RP3502ARED Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
SHEET OF $1400 12.70 +0.2/70 [.551] [28709] cameo] 5'80 ' a 16.00 ¢[ 345] 7 3,00 [.630] [ma] RECOMMEND PANEL MOUNTING 17.00 [.559] 1/2"*28 UNEE Thd. 5.50 L 0-40 4+ [.228] [.016] Typ. 4.00 [.157] CIRCUIT: 2P' SPST CONTACT CONFIGURATION OFF (ON) NOTES: 1. ALL DIMENSIONS IN MM [INCH] . GENERAL TOLERANCE: 0.0-t0.4 0.00=i0.25 . TERM. NOS. FOR REF. ONLY . CONTACT RESISTANCE: 50m ohm max, . INSULATION RESISTANCE: DC 500V 100M ohm min. 2 3 4. RATING: 3A 125V. 1.5A 250V AC 5 6 7 . DIELECTRIC STRENGTHS: AC IOOOV 1 mInute Esmrcfl® TITLE A 10522 RELEASED FUR PRUDUETIUN RP3508A *RED REV. ECN Na. DESCRIP TIUN DA TE CHKD mE mrukmnm mummy m m: vacuum; SCALE DATE DR DVG REV liaikgzfifiré‘glgg fisflifi’érfizf 8'] 8/ 8/ 00 MM F0300]?

Products related to this Datasheet

SWITCH PUSH SPST-NO 3A 120V