1642460000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
Weidmiiller BE
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) | Plug connectors,
solder connection, pitch 3.5 | SLDV 3.5 | SLD 3.5V/90F
- 1 -
General ordering data
Order No. 1642460000
Part designation SLD 3.5 V/40/90F 3.2 OR
Version PCB plug-in connector, Male connectors, Soldered
connection, Pitch: 3.50 mm, No. of poles: 40, 90°,
Box
EAN 4008190280987
Qty. 10 pc(s).
System parameters
Fitted to PCB Soldered connection
Outgoing elbow 90°
Pitch 3.5 mm
Pitch in inch 0.138 inch
No. of poles 40
Solder pin length 3.2 mm
Can be coded Yes
No. of rows 2
No. of solder pins per pole 1
Dia. of fitting hole 1.3 mm
Fitting hole tolerance + 0.1 mm
L1 in mm 66.5 mm
L1 in inch 2.618 inch
Insulation resistance 1 MΩ
Electric shock protection to DIN VDE 0470 IP 10
Electric shock protection to DIN VDE 0470 Safe from back-of-hand touch
Material data
Insulating material PBT
Colour orange
colour chart Similar to RAL 2000
Insulating material group IIIa
Flammability class UL 94 V-0
CTI >= 200
Contact base material CuSn
@-@m \R/qlfi/ DIPUW Weidmiiller 3E
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) | Plug connectors,
solder connection, pitch 3.5 | SLDV 3.5 | SLD 3.5V/90F
- 2 -
Material data
Contact surface tinned
Constant operating temp., min. -25 °C
Constant operating temp., max. 100 °C
Storage temperature, min. -25 °C
Storage temperature, max. 55 °C
Max. relative humidity during storage 80 %
DIN IEC rating data
Rated current, min. No. pins (Tu=20°C) 10.5 A
Rated current, max. No. pins (Tu=20°C) 8 A
Rated current, min. No. pins(Tu=40°C) 9 A
Rated current, max. No. pins (Tu=40°C) 7 A
Rated voltage for overvoltage class/pollution
severity III/3
125 V
Rated impulse withstand voltage for overvoltage
class/pollution severity III/3
2.5 kV
Rated voltage for overvoltage class/pollution
severity III/2
160 V
Rated impulse withstand voltage for overvoltage
class/pollution severity III/2
2.5 kV
Rated voltage for overvoltage class/pollution
severity II/2
200 V
Rated impulse withstand voltage for overvoltage
class/pollution severity II/2
2.5 kV
Short-time withstand current resistance 3 x 1s with 80 A
CSA rating data
Rated voltage (Use group D) 300 V
Rated current (Use group D) 8 A
UL 1059 rating data
Rated voltage (Use group D) 300 V
Rated current (Use group D) 8 A
Approvals
Approvals institutes
Downloads Classifications Weidmimer SE
Product catalogue | PCB connection systems | PCB plug-in connectors | Pitch 3.50 mm (0.138 inch) | Plug connectors,
solder connection, pitch 3.5 | SLDV 3.5 | SLD 3.5V/90F
- 3 -
Downloads
CAD Library (P-CAD Format - Standard) SLD.LIB
Classifications
ETIM 2.0 NK
ETIM 3.0 EC001284
eClass 4.1 27-26-07-01
eClass 5.0 27-26-07-01
eClass 5.1 27-26-07-04
Similar products
Order No. Part designation Version
1642370000 SLD 3.5 V/4/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 4, 90°, Box
1642380000 SLD 3.5 V/8/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 8, 90°, Box
1642390000 SLD 3.5 V/12/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 12, 90°, Box
1642400000 SLD 3.5 V/16/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 16, 90°, Box
1642410000 SLD 3.5 V/20/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 20, 90°, Box
1642420000 SLD 3.5 V/24/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 24, 90°, Box
1642430000 SLD 3.5 V/28/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 28, 90°, Box
1642440000 SLD 3.5 V/32/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 32, 90°, Box
1642450000 SLD 3.5 V/36/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 36, 90°, Box
1642470000 SLD 3.5 V/44/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 44, 90°, Box
1642480000 SLD 3.5 V/48/90F 3.2 OR PCB plug-in connector, Male connectors, Soldered connection,
Pitch: 3.50 mm, No. of poles: 48, 90°, Box

Products related to this Datasheet

TERM BLOCK HDR 40POS 90DEG 3.5MM