TL3301AF160QG Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
—l R4 |:I CI:‘ e a El Eli’ i EUIO 0133?? W EEIIO OmgL 0T0 '— Cl RCU‘T DIAGRAM ; —Tr A MECH A 5va A PAC AD E-JM/Z’fi” 9/25/12
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL3301AF160QG
4:1 9/25/2012 P010516 D
rc
1 1
CIRCUIT DIAGRAM
P.C.B. LAYOUT
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 50VDC, 50mA
5. OPERATING FORCE: 160 50 gms
6. TRAVEL: 0.25mm +0.2/-0.1mm
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 100,000 CYCLES MIN.
9. SILVER CONTACTS
10. PACKAGE: TAPE AND REEL, 1000 PIECES PER REEL
11. DENOTES CRITICAL PARAMETER
12
4
3
12
4
3
12
4
3
5.90
[.232 in]
11.20
[.441 in]
7.00
[.276 in]
3.10
[.122 in]
3.60
[.142 in]
5.05
[.199 in]
8.40
[.331 in]
10.00
[.394 in]
.70
[.028 in] TYP.
6.00
[.236 in]
SQUARE
.40
[.016 in] MAX.
TYP.
C 20772 REVISED AND REDRAWN 9/25/12 RC
3.50
[.138 in]
ALL TERMINALS MUST BE
COPLANAR WITHIN 0.10 [.004]
TOTAL
4.50.10
.177.004 in
[]
ACTUATOR COLOR:
BLACK
D20881 Corrected position on 10.00 dim 11/14/12 rc

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V