TORX T-handles/Short Arm L-keys

View All Related Products | Download PDF Datasheet
Go To Image Index Nu Wiha TORX‘ T-handle _I_ 0 <= 0="" a="" -="" mm!“="" l-key,="" short="" ann="" -="" m“="" 0="" i:="" i:="" n—="" n—="" m="" —="" o="c=no" 1.h\h1n-="" dex="" 36:50="" t60="" 120="" 4.7="" 38="" 1.5="" .40="" 10="" a="" su="" 7="" pc.="" roux!="" t—handle.="" 0:0="" (164="" 22="" t20="" 200="" ay="" chmmervanadiumr="">
Toll Free: (800) 494-6104
Wiha Quality Tools
See Product Category Index
26
Wiha T-handle
Scr , with Wiha-T-handle
Blade high alloy chrome-vanadium-molybdenum steel, hardened, hard
chrome finish. Wiha T-handle high quality plastic, impact resistant.
Item
No. Size mm Inch mm Inch mm Inch lbs pkg.
364 09 T9 100 3.9 4.0 5/32 80 3.1 .07 10
364 10 T10 100 3.9 4.0 5/32 80 3.1 .07 10
364 15 T15 100 3.9 4.0 5/32 80 3.1 .07 10
364 17 T15 200 7.9 5.5 7/32 80 3.1 .13 10
364 20 T20 100 3.9 4.0 5/32 100 3.9 .10 10
364 22 T20 200 7.9 5.5 7/32 100 3.9 .17 10
364 25 T25 100 3.9 4.0 5/32 100 3.9 .11 10
364 27 T25 200 7.9 5.5 7/32 100 3.9 .17 10
364 30 T27 100 3.9 5.5 7/32 100 3.9 .14 10
364 32 T27 200 7.9 5.5 7/32 100 3.9 .17 10
364 35 T30 100 3.9 7.9 6.0 100 3.9 .14 10
364 37 T30 200 7.9 6.0 1/4 100 3.9 .19 10
364 40 T40 100 3.9 7.0 9/32 100 3.9 .16 10
364 42 T40 200 7.9 7.0 9/32 100 3.9 .23 10
364 45 T45 150 5.9 8.0 5/16 120 4.7 .29 10
364 50 T50 150 5.9 9.0 3/8 120 4.7 .30 10
364 52 T50 250 9.8 9.0 3/8 120 4.7 .45 10
364 92
364
Set 7 Pc. T-handle.
Blade CVM steel, hardened, hard chrome finish.
Wiha-T-handle high quality plastic, impact resistant.
Item
No. Size mm Size mm lbs.
364 92 364 09 T9 100 364 27 T25 200 1.24
364 10 T10 100 364 32 T27 200
364 17 T15 200 364 37 T30 200
364 22 T20 200
Set in Metal Stand, 8 Pc.
Wiha T-handle includes sizes: T10, 15, 20, 25, 30, 40 x 100mm
T45 x 150mm, T50 x 150mm
Item
No. lbs. pkg.
364 93 3.10 1
364 93
L-key, Short Arm
High alloy chrome-vanadium-molybdenum steel, hardened, black finish.
Item
No. Size mm Inch mm Inch lbs. pkg.
363 05 T5 37 1.5 16 .6 .01 10
363 06 T6 39 1.5 16 .6 .01 10
363 07 T7 42 1.7 16 .6 .01 10
363 08 T8 45 1.8 16 .6 .01 10
363 09 T9 48 1.9 16 .6 .01 10
363 10 T10 51 2.0 17 .7 .01 10
363 15 T15 54 2.1 19 .7 .01 10
363 20 T20 58 2.3 19 .7 .01 10
363 25 T25 63 2.5 21 .8 .02 10
363 27 T27 67 2.6 22 .9 .03 10
363 30 T30 73 2.9 24 .9 .05 10
363 40 T40 79 3.1 26 1.0 .06 10
363 45 T45 82 3.2 28 1.1 .09 10
363 50 T50 95 3.7 32 1.3 .13 10
363 55 T55 108 4.3 35 1.4 .27 10
363 60 T60 120 4.7 38 1.5 .40 10
Set, 7 Pc. in Plastic Holder
Equipped with T6, T7, T8, T9, T10, T15, T20
Item
No. lbs. pkg.
363 92 .10 1
Set, 9 Pc. in Plastic Holder
Equipped with T8, T9, T10, T15, T20, T25, T27, T30, T40
Item
No. lbs. pkg.
363 94 .30 1
Set, 16 Pc.
Equipped with T5, T6, T7, T8, T9, T10, T15, T20, T25,
T27, T30, T40, T45, T50, T55, T60
Item
No. lbs. pkg.
363 99 1.14 1
363
363 92
363 94
363 99
#36392 #36394
#36493
#36399
Wiha Short Arm L-keys
• Blade high alloy chrome-vanadium-
molybdenum steel, hardened, hard
chrome finish
Wiha T-handle high quality plastic,
impact resistant
NEW
From Wiha
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT