WPJ Series (Crimp Style) Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
.IST
1
WPJ CONNECTOR
5.0mm pitch/Disconnectable Crimp style connectors
• Waterproof performance [Grade 7 ingress
protection of JIS C 0920 (IPX7 of IEC 60529 ) ]
• Control key system
• Contacting part of contact is hardly deformed
• Inner locking system
• Compact design
Compact, Water Resist and Durable. This
connector for electrical connection can be
used on both waterproof and non-
waterproof conditions, depending on the
usage. Just by placing a rubber part will
change it into a water resistant connector.
Both conditions are using the same
header.
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
±0.05
10
Connector outline ±0.05
3.075
±0.05
1.8
±0.05
5
4.6
(2.6
+0.1
0
φ1.5
+0.05
0
φ1.1
11.2
25.3
Specifications –––––––––––––––––––
• Current rating: 7 A AC, DC (AWG #18)
• Voltage rating: 300 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10 mmax.
After environmental tests/ 20 mmax.
• Insulation resistance: 1,000 Mmin.
• Withstanding voltage: 1,500 VAC/minute
• Applicable wire: Conductor size/ AWG #22 to #18
Insulation O.D./ 2.32 to 2.83 mm
1.52 to 2.03 mm
• Waterproof grade: Grade 7 ingress protection of JIS C 0920
(IPX7 of IEC 60529 )
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R50073100
PC board layout and Assembly layout
JST
2.4
5.6
14.5
Model No. Applicable wire
Insulation O.D. (mm)
Q'ty/reel
mm2AWG#
Material and Finish
Copper alloy, tin-plated (reflow treatment)
SWPJR-21T-M0.5
SWPJR-21T-M0.5A
0.33∼0.83
0.33∼0.83
22∼18
22∼18
2.32∼2.83
1.52∼2.03
4,500
4,500
RoHS compliance
Glass-filled PBT, UL94V-0, natural (white)
Material
BA
Model No.
Circuits
Q'ty/bag
2
3
10.0
12.1
17.1
1,000
1,000
WPJR-02V-1-S
WPJR-03V-1-S
Wafer: Glass-filled PBT, UL94V-0
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Material and Finish
BA
Model No.
Circuits
Q'ty/box
2
3
10.0
14.2
19.2
600
390
B02B-WPJSS-1
B03B-WPJSS-1
B 0.7
A
5
14.2
22.8
11.2
A(4.6) 3.075
5 7.1
B 10.2
21.4
13.3
Receptacle housing
RoHS compliance
<For reference> Polarizing key pattern
Key pattern 1 (Color: Natural): WPJR-02V-1-S
Key pattern 2 (Color: Red): WPJR-02V-2-R
Key pattern 3 (Color: Blue): WPJR-02V-3-E
For availability, delivery and minimum order quantity, contact JST.
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> Polarizing key pattern
Key pattern 1 (Color: Natural): B02B-WPJSS-1
Key pattern 2 (Color: Red): B02B-WPJRS-2
Key pattern 3 (Color: Blue): B02B-WPJES-3
For availability, delivery and minimum order quantity, contact JST.
Contact
Crimping
Applicator
machine
Crimp applicator Dies
Crimp applicator with dies
SWPJR-21T-M0.5
SWPJR-21T-M0.5A
AP-K2N
MKS-L
MKS-L
MK/SWPJR/T-21-05
MK/SWPJR/T-21-05A
APLMK SWPJR/T21-05
APLMK SWPJR/T21-05A
2
Contact
Housing
Header
WPJ CONNECTOR
(Non-waterproof type)
.IST
3
Contact
2.4
5.6
14.5
Model No. Applicable wire
Insulation O.D. (mm)
Q'ty/reel
mm2AWG#
Material and Finish
Copper alloy, tin-plated (reflow treatment)
SWPJR-21T-M0.5 0.33∼0.83 22∼18 2.32∼2.83 4,500
RoHS compliance
Housing
Material
Receptacle housing: Glass-filled PBT, UL94V-0, natural (white)
Seal ring: Silicon, green
Seal rubber plate: Silicon, green
BA
Model No.
Circuits
Q'ty/box
2
3
10.0
12.1
17.1
720
576
02R-WPJV-1-SMM
03R-WPJV-1-SMM
Header
A(4.6) 3.075
5 7.1
B 10.2
21.4
13.3
A
B 0.7
5
14.2
22.8
11.2
Receptacle housing assembly
RoHS compliance
<For reference> Polarizing key pattern
Key pattern 1 (Color: Natural): 02R-WPJV-1-SMM
Key pattern 2 (Color: Red): 02R-WPJV-2-RMM
Key pattern 3 (Color: Blue): 02R-WPJV-3-EMM
For availability, delivery and minimum order quantity, contact JST.
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> Polarizing key pattern
Key pattern No.1(Color: Natural): B02B-WPJSS-1
Key pattern No.2(Color: Red): B02B-WPJRS-2
Key pattern No.3(Color: Blue): B02B-WPJES-3
For availability, delivery and minimum order quantity, contact JST.
Contact
Crimping
Applicator
machine
Crimp applicator Dies
Crimp applicator with dies
SWPJR-21T-M0.5
AP-K2N MKS-L
MK/SWPJR/T-21-05
APLMK SWPJR/T21-05
WPJ CONNECTOR
(Waterproof type)

Products related to this Datasheet

CONN SOCKET 18-22AWG CRIMP TIN
CONN HOUSING TAB 2POS NAT 5MM
CONN HOUSING RECEPT 2POS NAT 5MM
CONN HOUSING RECEPT 3POS NAT 5MM
CONN HOUSING TAB 3POS NAT 5MM
CONN HEADER VERT 3POS 5MM
CONN SOCKET 18-22AWG CRIMP TIN
CONN HEADER VERT 2POS 5MM
SEAL PLATE 2POS FOR THIN WIRE
CONN SOCKET 18-22AWG CRIMP TIN
SEAL PLATE 3POS FOR THIN WIRE
TOOL HAND CRIMPER 18-22AWG SIDE
CONN HOUSING RECEPT 2POS RED 5MM
CONN HOUSING RECEPT 2POS BLU 5MM
CONN HOUSING RECEPT 3POS RED 5MM
CONN HOUSING RECEPT 3POS BLU 5MM
CONN HOUSING RECEPT 2POS NAT 5MM
CONN HOUSING RECEPT 2POS RED 5MM
CONN HOUSING RECEPT 2POS BLU 5MM
CONN HOUSING RECEPT 3POS NAT 5MM
CONN HOUSING RECEPT 3POS RED 5MM
CONN HOUSING RECEPT 3POS BLU 5MM
CONN HOUSING RECEPT 2POS NAT 5MM
CONN HOUSING RECEPT 2POS RED 5MM
CONN HOUSING RECEPT 2POS BLU 5MM
CONN HOUSING RECEPT 3POS NAT 5MM
CONN HOUSING RECEPT 3POS RED 5MM
CONN HOUSING RECEPT 3POS BLU 5MM
CONN HEADER VERT 2POS 5MM
CONN HEADER VERT 2POS 5MM