DE Series Part Numbering Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
DDDDCIDEIDDD
o Part Numbering
(Part Number)
Safety Standard Certified Lead Type Disc Ceramic Capacitors for General Purpose
5Capacitance
Expressed by three figures. The unit is pico-farad (pF). The first
and second figures are significant digits, and the third figure
expresses the number of zeros that follow the two numbers.
9Individual Specification Code
For part number that cannot be identified without "Individual
Specification," it is added at the end of part number, expressed by
three-digit alphanumerics.
:Halogen-free Compatible Product
For Electrical Appliance and Material Safety Law of Japan, the first
three digits (1Product ID and 2Series Category) express "Series
Name."
For Safety Certified Capacitors, the first three digits express product
code. The fourth figure expresses certified type shown in 4Safety
Standard Certified Type column.
Vertical Crimp
Long
Vertical Crimp
Short
Vertical Crimp
Taping
5
102
6
M
1
DE
7
N3
4
KY
3
E3
2
2
8
A
9
1Product ID 2Series Category
3Temperature Characteristics
4Rated Voltage/Safety Standard Certified Type
Code
RA
RB
KX
SA
KY
6Capacitance Tolerance
Capacitance ToleranceCode
J
K
M
±5%
±10%
±20%
ContentsOutlineCode
1
2
Product
ID
DE
Cap. Change
or Temp. Coeff.
Temperature
Range
Temperature
Characteristics
Rated Voltage
Code
B3
E3
F3
1X
±10%
+20%, -55%
+30%, -80%
+350 to -1000ppm/°C
-25 to +85°C
+20 to +85°C
B
E
F
SL
Safety Standard
Certified
IEC60384-14 Class X1, Y1
IEC60384-14 Class X1, Y2
X1: AC440V (r.m.s.), Y1: AC250V (r.m.s.)
or X1: AC440V (r.m.s.), Y1: AC300V (r.m.s.)
or X1: AC500V (r.m.s.), Y1: AC500V (r.m.s.)
(Safety Standard Certified Type RA)
X1: AC440V (r.m.s.), Y1: AC250V (r.m.s.)
or X1: AC440V (r.m.s.), Y1: AC300V (r.m.s.)
(Safety Standard Certified Type KX)
X1: AC760V (r.m.s.), Y1: AC500V (r.m.s.)
(Safety Standard Certified Type RB)
X1: AC300V (r.m.s.), Y2: AC250V (r.m.s.)
or X1: AC300V (r.m.s.), Y2: AC300V (r.m.s.)
or X1: AC440V (r.m.s.), Y2: AC400V (r.m.s.)
(Safety Standard Certified Type SA)
X1: AC250V (r.m.s.), Y2: AC250V (r.m.s.)
or X1: AC250V (r.m.s.), Y2: AC300V (r.m.s.)
(Safety Standard Certified Type KY)
7Lead Style
Lead StyleCode
A2
A3
A4
B2/J2
B3/J3
B4/J4
N2
N3
N4
Lead
Spacing
Pitch of
Components
Lead
Diameter
Dimensions (mm)
5
7.5
10
5
7.5
10
5
7.5
10
ø0.6±0.05
ø0.6±0.05
ø0.6±0.05
12.7
15
25.4
8Packaging
PackagingCode
A
B
Ammo Pack Taping
Bulk
:
F

Products related to this Datasheet

CAP CER 4700PF 250VAC RADIAL
CAP CER 1000PF 250V RADIAL
CAP CER 4700PF 250VAC RADIAL
CAP CER 2200PF 250V RADIAL
CAP CER 1000PF 250VAC RADIAL
CAP CER 2200PF 250V RADIAL
CAP CER 10000PF 250VAC RADIAL
CAP CER 1000PF 250VAC RADIAL
CAP CER 2200PF 250VAC RADIAL
CAP CER 330PF 300VAC RADIAL
CAP CER 10000PF 250VAC RADIAL
CAP CER 100PF 300VAC RADIAL
CAP CER 2200PF 250VAC RADIAL
CAP CER 470PF 250V RADIAL
CAP CER 4700PF 250VAC RADIAL
CAP CER 1500PF 250VAC RADIAL
CAP CER 1000PF 250VAC RADIAL
CAP CER 220PF 250V RADIAL
CAP CER 4700PF 300VAC RADIAL
CAP CER 3300PF 250VAC RADIAL
CAP CER 1500PF 250V RADIAL
CAP CER 4700PF 250V RADIAL
CAP CER 4700PF 300VAC RADIAL
CAP CER 3300PF 300VAC RADIAL
CAP CER 4700PF 300VAC RADIAL
CAP CER 220PF 250VAC RADIAL
CAP CER 470PF 250VAC RADIAL
CAP CER 1000PF 250VAC RADIAL
CAP CER 2200PF 250V RADIAL
CAP CER 10000PF 250VAC RADIAL