nflmfla [Llil ammo Hill CATALOG SY FUSEHOLDE ELECTRICA UL RECOG 15AMP (60 ID Materials: Body: Thermosp‘ashc. UL QAVOf Terminals: Tun-plaled bifrucamd copp r, For use wxlh GMT Type Indlcallng Fuses b9; Mulliple Fuseholders wilh bus bars [: a‘ Ordering Inlormationrcalalog No. H‘H“\\\\ Body 5M9 nu ms mt. «may Na 0! Pub; m was Whn MW“ ".1qu m 7 5 Eav P “ @fiflfifi @ MEMMM ‘Ang‘e a" mnunls an cummnn m cenlev t2 rmmmum 014 Pmes Rammed "5|. Vevsmn x: no! avauanxe wun m hays COOPER Bussmann
Fuseholders for Indicating Fuses
GMT Type
The only controlled copy of this BIF document is the electronic read-only version located on the Bussmann Network Drive. All other copies of this BIF document are by definition uncontrolled.This bulletin is intended to
clearly present comprehensive product data and provide technical information that will help the end user with design applications. Bussmann reserves the right, without notice, to change design or construction of any
products and to discontinue or limit distribution of any products. Bussmann also reserves the right to change or update, without notice, any technical information contained in this bulletin. Once a product has been select-
ed, it should be tested by the user in all possible applications.
Dimensional Data
CATALOG SYMBOL: HLS, HLT, PCT
FUSEHOLDERS FOR GMT TYPE INDICATING FUSES
ELECTRICAL RATING–60V DC, 125V AC
UL RECOGNIZED (GUIDE # IZLT2, FILE E14853)
15AMP (60V DC)
Materials:
Body: Thermosplastic, UL 94V0 flammability rating
Terminals: Tin-plated bifrucated copper
For use with GMT Type Indicating Fuses
* Angle Bar mounts on common or center terminals only.
†Minimum of 4 Poles Required.
**SL Version is not available with bus bars.
B1
(Angle Bar Only)*
B2
("L" Bar Only)
B3
("U" Bar Only) B5
("L" &"U" Bars)
B4
(Angle & "L" Bars)
Multiple Fuseholders with bus bars
Ordering Information–Catalog No.
Body Style
HLT
HLS (No flanges)
No. of Poles 01 thru 25
(Min. of 2 poles required for bus bars)
Type of bus bars used
B1*, B2, B3,
B4, B5, SL** (Short Leads .135")
ML** (Medium Leads .250")
** Not available with bus bars
Termination Location
B
(Both ends)
L
(Left only)
R
(Right only)
Bus Bar Position
P4
(Outside–
Left Only)
P3
(Outside–
Right Only)
P2
(Outside–
Both Sides)
P1†
(Inside–
Both Sides)
0.31" Approx.
(7.7mm)
0.15"
(3.8mm)
0.25"
(6.4mm)
0.41"
(10.3mm)
0.15"
(3.8mm)
0.08"
(2.0mm)
0.25"
(6.4mm)
HLS
HLS-F
HLS-C
Printed Circuit Board Application
Shown With GMT Fuse Installed
0.84"
(21.4mm)
0.64"
(16.3mm)
1.02"
(25.9mm)
0.84"
(21.3mm)
0.64"
(16.3mm)
0.45"
(11.4mm)
0.11"
(2.8mm)
0.19"
(4.8mm)
PCT-A
PCT
0.13"
(3.2mm)
HLT-F
HLT-D
Wire Wrap Terminal
0.025" x 0.063"
(0.64mm) (1.6mm)
0.13"
(3.2mm)
0.64"
(16.3mm)
1.02"
(25.9mm)
HLT
Fuse Terminal
Alarm Terminal
Note: Similar Body Dimensions
of All Holders Are Identical.
1.21"
(30.8mm)
Panel Mounting Data
0.86"
(21.8mm) 0.27
"
(6.7mm)
0.15"(3.8mm) Dia.
0.16"(3.9mm) Dia.
.09" Dia. Holes
(2.4mm) (3 Holes Per Poles of Fuseholder)
0.25"
x "A" Spaces
(6.4mm)
Tolerance to be non-accumulative
.041"
(10.4mm)
0.25"
(6.4mm)
0.84"
(21.4mm)
0712 BU-SB12567 Page 1 of 1 Data Sheet 5010