PolySwitch, Line Voltage Catalog Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Littelfuse‘ Expemse Applled \ Answers Dellveved
POLYSWITCH RESETTABLE
DEVICES
Line-Voltage-Rated Devices
PolySwitch line-voltage-rated (LVR) devices help protect
electric motors and transformers used in commercial and
home appliances from damage caused by mechanical
overloads, overheating, stall, lost neutral and other
potentially harmful conditions.
The LVR line-voltage product line of polymeric positive
temperature coefficient (PPTC) devices includes
components that are rated for line voltages of 120VAC and
240VAC, for up to 2A of operating current at 20°C. They
help protect against damage caused by both overcurrent
surges and overtemperature faults. They also offer low
resistance and are compatibly sized with fuse solutions.
Unlike traditional fuses, PolySwitch devices do not
require replacement after a fault event. After power has
been removed and the overcurrent condition eliminated,
the circuit is restored to normal operating condition.
Compared to bimetal breakers, they offer greater flexibility, longer lifespan and lower electromagnetic interference
(EMI).
The PolySwitch LVR devices’ resettable functionality and latching attributes make them a reliable, cost-effective circuit
protection solution for both intermittent- and continuous-operation motor applications. Their low resistance, fast
time-to-trip, and low profile help circuit designers provide a safe and dependable product, comply with regulatory
agency requirements and reduce warranty repair costs. LVR/LVB series are suitable for line-voltage applications up to
a continuous operating voltage of 240VAC/120VAC. RoHS versions of all products are available.
BENEFITS
Choice of many devices helps provide engineers
with design flexibility
Compatible with high-volume electronics assembly
Assist in meeting regulatory requirements
Higher voltage ratings allow use in new applications
FEATURES
RoHS compliant
Broadest range of radial-leaded resettable devices
available in the industry
Current ratings from 50mA to 2A
Line voltage rating of 120VAC and 240VAC
Agency recognition : UL, CSA, TÜV, CQC
Fast time-to-trip
Low resistance
APPLICATIONS
Electromagnetic loads
Game machines
Industrial controls
Lighting ballasts
Loudspeakers
Medical equipment
Motors, fans and blowers
POS equipment
Satellite video receivers
Security and fire alarm systems
Test and measurement equipment
Transformers
USB hubs, ports and peripherals
Intelligent appliance
Robotic machine
RoHS
RoHS Compliant, ELV Compliant Specifications subject to change without notice. ©2018 Littelfuse, Inc. 182
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
-40 -30 -20 -10 0 10 20 30 40 50 60 70 80 90
% Rated Hold and Trip Current
Ambient Temperature ( )
A
A
B
B
C
C
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
-40 -30 -20 -10 0 10 20 30 40 50 60 70 80 90
% Rated Hold and Trip Current
Ambient Temperature ( )
A
A
B
B
C
C
Table L2 — Thermal Derating [Hold Current (A) at Ambient Temperature (°C)]
Part
Number
Maximum Ambient Temperature
-20°C 0°C 20°C 25°C 40°C 50°C 60°C 70°C 85°C
LV R
LVR005N 0.08 0.06 0.05 0.05 0.04 0.04 0.03 0.03 0.02
LVR008N 0.12 0.10 0.08 0.08 0.07 0.06 0.05 0.04 0.03
LVR012 0.18 0.15 0.12 0.12 0.10 0.09 0.07 0.06 0.04
LVR016 0.24 0.20 0.16 0.16 0.13 0.11 0.10 0.08 0.05
LVR025 0.38 0.32 0.25 0.25 0.21 0.18 0.15 0.13 0.09
LVR033 0.50 0.42 0.33 0.33 0.27 0.23 0.20 0.17 0.11
LVR040 0.61 0.51 0.40 0.40 0.33 0.28 0.24 0.20 0.14
LVR055 0.80 0.68 0.55 0.54 0.46 0.40 0.35 0.29 0.22
LVR075 1.23 0.98 0.75 0.74 0.60 0.56 0.49 0.45 0.41
LVR100 1.65 1.30 1. 0 0 0.94 0.80 0.75 0.65 0.60 0.55
LVR125 2.06 1.63 1.25 1.20 1. 0 0 0.94 0.81 0.75 0.69
LVR200 3.30 2.60 2.00 1.97 1.60 1.50 1.30 1.20 1. 10
LVR075-240 1.23 0.98 0.75 0.74 0.60 0.56 0.49 0.45 0.41
LVR100-240 1.65 1.30 1. 0 0 0.94 0.80 0.75 0.65 0.60 0.55
LVR125-240 2.06 1.63 1.25 1.20 1. 0 0 0.94 0.81 0.75 0.69
LVR200-240 3.30 2.60 2.00 1.97 1.60 1.50 1.30 1.20 1. 10
Part
Number
Maximum Ambient Temperature
-40°C -20°C 0°C 20°C 25°C 40°C 50°C 60°C 70°C 85ºC
LV B
LVB125 2.09 1.81 1.53 1.25 1. 1 9 0.99 0.86 0.73 0.60 0.41
Table L1 — Product Series - Current Rating, Voltage Rating/Typical Resistance
Voltage Rating LVR 240VAC / 120VAC LVB 240VAC
Hold Current (A)
0.050 25.00Ω —
0.080 9.800Ω —
0.120 4.800Ω —
0.160 3.400Ω —
0.250 1.700Ω —
0.330 1.000Ω —
0.400 0.800Ω —
0.550 0.590Ω —
0.750 0.400Ω —
1.000 0.276Ω —
1.250 0.209Ω0.209Ω
1.350 — —
2.000 0.110Ω —
Figure L1 — Thermal Derating Curve
A = LVR075-LVR200
B = LVB125
C = LVR005N-LVR055
RoHS
RoHS Compliant, ELV Compliant
Specifications subject to change without notice. ©2018 Littelfuse, Inc.
183
PolySwitch Resettable Devices
Line-Voltage-Rated Devices
Notes:
IH : Hold current: maximum current device will pass without interruption in 20°C still air.
IT : Trip current: minimum current that will switch the device from low resistance to high resistance in 20°C still air.
VMAX Operating : Maximum continuous voltage device can withstand without damage at rated current.
VMAX Interrupt : Under specified conditions this is the highest voltage that can be applied to the device at the maximum interrupt current.
IMAX Interrupt : Maximum fault current device can withstand without damage at rated voltage.
PD : Power dissipated from device when in the tripped state in 20°C still air.
RMIN : Minimum resistance of device as supplied at 20°C unless otherwise specified.
RMAX : Maximum resistance of device as supplied at 20°C unless otherwise specified.
R1MAX : Maximum resistance of device when measured one hour post trip at 20°C unless otherwise specified.
* Electrical characteristics determined at 20°C. † See Application Limitations on next page.
Part
Number
VMAX
IMAX
Lead Size
[mm (AWG)]
IHITOperating Interrupt Interrupt PD Typ Max. Time-to-trip RMIN RMAX R1MAX
(A) (A) (VAC)(VAC)(A) (W) (A) (s) (Ω) (Ω) (Ω)
LV R
LVR005NK 0.05 0.12 240 265 1. 0 0.9 0.25 10.0 18.500 31.000 65.000 [0.51mm (24)]
120 135 20.0
LVR005NS 0.05 0.12 240 265 1. 0 0.9 0.25 10.0 18.500 31.000 65.000 [0.51mm (24)]
120 135 20.0
LVR008NK 0.08 0.19 240 265 1. 2 0.9 0.40 10.0 7.400 12.000 26.000 [0.51mm (24)]
120 135 20.0
LVR008NS 0.08 0.19 240 265 1. 2 0.9 0.40 10.0 7.400 12.000 26.000 [0.51mm (24)]
120 135 20.0
LVR012K 0.12 0.30 240 265 1. 2 1. 0 0.60 15.0 3.000 6.500 12.000 [0.51mm (24)]
120 135 20.0
LVR012S 0.12 0.30 240 265 1. 2 1. 0 0.60 15.0 3.000 6.500 12.000 [0.51mm (24)]
120 135 20.0
LVR016K 0.16 0.37 240 265 2.0 1. 4 0.80 15.0 2.500 4.100 7.800 [0.51mm (24)]
120 135 20.0
LVR016S 0.16 0.37 240 265 2.0 1. 4 0.80 15.0 2.500 4.100 7.800 [0.51mm (24)]
120 135 20.0
LVR025K 0.25 0.56 240 265 3.5 1. 5 1.25 18.5 1.300 2.100 3.800 [0.64mm (22)]
120 135 20.0
LVR025S 0.25 0.56 240 265 3.5 1. 5 1.25 18.5 1.300 2.100 3.800 [0.64mm (22)]
120 135 20.0
LVR033K 0.33 0.74 240 265 4.5 1. 7 1.65 21.0 0.770 1.240 2.600 [0.64mm (22)]
120 135 20.0
LVR033S 0.33 0.74 240 265 4.5 1. 7 1.65 21.0 0.770 1.240 2.600 [0.64mm (22)]
120 135 20.0
LVR040K 0.40 0.90 240 265 5.5 2.0 2.00 24.0 0.600 0.970 1.900 [0.64mm (22)]
120 135 20.0
LVR040S 0.40 0.90 240 265 5.5 2.0 2.00 24.0 0.600 0.970 1.900 [0.64mm (22)]
120 135 20.0
LVR055K 0.55 1.25 240 265 7. 0 3.4 2.75 26.0 0.450 0.730 1.450 [0.81mm (20)]
120 135 20.0
LVR055S 0.55 1.25 240 265 7. 0 3.4 2.75 26.0 0.450 0.730 1.450 [0.81mm (20)]
120 135 20.0
LVR075S 0.75 1.50 240 265 7. 5 2.6 3.75 18.0 0.316 0.483 0.839 [0.81mm (20)]
LVR100S 1. 0 0 2.00 240 265 10.0 2.9 5.00 21.0 0.218 0.334 0.580 [0.81mm (20)]
LVR125S 1.25 2.50 240 265 12.5 3.3 6.25 23.0 0.165 0.253 0.440 [0.81mm (20)]
LVR200S 2.00 4.00 240 265 20.0 4.5 10.00 28.0 0.089 0.131 0.221 [0.81mm (20)]
LVR075S-240 0.75 1.50 240 265 7. 5 2.6 3.75 18.0 0.316 0.483 0.839 [0.81mm (20)]
LVR100S-240 1. 0 0 2.00 240 265 10.0 2.9 5.00 21.0 0.218 0.334 0.580 [0.81mm (20)]
LVR125S-240 1.25 2.50 240 265 12.5 3.3 6.25 23.0 0.165 0.253 0.440 [0.81mm (20)]
LVR200S-240 2.00 4.00 240 265 20.0 4.5 10.00 28.0 0.089 0.131 0.221 [0.81mm (20)]
LVR075K-240 0.75 1.50 240 265 7. 5 2.6 3.75 18.0 0.316 0.483 0.839 [0.81mm (20)]
LVR100K-240 1. 0 0 2.00 240 265 10.0 2.9 5.00 21.0 0.218 0.334 0.580 [0.81mm (20)]
LVR125K-240 1.25 2.50 240 265 12.5 3.3 6.25 23.0 0.165 0.253 0.440 [0.81mm (20)]
LVR200K-240 2.00 4.00 240 265 20.0 4.5 10.00 28.0 0.089 0.131 0.221 [0.81mm (20)]
LV B
LVB125 1.25 2.50 240 265 12.5 4.0 8.00 5.0 0.152 0.292 0.482 [0.81mm (20)]
Table L3 — Electrical Characteristics*
RoHS
RoHS Compliant, ELV Compliant Specifications subject to change without notice. ©2018 Littelfuse, Inc. 184
PolySwitch Resettable Devices
Line-Voltage-Rated Devices
WM? ‘7‘ J; 4‘ 5% 7’ A A Hfiflfl EU? L.’ [4.4 b WEN Tl:
Figures L2-L7 — Dimension Figures
Figure L2
Figure L5
Figure L3
Figure L6
Figure L4
Figure L7
B
D
B
D
A
C
Cto
LC
L
C
Cto
LC
L
EAE
E
B
D
C
Cto
LC
L
AE
A
B
D
C
Cto
LC
L
B
D
B
D
A
C
Cto
LC
L
C
Cto
LC
L
E
AE
E
B
D
C
Cto
LC
L
AEA
B
D
C
Cto
LC
L
B
D
B
D
A
C
Cto
LC
L
C
Cto
LC
L
E
AE
E
B
D
C
Cto
LC
L
AEA
B
D
C
Cto
LC
L
B
D
B
D
A
C
Cto
LC
L
C
Cto
LC
L
EAE
E
B
D
C
Cto
LC
L
AE
A
B
D
C
Cto
LC
L
D
F
C
C
to
LC
L
G
B
AE
E
A
B
D
C
Cto
L
C
L
RoHS
RoHS Compliant, ELV Compliant
Specifications subject to change without notice. ©2018 Littelfuse, Inc.
185
PolySwitch Resettable Devices
Line-Voltage-Rated Devices
Table L4 — Dimensions and Weights - Millimeters (Inches)
Part
Number
A B C D E
Figure
Device Mass(g)
(Only for Reference)
Min Max Min Max Min Max Min Max Min Max
LV R
LVR005NK 6.9 12.1 4.3 5.8 7. 6 4.6
(0.27) (0.48) (0.17) (0.23) (0.30) (0.18) L2 0.177
LVR005NS 6.9 9.9 4.3 5.8 7. 6 4.6
(0.27) (0.39) (0.17) (0.23) (0.30) (0.18) L4 0.211
LVR008NK 7. 2 12.4 4.3 5.8 7. 6 4.6
(0.28) (0.49) (0.17) (0.23) (0.30) (0.18) L2 0.233
LVR008NS 7. 2 10.2 4.3 5.8 7. 6 4.6
(0.28) (0.40) (0.17) (0.23) (0.30) (0.18) L4 0.211
LVR012K 8.3 12.9 4.3 5.8 7. 6 3.8
(0.33) (0.51) (0.17) (0.23) (0.30) (0.15) L2 0.231
LVR012S 8.3 10.7 4.3 5.8 7. 6 3.8
(0.33) (0.43) (0.17) (0.23) (0.30) (0.15) L4 0.235
LVR016K 9.9 13.8 4.3 5.8 7. 6 3.8
(0.39) (0.54) (0.17) (0.23) (0.30) (0.15) L2 0.253
LVR016S 9.9 12.5 4.3 5.8 7. 6 3.8
(0.39) (0.50) (0.17) (0.23) (0.30) (0.15) L4 0.291
LVR025K 9.6 18.8 4.3 5.8 7. 6 3.8
(0.38) (0.74) (0.17) (0.23) (0.30) (0.15) L3 0.508
LVR025S 9.6 1 7. 4 4.3 5.8 7. 6 3.8
(0.38) (0.69) (0.17) (0.23) (0.30) (0.15) L5 0.472
LVR033K 11. 4 19.0 4.3 5.8 7. 6 3.8
(0.45) (0.75) (0.17) (0.23) (0.30) (0.15) L3 0.628
LVR033S 11. 4 16.5 4.3 5.8 7. 6 3.8
(0.45) (0.65) (0.17) (0.23) (0.30) (0.15) L5 0.600
LVR040K 11. 5 20.9 4.3 5.8 7. 6 3.8
(0.46) (0.82) (0.17) (0.23) (0.30) (0.15) L3 0.698
LVR040S 11. 5 19.5 4.3 5.8 7. 6 3.8
(0.46) (0.77) (0.17) (0.23) (0.30) (0.15) L5 0.688
LVR055K 14.0 22.4 4.3 5.8 7. 6 4.1
(0.55) (0.88) (0.17) (0.23) (0.30) (0.16) L3 1. 10 0
LVR055S 14.0 21.7 4.3 5.8 7. 6 4.1
(0.55) (0.85) (0.17) (0.23) (0.30) (0.16) L5 1.060
LVR075S 11.5 23.4 4.1 6.1 5.1 4.8
(0.45) (0.92) (0.16) (0.24) (0.20) (0.19) L5 1.088
LVR100S 18.7 24.4 8.9 11. 4 5.1 5.1
(0.74) (0.96) (0.35) (0.45) (0.20) (0.20) L4 1.345
LVR125S 21.2 27.4 8.9 11. 4 5.1 5.3
(0.84) (1.08) (0.35) (0.45) (0.20) (0.21) L4 1.800
LVR200S 24.9 33.8 8.9 11.4 5.1 6.1
(0.98) (1.33) (0.35) (0.45) (0.20) (0.24) L5 2.777
LVR075S-240 11. 5 23.4 4.1 6.1 5.1 4.8
(0.45) (0.92) (0.16) (0.24) (0.20) (0.19) L5 1.088
LVR100S-240 18.7 24.4 8.9 11. 4 5.1 5.1
(0.74) (0.96) (0.35) (0.45) (0.20) (0.20) L4 1.345
LVR125S-240 21.2 27.4 8.9 11. 4 5.1 5.3
(0.84) (1.08) (0.35) (0.45) (0.20) (0.21) L4 1.800
LVR200S-240 24.9 33.8 8.9 11. 4 5.1 6.1
(0.98) (1.33) (0.35) (0.45) (0.20) (0.24) L5 2.777
LVR075K-240 11. 5 25.4 4.1 6.1 7. 6 4.1
(0.45) (1.00) (0.16) (0.24) (0.30) (0.16) L3 1.088
LVR100K-240 18.7 28.8 8.9 11. 4 7. 6 4.1
(0.74) (1.13) (0.35) (0.45) (0.30) (0.16) L2 1.345
LVR125K-240 21.2 31.8 8.9 11. 4 7. 6 4.1
(0.84) (1.25) (0.35) (0.45) (0.30) (0.16) L2 1.800
LVR200K-240 24.9 34.80 8.9 11. 4 7. 6 4.1
(0.98) (1.37) (0.35) (0.45) (0.30) (0.16) L7 2.777
Part
Number
A B C D E F G
Figure
Device Mass(g)
(Only for Reference)
Min Max Min Max Min Max Min Max Min Max Min Max Min Max
LV B
LVB125 24.8 25.2 26.8 27.2 8.9 11. 4 5.1 4.2 4.6 20.0 20.3 2.5
(0.98) (.099) (1.06) (1.07) (0.35) (0.45) (0.20) (0.17) (0.18) (0.79) (0.80) (0.80) L6 1.653
RoHS
RoHS Compliant, ELV Compliant Specifications subject to change without notice. ©2018 Littelfuse, Inc. 186
PolySwitch Resettable Devices
Line-Voltage-Rated Devices
Agency Recognitions
UL File # E74889
CSA File # CA78165
TÜV Certificate Number Available on Request (per IEC 60730-1).
LVR/LVB
A = LVR005N
B = LVR008N
C = LVR012
D = LVR016
E = LVR025
F = LVR033
G = LVR040
H = LVR055
I = LVR075/
LVR075-240
J = LVR100/
LVR100-240
K = LVR125/
LVR125-240
L = LVB125
M = LVR200/
LVR200-240
0
1
10
100
1000
0.1 1 10 100
Fault Current (A)
A
A
B
B
C
C
D
DE
E F
F
G
G
H
H
I
I
J
J
K
K
L
L M
M
.1
Time-to-trip (s)
A
A
B
B
C
C
D
D
E
EF
F
G
G
H
H
I
I
J
J
K
K
L
LM
M
Table L5 — Physical Characteristics and Environmental Specifications
LVR/LVB
Physical Characteristics
Lead Material LVR005N to LVR016 : Tin-plated Copper, (24AWG), ø0.51mm (0.020in)
LVR025 to LVR040 : Tin-plated Copper, (22AWG), ø0.64mm (0.025in)
LVR055 to LVR200 : Tin-plated Copper, (20AWG), ø0.81mm (0.032in)
LVR075-240 to LVR200-240: Tin-plated Copper, (20AWG), ø0.81mm (0.032in)
LVB125 : Tin-plated Copper, (20AWG), ø0.81mm (0.032in)
Soldering Characteristics Solderability per ANSI/J-STD-002 Category 3
Solder Heat Withstand Per IEC-STD 68-2-20, Test Tb, Method 1A, Condition B, Can Withstand 10 s at 260°C ±5°C
Insulating Material LVR005N to LVR055 : Cured, Flame-retardant Epoxy Polymer, Meets UL 94V-0
LVR075 to LVR200 : Cured, Flame-retardant Modified Silicone, Meets UL 94V-0
LVR075-240 to LVR200-240: Cured, Flame-retardant Epoxy Polymer, Meets UL 94V-0
LVB125 : Glass Reinforced PBT, Meets UL 94V-0
Note: Devices are not intended to be placed through a reflow process.
Environmental Specifications
Test Conditions Resistance Change
Passive Aging 70°C, 1000 hrs ±10%
85°C, 1000 hrs ±10%
Humidity Aging 85°C, 85% RH, 1000 hrs ±20%
Thermal Shock 85°C, -40°C (10 Times) ±15%
Solvent Resistance MIL-STD-202, Method 215F No Change
Figure L8 — Typical Time-to-Trip Curves at 20°C
RoHS
RoHS Compliant, ELV Compliant
Specifications subject to change without notice. ©2018 Littelfuse, Inc.
187
PolySwitch Resettable Devices
Line-Voltage-Rated Devices
Part
Number
Bag
Quantity
Tape and Reel
Quantity
Ammo Pack Quantity Standard Package
Quantity Part Marking Agency Recognition
LVR/LVB
LVR005NK 500 10,000 L005 UL, CSA, TÜV, CQC
LVR005NK-2 1,500 7,500 L005 UL, CSA, TÜV, CQC
LVR005NS 500 10,000 L005 UL, CSA, TÜV, CQC
LVR005NS-2 1,500 7,500 L005 UL, CSA, TÜV, CQC
LVR008NK 500 10,000 L008 UL, CSA, TÜV, CQC
LVR008NK-2 1,500 7,500 L008 UL, CSA, TÜV, CQC
LVR008NS 500 10,000 L008 UL, CSA, TÜV, CQC
LVR008NS-2 1,500 7,500 L008 UL, CSA, TÜV, CQC
LVR012K 500 10,000 L012 UL, CSA, TÜV, CQC
LVR012K-2 2,000 10,000 L012 UL, CSA, TÜV, CQC
LVR012S 500 10,000 L012 UL, CSA, TÜV, CQC
LVR012S-2 2,000 10,000 L012 UL, CSA, TÜV, CQC
LVR016K 500 10,000 L016 UL, CSA, TÜV, CQC
LVR016K-2 2,000 10,000 L016 UL, CSA, TÜV, CQC
LVR016S 500 10,000 L016 UL, CSA, TÜV, CQC
LVR016S-2 2,000 10,000 L016 UL, CSA, TÜV, CQC
LVR025K 500 10,000 L025 UL, CSA, TÜV, CQC
LVR025K-2 2,000 10,000 L025 UL, CSA, TÜV, CQC
LVR025S 500 10,000 L025 UL, CSA, TÜV, CQC
LVR025S-2 2,000 10,000 L025 UL, CSA, TÜV, CQC
LVR033K 500 10,000 L033 UL, CSA, TÜV, CQC
LVR033K-2 2,000 10,000 L033 UL, CSA, TÜV, CQC
LVR033S 500 10,000 L033 UL, CSA, TÜV, CQC
LVR033S-2 2,000 10,000 L033 UL, CSA, TÜV, CQC
LVR040K 500 10,000 L040 UL, CSA, TÜV, CQC
LVR040K-2 2,000 10,000 L040 UL, CSA, TÜV, CQC
LVR040S 500 10,000 L040 UL, CSA, TÜV, CQC
LVR040S-2 2,000 10,000 L040 UL, CSA, TÜV, CQC
LVR055K 500 10,000 L055 UL, CSA, TÜV, CQC
LVR055S 500 10,000 L055 UL, CSA, TÜV, CQC
LVR055S-2 1,000 5,000 L055 UL, CSA, TÜV, CQC
LVR075S 500 10,000 L075 UL, CSA, TÜV, CQC
LVR100S 250 5,000 L100 UL, CSA, TÜV, CQC
LVR125S 250 5,000 L125 UL, CSA, TÜV, CQC
LVR200S 250 5,000 L200 UL, CSA, TÜV, CQC
LVR075S-240 500 10,000 L075 UL, CSA, TÜV, CQC
LVR075S-240-2 1,000 5,000 L075 UL, CSA, TÜV, CQC
LVR075S-240-AP 1,000 5,000 L075 UL, CSA, TÜV, CQC
LVR100S-240 250 5,000 L100 UL, CSA, TÜV, CQC
LVR100S-240-2 1,000 5,000 L100 UL, CSA, TÜV, CQC
LVR100S-240-AP 1,000 5,000 L100 UL, CSA, TÜV, CQC
LVR125S-240 250 5,000 L125 UL, CSA, TÜV, CQC
LVR125S-240-2 1,000 5,000 L125 UL, CSA, TÜV, CQC
LVR125S-240-AP 1,000 5,000 L125 UL, CSA, TÜV, CQC
LVR200S-240 250 5,000 L200 UL, CSA, TÜV, CQC
LVR200S-240-2 1,000 5,000 L200 UL, CSA, TÜV, CQC
LVR200S-240-AP 1,000 5,000 L200 UL, CSA, TÜV, CQC
LVR075K-240 500 10,000 L075 UL, CSA, TÜV, CQC
LVR075K-240-2 1,000 5,000 L075 UL, CSA, TÜV, CQC
LVR075K-240-AP 1,000 5,000 L075 UL, CSA, TÜV, CQC
LVR100K-240 250 5,000 L100 UL, CSA, TÜV, CQC
LVR100K-240-2 1,000 5,000 L100 UL, CSA, TÜV, CQC
LVR100K-240-AP 1,000 5,000 L100 UL, CSA, TÜV, CQC
LVR125K-240 250 5,000 L125 UL, CSA, TÜV, CQC
LVR125K-240-2 1,000 5,000 L125 UL, CSA, TÜV, CQC
LVR125K-240-AP 1,000 5,000 L125 UL, CSA, TÜV, CQC
LVR200K-240 250 5,000 L200 UL, CSA, TÜV, CQC
LVR200K-240-2 1,000 5,000 L200 UL, CSA, TÜV, CQC
LVR200K-240-AP 1,000 5,000 L200 UL, CSA, TÜV, CQC
LVB125 250 5,000 B125 UL
Table L6 — Packaging and Marking Information
RoHS
RoHS Compliant, ELV Compliant Specifications subject to change without notice. ©2018 Littelfuse, Inc. 188
PolySwitch Resettable Devices
Line-Voltage-Rated Devices
Table L7 — Tape and Reel Specifications
LVR devices are available in tape and reel packaging per EIA468-B/IEC60286-2 standards.
Description EIA Mark Dimension (mm) Tolerance
Carrier Tape Width W18 -0.5/+1.0
Hold-down Tape Width W411 Minimum
Top Distance between Tape Edges W63Maximum
Sprocket Hole Position W59-0.5/+0.75
Sprocket Hole Diameter D04± 0.2
Abscissa to Plane (Straight Lead) (LVR005N to LVR200) H18.5 ± 2.5
Abscissa to Plane (Kinked Lead) (LVR005N to LVR055) H016.0 ± 0.5
Abscissa to Top (LVR005N to LVR016) H138.5 Maximum
Abscissa to Top* (LVR025 to LVR200) H145.0 Maximum
Overall Width with Lead Protrusion (LVR005N to LVR016) C143.2 Maximum
Overall Width with Lead Protrusion (LVR025 to LVR200) C156.0 Maximum
Overall Width without Lead Protrusion (LVR005N to LVR016) C242.5 Maximum
Overall Width without Lead Protrusion (LVR025 to LVR200) C256.0 Maximum
Lead Protrusion L11. 0 Maximum
Protrusion of Cut-out L11. 0 Maximum
Protrusion beyond Hold-down Tape I2Not Specified
Sprocket Hole Pitch P012.7 ± 0.3
Device Pitch (LVR005N to LVR040) 12.7 ± 0.3
Device Pitch (LVR055 to LVR200) 25.4 ± 0.6
Pitch Tolerance 20 Consecutive ± 1
Tape Thickness t0.9 Maximum
Overall Tape and Lead Thickness (LVR005N to LVR040) t11. 5 Maximum
Overall Tape and Lead Thickness (LVR055 to LVR200) t12.3 Maximum
Splice Sprocket Hole Alignment 0 ± 0.3
Body Lateral Deviation Dh 0 ± 1.0
Body Tape Plane Deviation Dp 0 ± 1.3
Ordinate to Adjacent Component Lead P13.81 ± 0.7
Lead Spacing* F5.08 +0.75/-0.5
Reel Width (LVR005N to LVR040) W256.0 Maximum
Reel Width* (LVR055 to LVR200) W263.5 Maximum
Reel Diameter a370.0 Maximum
Space between Flanges* (LVR005N to LVR040) W148.0 Maximum
Space between Flanges* (LVR055 toLVR200) W155.0 Maximum
Arbor Hold Diameter c26.0 ± 12.0
Core Diameter* n91.0 Maximum
Box 64/372/362 Maximum
Consecutive Missing Places None
Empty Places per Reel 0.1% Maximum
*Differs from EIA specification.
RoHS
RoHS Compliant, ELV Compliant
Specifications subject to change without notice. ©2018 Littelfuse, Inc.
189
PolySwitch Resettable Devices
Line-Voltage-Rated Devices
3% H ‘\ L
h
H1P1
W4
H0
H1
C1
C2
F
AB
Reference Plane
Direction of Unreeling
Cross Section A-B
W5
H
W
t
P0D0
I2
L
L1
hpp
h
H1P1
W4
H0
H1
C1
C2
F
AB
Reference Plane
Direction of Unreeling
Cross Section A-B
W5
H
W
t
P0D0
I2
L
L1
hpp
Figure L9 — EIA Referenced Taped Component Dimensions
Figure L10 — EIA Referenced Reel Dimensions
RoHS
RoHS Compliant, ELV Compliant Specifications subject to change without notice. ©2018 Littelfuse, Inc. 190
PolySwitch Resettable Devices
Line-Voltage-Rated Devices
LVR 075 S 2
Packaging
Blank = Packaged in Bags
-1 = 25.4mm (1.0 inch) Minimum Lead Length
-2 = Tape and Reel
-X.X = Special Lead Cut Length (inch)
Modifier
K = Standard Kinked Lead
S = Straight Lead
Hold Current Indicator
Product Series
LVR = 240V Rated
LVB = 240V Rated
Part Numbering System
Warning : Application Limitations for the LVR Product Line
Users should independently evaluate the suitability of and test each product selected for their own application.
This product should not be used in an application where the maximum interrupt voltage or maximum interrupt current can be exceeded in a fault condition.
Operation beyond the maximum ratings or improper use may result in device damage and possible electrical arcing and flame.
A PPTC device is not a fuse - it is a nonlinear thermistor that limits current. Under a fault condition all PPTC devices go into a high-resistance state but
do not open circuit, so hazardous voltage may be present at PPTC locations.
The devices are intended for protection against damage caused by occasional overcurrent or overtemperature fault conditions and should not be used when
repeated fault conditions or prolonged trip events are anticipated.
In most applications power must be removed and the fault condition cleared in order to reset a PPTC device; however under certain unusual conditions,
a PPTC device may automatically reset. PPTC devices should not be used in an application where an automatic reset could create a safety hazard, such
as garbage disposals and blenders. Appropriate qualification testing should be performed.
It is the responsibility of the user to determine the need for back-up or failsafe protection to prevent damage that may occur in the event of abnormal
function or failure of the PPTC device.
Operation in circuits with a large inductance can generate a circuit voltage (Ldi/dt) above the rated voltage of a PPTC device. This product should not be
used in an application where the maximum interrupt voltage or maximum interrupt current can be exceeded by inductive spikes.
Devices are not recommended for reflow soldering.
Device performance can be impacted negatively if devices are handled in a manner inconsistent with recommended electronic, thermal, or mechanical
procedures for electronic components.
*PPTC devices are not recommended for installation in applications where the device is constrained such that its PTC properties are inhibited, for example
in rigid potting materials or in rigid housings, which lack adequate clearance to accommodate device expansion.
*Contamination of the PPTC material with certain silicone-based oils or some aggressive solvents can adversely impact the performance of the devices.
*Does not apply for LVB devices.
Notice:
Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own
applications. Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, military, aerospace, medical, life-saving, life-sustaining
or nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired operation of the product may
result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation. Warranties granted by Littelfuse shall
be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable for any claims or damages arising
out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale and use of Littelfuse products is subject to
Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse.
RoHS
RoHS Compliant, ELV Compliant
Specifications subject to change without notice. ©2018 Littelfuse, Inc.
191
PolySwitch Resettable Devices
Line-Voltage-Rated Devices

Products related to this Datasheet

PTC RESET FUSE 240V 50MA RADIAL
PTC RESET FUSE 240V 400MA RADIAL
PTC RESET FUSE 240V 80MA RADIAL
PTC RESET FUSE 240V 160MA RADIAL
PTC RESET FUSE 240V 120MA RADIAL
PTC RESET FUSE 240V 750MA RADIAL
PTC RESET FUSE 240V 330MA RADIAL
PTC RESET FUSE 240V 550MA RADIAL
PTC RESET FUSE 240V 160MA RADIAL
PTC RESET FUSE 240V 400MA RADIAL
PTC RESET FUSE 240V 330MA RADIAL
PTC RESET FUSE 240V 1.25A RADIAL
PTC RESET FUSE 240V 550MA RADIAL
PTC RESET FUSE 240V 250MA RADIAL
PTC RESET FUSE 240V 400MA RADIAL
PTC RESET FUSE 240V 250MA RADIAL
PTC RESET FUSE 240V 80MA RADIAL
PTC RESET FUSE 240V 250MA RADIAL
PTC RESET FUSE 240V 1.25A RADIAL
PTC RESET FUSE 240V 400MA RADIAL
PTC RESET FUSE 240V 1A RADIAL
PTC RESET FUSE
PTC RESET FUSE 240V 160MA RADIAL
PTC RESET FUSE 240V 330MA RADIAL
PTC RESET FUSE 240V 330MA RADIAL
PTC RESET FUSE 240V 1A RADIAL
PTC RESET FUSE
PTC RESET FUSE
PTC RESET FUSE 240V 1.25A RADIAL
PTC RESET FUSE 240V 50MA RADIAL