GCM1555C1H331JA16 Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet ,, ”7" AEc- 125 A Allmlinn muRata Mm Mama-mg 00., Lid.
L size 1.0 ±0.05mm
W size 0.5 ±0.05mm
T size 0.5 ±0.05mm
External terminal width e 0.15 to 0.35mm
Distance between external terminals g 0.3mm min.
Size code in inch(mm) 0402 (1005M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 10000
Jφ330mm Paper taping 50000
Wφ180mm Paper taping (W8P1*)
* Width : 8mm, Pocket pitch : 1mm 20000
Mass (typ.)
1 piece 1.6mg
φ180mm Reel 118g
GCM1555C1H331JA16# “#” indicates a package specification code.
< List of part numbers with package codes >
GCM1555C1H331JA16D , GCM1555C1H331JA16J , GCM1555C1H331JA16W
Capacitance 330pF ±5%
Rated voltage 50Vdc
Temperature characteristics (complied standard) C0G(EIA)
Temperature coefficient 30ppm/
Temperature range of temperature characteristics 25 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/09/12
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency Characteristiclll lwedance [ohm] 0 2000 4000 6000 0000 l0000 Frequencyflmz] lscmssmmlms ncov zsa-xc DC b in character I st i as 329.7 329 6 o 10 20 30 M! 50 DC Bias[V] leomsssmmlma capamunca 25 none. ACIVms Tenuatnture characteristics 330. 7 330.6 E330 5 3223-; . B 1222:: . 330 329.9 329 8 780 ’40 0 40 80 120 160 TunnaraturemesC] lemssscmaalma capaclunca new. ACWms A [Nation “Ram Murala “attaching 00., Lu. Frequency characteristicfi Res i stance [om] 0 2000 4000 6000 0000 l0000 Frequencyflmz] lscmssmmlms ncov zsa-xc AC VDI tag: Characteristics 329. 7 329 6 0 0.4 0 8 l 2 1.6 2 Ac VoltageWrms] lemssscmaalma capacuunca new. 25 adage 8 Parameter $21 OR .3 ' \ g4” 5 0 2000 4000 6000 8000 l0000 FrequencyUMZ] lemssscmaalma ncov,25dezc
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/12
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 330PF 50V C0G/NP0 0402
CAP CER 330PF 50V C0G/NP0 0402
CAP CER 330PF 50V C0G/NP0 0402
CAP CER 330PF 50V NP0 0402