LP4 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
45 v Eoswn-cl-r Blue Red Green Yellow wnlte . U Forward L35 5 an Current (mA) 5mA 20mA 20mA 20mA 20mA “Ma 0 Forward 4 s s VollageQZDmA 2 9-4 OVDC 1 9-2 5VDC 2 1-2 5VDC 1 7-2 4VDC 3 5-4 OVDC L2 Lumlneus Inlensily 9 mcd@5mA 200 mod 45 mad 350 mod 2700 med
SERIES LP4 SWITCHES
.,1*52,*32/. ,>,3.9
68,. B08*49
$8*<.3 44B44 44B44%
Specifications subject to change without notice.
SERIES CAP SIZE
1 = DPDT
CIRCUIT
OA = Momentary
EE = Latching
N = No Cap
A = Square w/ Bezel
B = Round w/ Bezel
C = Round w/o Bezel
FUNCTION
STYLE
L P 4
%$!%#%$$ #'$
7153 NORTHLAND DRIVE NORTH
BROOKLYN PARK, MN 55428
www.e-switch.com
email: info@e-switch.com
MECHANICAL SPECIFICATIONS
65:*,:"*:250 &
65:*,:".929:*5,.52:2*3*= 4233261494*=
59;3*:265".929:*5,.425& 4.0*6149425&
2.3.,:82,#:8.50:125 &
ELECTRICAL SPECIFICATIONS
7.8*:250$.47.8*:;8. @:6@
ENVIRONMENTAL SPECIFICATIONS
HOW TO ORDER
! 
(
Example Ordering Number
!)))!)))$"
FEATURES & BENEFITS
A*:,1250*5-464.5:*8>67:2659
A33;425*:.-
A"201:*503.*5-<.8:2,*346;5:
67:2659
A;3:273.+.?.3*5-+;::65-.92059
APPLICATIONS / MARKETS
A$.3.,644;52,*:2659
A659;4.83.,:8652,9
A;-26<29;*3
A.-2,*3
A$.9:250259:8;4.5:*:265
A647;:.89.8<.897.8271.8*39
TERMINATION
P = Vertical PCB
Mount
R = Right Angle
PCB Mount*
LED COLOR
OPTIONS
N = No LED
R = Red
G = Green
Y = Yellow
B = Blue
W = White
CAP COLOR
N = No Cap
T = Transparent
G = Green
R = Red
Y = Yellow
B = Blue
HOUSING
COLOR
B = Black
W = White
G = Gray
* Right angle only available in a square cap with bezel.
43 v Eoswn-cp-r mm] m mm: m mm ’ . 9?? n mm mm meow [)um] 75a [295m] 750 mm nan E Una mm, ”5W ‘2 H l] U 3 a a n 25 \ m, Imam} ‘ ‘ ‘ [new sac sac 7 [197m] ‘ [mm] m 7* 50 mm ‘1 mm,— W fi-ilufi’m [amt [3mm] 1n sq mm m u ”HE“ KIU , a 3 . “a mm mam [M [m M ‘.*.:".,/r-~~v w W‘ / “an, m o {5...} 3—.— lg§ .m-x RIGHT ANGLE PCB uommuc m no I m m fl Vi “WW 1: 25 ‘* [mum] m, .m, [133m] "'1 09:2" 7 250 I I “:22". ‘ :23?" 5n 4.‘ l ‘ (m, | nu m: 4‘ [“7 m] I u E w mm: [m m “52". [gm] -st a t ,m.
SERIES LP4 SWITCHES
%$!%#%$$ #'$
7153 NORTHLAND DRIVE NORTH
BROOKLYN PARK, MN 55428
www.e-switch.com
email: info@e-switch.com
! 
(
CAP OPTIONS
A. Square with Bezel
B. Round with Bezel
A. Square with Bezel - Right Angle
s 00 [.197 m] 75a tun <0} ,/="" [295ml="" 1;="" 7n="" [776ml="" x_|="" eu:="" 1—!="" +%h="" [295ml="" 43="" v="" eoswn-cp-r="" an="" r="" on="" w="" _="" n="" lugs="" w]="" f="" a="" 74="" [="" m="" m]="" 4="" 1—="" 10.92="" [m="" m]="" l="" is?“="" ,="" m="" 7="" [5d="" i="" [2é5="" m]="" man="" [.257="" m]="" jtel="" l1="" 5="" 4="" l7="" [026="" m]="" _="" [="" 098="" m]="" l.="" 2="" ,="" 3="">
7153 NORTHLAND DRIVE NORTH
BROOKLYN PARK, MN 55428
www.e-switch.com
email: info@e-switch.com
SERIES LP4 SWITCHES
%$!%#%$$ #'$
CAP OPTIONS (CONT.) N. No Cap
C. Round without Bezel

Products related to this Datasheet

SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V