S1210(R) Series Datasheet by API Delevan Inc.

View All Related Products | Download PDF Datasheet
Ill TM in °’u COUPLIN vs. INDUCTANCE OJ 1 .0 1 0 1 00 INDUCTANCE (pH) API Delevan®
For more detailed graphs, contact factory
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±10%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
SERIES S1210R
S1210
Shielded Surface Mount Inductors
Physical Parameters
Inches Millimeters
A 0.118 to 0.138 3.00 to 3.51
B 0.085 to 0.105 2.16 to 2.66
C 0.081 to 0.101 2.06 to 2.57
D 0.016 Min. 0.41 Min.
E 0.041 to .061 1.04 to 1.55
F 0.070 (Ref. only) 1.78 (Ref. only)
G 0.054 (Ref. only) 1.37 (Ref. only)
Dimensions A” and C are over terminals.
Weight Max. (Grams) 0.1
Operating Temperature Range –5C to +125°C
Current Rating at 90°C Ambient 35°C Rise
Maximum Power Dissipation at 90°C
Iron: 0.266 W
Ferrite: 0.224 W
Marking Delevan; dash number followed by an S;
date code (YYWWL). Note: An R before the date code
indicates a RoHS component.
Example: S1210R-471K
DELEVAN
471 S
R 1812B
Packaging T
ape & reel (8mm): 7" reel, 2000 pieces max.;
13" reel, 7000 pieces max.
Made In the U.S.A.
RF Inductors
270 Quaker Rd., East Aurora NY 14052 Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information,
refer to www.delevanfinishes.com
SERIES S1210 IRON CORE
-101K
-121K
-151K
-181K
-221K
-271K
-331K
-391K
-471K
-561K
-681K
-821K
SERIES S1210 FERRITE CORE
-102K
-122K
-152K
-182K
-222K
-272K
-332K
-392K
-472K
-562K
-682K
-822K
-103K
-123K
-153K
-183K
-223K
-273K
-333K
-393K
-473K
-563K
-683K
-823K
-104K
1131
1062
979
934
876
800
740
692
653
619
590
565
635
574
532
498
470
464
449
441
402
352
328
308
291
277
254
240
232
201
189
179
171
160
152
137
127
0.15
0.17
0.20
0.22
0.25
0.30
0.35
0.40
0.45
0.50
0.55
0.60
0.40
0.49
0.57
0.65
0.73
0.75
0.80
0.83
1.00
1.30
1.50
1.70
1.90
2.10
2.50
2.80
3.00
4.00
4.50
5.00
5.50
6.30
7.00
8.50
10.00
375
350
330
310
300
290
255
230
220
200
180
170
140
120
110
95
80
70
45
42
40
38
35
32
28
25
23
21
19
16
14
12
10
8
8
8
8
25
25
25
25
25
25
25
25
25
25
25
25
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
40
0.10
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100.0
Actual Size
8/2018

Products related to this Datasheet

FIXED IND 330NH 740MA 350 MOHM
FIXED IND 100UH 127MA 10 OHM SMD
FIXED IND 390NH 692MA 400 MOHM
FIXED IND 330NH 740MA 350 MOHM
FIXED IND 1UH 635MA 400 MOHM SMD
FIXED IND 10UH 291MA 1.9 OHM SMD
FIXED IND 330NH 740MA 350 MOHM
FIXED IND 180NH 934MA 220 MOHM
FIXED IND 47UH 171MA 5.5 OHM SMD
FIXED IND 330NH 740MA 350 MOHM
FIXED IND 6.8UH 328MA 1.5 OHM
FIXED IND 4.7UH 402MA 1 OHM SMD
FIXED IND 1.5UH 532MA 570 MOHM
FIXED IND 1.2UH 574MA 490 MOHM
FIXED IND 820NH 565MA 600 MOHM
FIXED IND 150NH 979MA 200 MOHM
FIXED IND 2.7UH 464MA 750 MOHM
FIXED IND 470NH 653MA 450 MOHM
FIXED IND 5.6UH 352MA 1.3 OHM
FIXED IND 390NH 692MA 400 MOHM
FIXED IND 330NH 740MA 350 MOHM
FIXED IND 10UH 291MA 1.9 OHM SMD
FIXED IND 100NH 1.131A 150 MOHM
FIXED IND 1.8UH 498MA 650 MOHM
FIXED IND 3.9UH 441MA 830 MOHM
FIXED IND 180NH 934MA 220 MOHM
FIXED IND 100UH 127MA 10 OHM SMD
FIXED IND 4.7UH 402MA 1 OHM SMD
FIXED IND 2.7UH 464MA 750 MOHM
FIXED IND 1UH 635MA 400 MOHM SMD