154(T,L,TL) Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
:IHFD“IIS® / ." .2. 77% “5% mm ®
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/16/20
NANO2® > 154 OMNI-BLOK® Fuse and Holder Combination
Surface Mount Fuses
154/154T/154L/154TL Series OMNI-BLOK® Fuse and Holder Assembly
Description
The RoHS compliant 154 Series OMNI-BLOK® Fuse and
Holder Assembly offers a solution for efficient installation
and easy replacement of miniature Nano surface
mount fuses. Offered in a tape and reel package, this
fuse and holder combination can be installed on a PC
board as an efficient single step. Fuse replacement can
be accomplished without exposing the PC board to the
detrimental effects of solder heat.
The fuse holder unit may be sold as a stand-alone item,
shipped in bulk quantity using part number 01550900M
and also pre-packaged in tape and reel cartridges using part
number 01550900DR.
Agency Approvals
Agency Agency File Number Ampere Range
E14721 0.062A - 10A+
0.375A - 7A++
PS
E
NBK030205-E10480A
NBK030205-E10480B
NBK101105-E184655
NBK030205-E10480B
1A - 1.6A+
2A - 5A+
6.3A - 10A+
1A - 5A++
Features
RoHS PS
E
Easy fuse replacement
Miniature size
RoHS-compliant and
Halogen-free
Very Fast-Acting and
Time-Lag options
available
Holder sized to fit a range
of Nano type fuses
Wide range of current
ratings available
- Fast-Acting Fuses:
62mA - 10A
- Slo-Blo Fuses:
375mA - 5A
Wide operating
temperature range
Heat-resistant fuseholder,
UL94 V-0
260°C reflow capable
fuseholder
Recognized to UL/CSA/
NMX 248-1, UL/CSA/
NMX 248-14 and UL/CSA/
NMX 4248-1.
Ordering Information
Catalog Number Ampere Rating
(A)
Amp
Code
Fuse
Furnished*
154.062 0.062 0.062 453.062
154.08 0.08 0.08 453.08
154.1 0.1 0.1 453.1
154.125 0.125 0.125 453.125
154.16 0.16 0.16 453.16
154.2 0.2 0.2 453.2
154.25 0.25 0.25 453.25
154.315 0.315 0.315 453.315
154.375 0.375 0.375 453.375
154.4 0.4 0.4 453.4
154.5 0.5 0.5 453.5
154.63 0.63 0.63 453.63
154.75 0.75 0.75 453.75
154.8 0.8 0.8 453.8
154001.0 1 1.0 453001.0
1541.25 1.25 1.25 4531.25
15401.5 1. 5 1.5 45301.5
15401.6 1. 6 1.6 45301.6
154002.0 2 2.0 453002.0
15402.5 2.5 2.5 45302.5
154003.0 3 3.0 453003.0
1543.15 3.15 3.15 4533.15
15403.5 3.5 3.5 45303.5
154004.0 4 4.0 453004.0
154005.0 5 5.0 453005.0
15406.3 6.3 06.3 45306.3
154007.0 7 7. 0 453007.0
154008.0 8 8.0 453008.0
154010.0 10 10.0 453010.0
With Very Fast-Acting Fuse Installed
Catalog Number Ampere Rating
(A)
Amp
Code Fuse Furnished*
154.375 T 0.375 0.375 454.375
154.5 T 0.5 0.5 454.5
154.75 T 0.75 0.75 454.75
154001.0 T 11.0 454001.0
15401.5 T 1.5 1.5 45401.5
154002.0 T 2 2.0 454002.0
15402.5 T 2.5 2.5 45402.5
154003.0 T 3 3.0 454003.0
15403.5 T 3.5 3.5 45403.5
154004.0 T 4 4.0 454004.0
154005.0 T 5 5.0 454005.0
154007.0 T 77. 0 454007.0
With Slo-Blo® Fuse Installed
* The 453 and 454 Series fuses identified above have silver-plated end caps, designed to accommodate solder
reflow processes:
For 453 Series fuse replacement, either 451, 453 or 448 Series may be used.
For 454 Series fuse replacement, either 452, 454 or 449 Series may be used.
For detailed operating characteristic and performance information for each of the fuse series mentioned above,
please refer to their respective data available online at www.littelfuse.com.
** 155900 is UL Recognized for the US and Canadian market. It is rated 125V, 10A.
154/154T (Tan color holder like shown in this image)
154L/154TL (Black color holder)
+ Fast-acting Fuse
++ Slo-Blo(R) Fuse
Datasheet
Additional Information
Samples
Resources
0154 yLDHTL J
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/16/20
NANO2® > 154 OMNI-BLOK® Fuse and Holder Combination
Surface Mount Fuses
L
F
7 A
L
F
3.81
(.150")
2.13
(.084")
REF.
10.62
(.418")
4.24
(.167")
9.73
(.383") REF.
3.81
(.150")
5.03
(.198")
1
5
5
FUSE
Recommended Pad Layout
Dimensions
Packaging
Packaging
Option
Packaging
Specification Quantity Quantity &
Packaging Code
Reel Pack EIA RS–481–2
(IEC 60286-3, part 3) 1500 DR
Soldering Parameters
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
(t 25ºC to peak)
Ramp-down
Ramp-up
Preheat
Critical Zone
TL to TP
Part Numbering System
Example:
1.5 amp Fast-acting product is
015401.5DR.
1.5 amp Time-lag product is
015401.5DRT.
(1 amp product shown above).
0154 001. D R T L
Series
AMP Code
Quantity Code
Packaging Code
Refer to Ordering information section
on previous page.
D = 1500 pcs
R = Tape and Reel
Type Code
“L” suffix for Black Color Holder
“G” suffix for 451L (Au-Plated Caps)
T = Time-Lag (Slo-Blo®)
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (Min to Max) (ts)60 - 180 seconds
Average Ramp-up Rate (Liquidus Temp (TL) to peak) 5°C/second max.
TS(max) to TL - Ramp-up Rate 5°C/second max.
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 - 150 seconds
Peak Temperature (TP)260+0/–5 °C
Time within 5°C of actual peak Temperature (tp)20 – 40 seconds
Ramp-down Rate 5°C/second max.
Time 25°C to peak Temperature (TP)8 minutes max.
Do not exceed 260°C Product Characteristics
Operating Temperature -55ºC to 125ºC
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are
not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at: www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

FUSE BRD MNT 5A 125VAC/VDC 2SMD
FUSE BRD MNT 6.3A 125VAC/VDC SMD
FUSE BRD MNT 10A 125VAC/VDC SMD
FUSE BOARD MNT 3A 125VAC/VDC SMD
FUSE BRD MNT 5A 125VAC/VDC 2SMD
FUSE BRD MNT 1A 125VAC/VDC 2SMD
FUSE BRD MNT 8A 125VAC/VDC 2SMD
FUSE BOARD MNT 2A 125VAC/VDC SMD
FUSE BRD MNT 1A 125VAC/VDC 2SMD
FUSE BOARD MNT 2A 125VAC/VDC SMD
FUSE BRD MNT 4A 125VAC/VDC 2SMD
FUSE BOARD MNT 3A 125VAC/VDC SMD
FUSE BOARD MNT 500MA 125VAC/VDC
FUSE BRD MNT 3.5A 125VAC/VDC SMD
FUSE BRD MNT 7A 72VAC 60VDC 2SMD
FUSE BLOK CARTRIDGE 125V 10A SMD
FUSE BOARD MNT 500MA 125VAC/VDC
FUSE BRD MNT 1.5A 125VAC/VDC SMD
FUSE BOARD MNT 1.25A 125VAC/VDC
FUSE BOARD MNT 160MA 125VAC/VDC
FUSE BRD MNT 1A 125VAC/VDC 2SMD
FUSE BRD MNT 2.5A 125VAC/VDC SMD
FUSE BOARD MNT 500MA 125VAC/VDC
FUSE BOARD MNT 750MA 125VAC/VDC
FUSE BRD MNT 2.5A 125VAC/VDC SMD
FUSE BRD MNT 7A 125VAC/VDC 2SMD
FUSE BRD MNT 1.6A 125VAC/VDC SMD
FUSE BOARD MNT 375MA 125VAC/VDC
FUSE BOARD MNT 630MA 125VAC/VDC
FUSE BOARD MNT 800MA 125VAC/VDC