H2C Motor Timer Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
OITIROFI E upp‘y lag
Motor Timer H2C 1
Motor Timer
H2C
Please read and understand this catalog before purchasing the
products. Please consult your OMRON representative if you have any
questions or comments. Refer to Warranty and Application
Considerations (page 12), and Safety Precautions (page 10).
DIN-sized (48 x 48, 45 x 75 mm) Motor Timer
with Variable Time Ranges
• Five time ranges are selectable per timer unit.
• Easy-to-monitor neon lamp for timing operation indication (for
110, 120, 220, 240 VAC types only).
Easy-to-set large transparent knob and easy-to-read single pat-
tern scale facilitate time setting.
• Equipped with timing operation indicator and moving pointer.
• Conforms to EN61812-1 and IEC60664-1 4 kV/1 for Low Volt-
age, and EMC Directives (except for H2C-F@).
Model Number Structure
Model Number Legend
1. External Connection/Attachment
None: 11-pin socket
S: 11-pin socket/time setting ring
8: 8-pin socket
F: Front screw
2. Operation/Resetting System
None: Time-limit operation/self-resetting
R: Time-limit operation/electric resetting
Ordering Information
List of Models
12
H2C-@ @
Operation/resetting
system
Internal
connection
Terminal Time-limit
contact
Instantaneous
contact
Attachment Model
Time-limit operation/
self-resetting
Parallel motor and
clutch connection
8-pin socket SPDT SPDT --- H2C-8
Separate motor
and clutch connec-
tion
11-pin socket H2C
Y92A-Y1 Time Set-
ting Ring
H2C-S
Front screw --- H2C-F
Time-limit operation/
electric resetting
8-pin socket SPDT --- --- H2C-8R
11-pin socket SPDT H2C-R
Y92A-Y1 Time Set-
ting Ring
H2C-SR
Front screw --- H2C-FR
Note: Specify both the supply voltage and time range code (A, B, or C) in addition to the model number when ordering.
Example: H2C-S 24 VAC B
Time range code
Su
pp
l
y
volta
g
e
Ol'nROD
2Motor Timer H2C
Accessories (Order Separately)
Note: 1. Supplied with H2C-S/-SR models.
2. Y92A-48G is a finger safe terminal cover which is attached to the P3G-08 or P3GA-11 Socket.
3. Hold-down Clips are sold in sets of two.
Specifications
Time Ranges
Five time ranges are available for each timer by turning the time range selector every 60 degrees.
Note: Rated time is displayed on the window.
Ratings
Note: The front panel of the timer is color coded to identify the following supply voltage classifications:
100 to 120 V: Blue
200 to 240 V: Red
Other classes: Black
Name/specifications Models
Flush Mounting Adapter Y92F-30
Time Setting Ring (See note 1.) Y92A-Y1
Mounting Track 50 cm (l) ´ 7.3 mm (t) PFP-50N
1 m (l) ´ 7.3 mm (t) PFP-100N
1 m (l) ´ 16 mm (t) PFP-100N2
End Plate PFP-M
Spacer PFP-S
Protective Cover Y92A-48B
Track Mounting/Front Connecting
Socket
8-pin P2CF-08
8-pin, finger safe type P2CF-08-E
11-pin P2CF-11
11-pin, finger safe type P2CF-11-E
Back Connecting Socket 8-pin, screw terminal P3G-08
8-pin, finger safe type P3G-08 with Y92A-48G (See note 2.)
11-pin P3GA-11
11-pin, finger safe type P3GA-11 with Y92A-48G (See note 2.)
Hold-down Clip (See note 3.) For PL08 and PL11 Sockets Y92H-1
For PF085A Socket Y92H-2
Time range code Position of time range selector
A1.25 to 30 s 7.5 s to 3 min 1.25 to 30 min 7.5 min to 3 h 1.25 to 30 h
B0.2 to 6 s 2 to 60 s 0.2 to 6 min 2 to 60 min 0.2 to 6 h
C0.5 to 12 s 5 to 120 s 0.5 to 12 min 5 to 120 min 0.5 to 12 h
Item H2C
Rated supply voltage (motor and
clutch)
24, 48, 100, 110, 115, 120, 200, 220, or 240 VAC (50/60 Hz) (see note)
Operating voltage range 85% to 110% of rated supply voltage
Power consumption 4.2 VA max. (3.96 W max.)
Reset voltage 10% max. of rated supply voltage
Reset time Minimum power-opening time: 0.5 s
Minimum pulse width: 0.5 s
Control outputs 6 A at 250 VAC, resistive load (cosφ = 1)
Mounting method Flush mounting (except for H2C-F/-FR models), surface mounting, DIN track mounting
Ol'nROD H H
Motor Timer H2C 3
Characteristics
Life-test Curve
Accuracy of operating time ±0.5% FS max. á±1% max. at 0.2 to 6 s for the time range code B or at 0.5 to 12 s for the time range
code C)
Setting error ±2% FS max.
Reset time 0.5 s max.
Influence of voltage ±1% FS max.
Influence of temperature ±2% FS max.
Insulation resistance 100 M min. (at 500 VDC)
Dielectric strength 2,500 VAC, 50/60 Hz for 1 min (between current-carrying and non-current-carrying parts)
2,000 VAC, 50/60 Hz for 1 min (between contact and control circuit and between contacts of different
polarities)
1,000 VAC, 50/60 Hz for 1 min (between non-continuous contacts)
Vibration resistance Destruction: 10 to 55 Hz with 0.375-mm single amplitude for 1 h each in three directions
Malfunction: 10 to 55 Hz with 0.25-mm single amplitude for 10 min each in three directions
Shock resistance Destruction: 1,000 m/s2
Malfunction: 150 m/s2
Ambient temperature Operating: –10°C to 50°C
Storage: –25°C to 65°C
Ambient humidity Operating: 45% to 85%
Life expectancy Mechanical: 10,000,000 operations min. (under no load at 1,800 operations/h)
Electrical: 500,000 operations min. (3 A at 250 VAC, resistive load at 1,800 operations/h)
See Life-test Curve for other details.
Motor life expectancy 20,000 h
Approved standards UL917, CSA C22.2 No.14.
Conforms to EN61812-1 and IEC60664-1 4 kV/1 (except for H2C-F@ models).
Output category according to EN60947-5-1 (except for H2C-F@ models).
EMC (except for H2C-F@ models) (EMI) EN61812-1
Emission Enclosure: EN55011 Group 1 class A
Emission AC Mains: EN55011 Group 1 class A
(EMS) EN61812-1
Immunity ESD: IEC61000-4-2: 6 kV contact discharge (level 3)
8 kV air discharge (level 3)
Immunity RF-interference from AM Radio Waves: IEC61000-4-3: 10 V/m (80 MHz to 1 GHz) (level 3)
Immunity Burst: IEC61000-4-4: 2 kV power-line (level 3)
2 kV I/O signal-line (level 4)
Immunity Surge: IEC61000-4-5: 1 kV line to line (level 3)
2 kV line to ground (level 3)
Case color Light gray (Munsell 5Y7/1)
Degree of protection IP40 (panel surface)
Weight H2C series: approx. 180 g
H2C-F series: approx. 270 g
300
200
100
50
40
30
20
10
5
1234 56
300
200
100
50
40
30
20
10
5
123456
Switching operations (x 104)
Load current
(
A
)
Switching operations (x 104)
Load current
(
A
)
250 VAC cosφ = 1
24 VDC cosφ = 1
250 VAC cosφ = 0.4
24 VDC L/R = 7 msec
omRon
4Motor Timer H2C
Connections
Terminal Arrangement
Note: The connections diagrams are for when the clutch is in the excited, reset state.
H2C-8
H2C(-F)/H2C-S H2C-(F)R/H2C-SR
H2C-8R
(B2)
(B1)
(22)
(24)
(A2)
(21)
(15)
(A1)
(18)
(16) (B2)
(B1)
(22)
(24)
(A2)
(21)
(15)
(A1)
(18)
(16)
6
7
8
9
10
11
1
2
3
4
5(B2)
(B1)
(22)
(24)
(A2)
(21)
(15)
(A1)
(18)
(16)
67
8
9
10
11
1
2
3
4
5
Clutch coil
(DIN 46 199-5)
Clutch coil
(DIN 46 199-5)
Ol'nROD
Motor Timer H2C 5
Operation
Timing Chart
Nomenclature
ttRt
Rt
t
Rt Rt Rt
t+t'
tRt tRt t
Rt Rt
Rt
t+t'
H2C(-F)/H2C-S H2C-(F)R/H2C-SR
Rt: Resetting time
Note: For the types rated at 24 and 48 VAC, the timing operation indicator is not equipped.
Rt: Resetting time
H2C-8RH2C-8
Power (2-7)
Instantaneous contacts
NC (1-4)
Instantaneous contacts
NO (1-3)
Timing operation indicator
lamp (OFF at time-up)
Power and motor (2-7)
Power and clutch (1-4)
Timing operation indicator
lamp (OFF at time-up)
Power failure
time (t')
Rt: Resetting time
Instantaneous contacts
NC 11(21)-8(22)
Instantaneous contacts
NO 11(21)-9(24)
Timing operation indicator
lamp (OFF at time-up)
(See note.)
Instantaneous contacts
NC 11(21)-8(22)
Instantaneous contacts
NO 11(21)-9(24)
Timing operation indicator
lamp (OFF at time-up)
(See note.)
Power failure
time (t')
Rt: Resetting tim
e
Time-limit contacts
NC (8-5)
Time-limit contacts
NO (8-6)
Time-limit contacts
NC 1(15)-4(16)
Time-limit contacts
NO 1(15)-3(18)
Time-limit contacts
NC (8-5)
Time-limit contacts
NO (8-6)
Time-limit contacts
NC 1(15)-4(16)
Time-limit contacts
NO 1(15)-3(18)
Power and motor
2(A1)-10(A2)
Power and clutch
7(B1)-6(B2)
Power and motor
2(A1)-10(A2)
Power and clutch
7(B1)-6(B2)
Timing operation
indicator Time range
selector
Rated voltage
color code
omRon
6Motor Timer H2C
Dimensions
Note: All units are in millimeters unless otherwise indicated.
44.8 x 44.8 45+0.6
0
45+0.6
0
H2C/H2C-S/H2C-R/H2C-SR/H2C-8/H2C-8R
H2C-F/H2C-FR
For Flush Mounting
Mounting Holes
For a load current of 3 A max., dimension L becomes
3 mm min. with an interval of 0 mm between timers.
For a load current of 6 A max., dimension L becomes
8 mm min. with an interval of 5 mm between timers.
When using in locations with high ambient
temperatures, ensure that there is an interval of at
least 5 mm between timers.
For a load current of 1 A max., dimension L becomes
10 mm min. with an interval of 0 mm between timers.
For a load current of 3 A max., dimension L becomes
15 mm min. with an interval of 5 mm between timers.
For a load current of 6 A max., dimension L becomes
20 mm min. with an interval of 10 mm between timers.
Two, M4 or 4.5 dia. holes
37 dia.
100.8
*
103.1
*
80
16.3 16.3 85.7
81.5 92.2
H2C-8
H2C-8R
*These dimensions vary with the kind of DIN track (reference value).
Y92F-30P3GA-11 Y92F-30 P3G-08
H2C
H2C-S
H2C-R
H2C-SR
P2CF-11
P2CF-11-E
P2CF-08
P2CF-08-E
H2C
H2C-S
H2C-R
H2C-SR
+
Adapter
(When
Y92A-48G
mounted)
H2C-8
H2C-8R
+
Adapter
(When
Y92A-48G
mounted)
Dimensions with Front Connecting Socket
P2CF-08-@/P2CF-11-@Dimensions with Back Connecting Socket
P3G-08/P3GA-11
Ol'nROD Ada ter for Flush Mountin WW I. z m .0 .0 mm) gemgm / ‘ 0//\ 8" se a ‘ \j / YBZFV’wadamer , ‘_ Ag ‘ ‘ w ‘63 9‘ 277, , ,: Track Mounting/Front Connecting Socket
Motor Timer H2C 7
Accessories (Order Separately)
Adapter for Flush Mounting
Y92F-30
Track Mounting/Front Connecting Socket
7.8 34.5
35.4
4
40±0.2
40±0.2
7.8
4
35.4
20.3
19
3
1.3
54.5
70 max.
50 max.
20.3 max.
P2CF-08-E (Finger Safe Terminal Type)
Conforming to VDE0106/P100
Surface Mounting Holes
Two, 4.5 dia. or two, M4
50 max.
70 max.
21.5 max.
P2CF-08
Eight,
M3.5 x 7.5 sems
Two, 4.5 dia.
holes
Terminal Arrangement/
Internal Connections
(Top View)
Two, 4.5 dia.
holes
Eight,
M3.5 x 7.5 sems
omRon Track Mounting/Front Connecting Socket LtL p Back Connectin Socket I T \ Q‘s), L; A I “ j | L ‘ 916000 :I 0000 to; 0 , 0 0 6“”‘0 W 0 V07 J—mooqo : 0000 ._.1 Ait 1* *
8Motor Timer H2C
Track Mounting/Front Connecting Socket
Back Connecting Socket
40±0.2
7.8
34.5
35.4
4
7.8
4
40±0.2
35.4
30
54.5
3
1.2
Surface Mounting Holes
Two, 4.5 dia. or two, M4
70 max.
50 max.
31.2 max.
P2CF-11-E (Finger Safe Terminal Type)
Conforming to VDE0106/P100
70 max.
50 max.
31.2 max.
P2CF-11
Eleven,
M3.5 x 7.5 sems
Terminal Arrangement/
Internal Connections
(Top View)
Two, 4.5 dia.
holes
Two, 4.5 dia.
holes
Eleven,
M3.5 x 7.5 sems
45
45 4.9 17
45
45
25.6
4.5
16.3
6.2
34 47.7 x 47.7 48 x 48
47.4
16.5 24.6 27.6
27 dia.
P3GA-11
27 dia.
Finger Safe Terminal Cover
Conforming to VDE0106/P100
Y92A-48G
Twelve, 6.4 dia. holes
P3G-08
Terminal Arrangement/
Internal Connections
(Bottom View)
Terminal Arrangement/
Internal Connections
(Bottom View)
(Attachment for P3G-08/
P3GA-11 Socket)
Ol'nROD Mounting Track // gaac c966: 4L- End Plate Spacer ‘H’ 3% M I Timer Hold-down Cli s
Motor Timer H2C 9
Mounting Track
Timer Hold-down Clips
4.5
15 25 25 25 25
10 10
7.3±0.15
35±0.3 27±0.15
1
4.5
15 25 25 25 25 15
10 10
35±0.3 27 24
16
29.2
11.5
1,000
PFP-100N2PFP-100N, PFP-50N
1,000 (500)
(see note)
Note: The value shown in parentheses are for the
PFP-50N.
15 (5)
(see note)
50
11.5
10
6.2 1.8
135.5 35.3
1.8
1.3
4.8
5
16
12
44.3 34.8
16.5
10
End Plate
PFP-M
M4 x 8
pan head
screw
Spacer
PFP-S
Y92A-Y1 Y92A-48B
Time Setting Ring Protective Cover
The time setting ring locks the time setting knob to
store the set time to facilitate its resetting. A maximum
of two time setting rings are connectable per timer.
The protective cover shields the front panel, particular-
ly the time setting section, from dust, dirt, and water,
as well as prevents the set value from being altered
due to accidental contact with the time setting knob.
Y92H-2
(for PF085A/PF113A
Connecting Socket)
Y92H-1
(for PL08/PL11
Connecting Socket)
Ol'nROi'l How to Chan e the Time Ran e Environmental Precautions How to Select Power Fre uenc Usa e Precautions How to Mount the Timer on Mountin 4% Track Electrical Set 0
10 Motor Timer H2C
Safety Precautions
Precautions for Safe Use
Observe the following items to ensure the safe use of this product.
Environmental Precautions
Store the H2C within the specified ratings. If the H2C has been
stored at temperatures –10°C or lower, let it stand for 3 hours or
longer at room temperature before turning ON the power supply.
Use the H2C within the specified ratings for operating temperature
and humidity.
Do not operate the H2C in locations subject to sudden or extreme
changes in temperature, or locations where high humidity may
result in condensation.
Do not use the H2C in locations subject to vibrations or shock.
Extended use in such locations may result in damage due to stress.
Do not use the H2C in locations subject to excessive dust,
corrosive gas, or direct sunlight.
Install the H2C well away from any sources of static electricity, such
as pipes transporting molding materials, powders, or liquids.
The H2C is not waterproof or oil resistant.
Do not use it in locations subject to water or oil.
The life expectancy of internal components may be reduced if the
H2C is mounted side-by-side.
Do not use organic solvents (such as paint thinner or benzine),
strong alkaline, or strong acids because they will damage the
external finish.
Usage Precautions
Install a switch or circuit breaker that allows the operator to
immediately turn OFF the power, and label it to clearly indicate its
function.
Be sure to wire the terminals correctly.
Do not install input lines in the same duct or conduit as power
supply or other high-voltage lines. Doing so may result in
malfunction due to noise. Separate the input lines from high-
voltage lines.
Internal elements may be destroyed if a voltage outside the rated
voltage is applied.
Maintain voltage fluctuations in the power supply within the
specified range.
Use a switch, relay, or other contact so that the rated power supply
voltage will be reached within 0.1 s. If the power supply voltage is
not reached quickly enough, the H2C may malfunction or outputs
may be unstable.
Leaving the H2C with outputs ON at a high temperature for a long
time may hasten the degradation of internal parts (such as
electrolytic capacitors). Therefore, use the H2C in combination with
relays and avoid leaving the H2C for more than 1 month with an
output turned ON.
Precautions for Correct Use
How to Change the Time Range
Change the time range by turning the knob clockwise using a flat-
blade screwdriver or an Allen wrench. There are five possible
settings. The selected time is displayed in the time range display
window above the knob.
Do not change the time range while the timer is in operation.
How to Select Power Frequency
Before using the timer, set the frequency selector located at the rear
panel to the proper power frequency (50 to 60 Hz).
How to Mount the Timer on Mounting
Track
Mounting
First hook portion A of the timer to the mounting track, then press the
timer in direction B.
Dismounting
Pull out portion C with a round-blade screwdriver and remove the
timer from the mounting track.
Electrical Set
The motor and clutch do not need to be reset simultaneously.
Use the voltage applied to the clutch for resetting with the H2C-@R.
Do not allow power to be continuously applied to the motor and
clutch for extended periods of time.
This may occasionally cause electric shock, fire, or malfunction.
Never disassemble, repair, or modify the H2C.
This may occasionally cause electric shock, fire, or malfunction.
Do not allow metal fragments or lead wire scraps to fall inside the
H2C.
!CAUTION
X
X1T X2
X
1
/aX
2
/b T/a X
1
/a
Auxiliary relay
(e.g., MY Relay)
Time range
display window
Hex. hole for
Allen wrench
Groove for flat-
blade screwdriver
50 Hz
60 Hz
B
A
C
OI'I'IROD Others Precautions for EN61812-1
Motor Timer H2C 11
Others
Do not turn the operation time setting knob beyond the range of the
scale. To achieve higher accuracy in setting, measure the operation
time while turning the operation time setting knob.
The deviation and setting error for the operation time shows the
percent of FS. The absolute value of the deviation and setting error
will not change even if the set time is changed. The time
specifications should therefore be selected to use the operation time
as close to FS as possible.
At high temperatures, the operation voltage will be 90% or less if
voltage is applied continuously after timeout. Be sure to keep the
voltage within the allowable voltage fluctuation range.
Precautions for EN61812-1
The H2C (except for H2C-F@) as a built-in timer conforms to
EN61812-1, provided that the following conditions are satisfied.
Handling
Before dismounting the H2C from the Socket, make sure that no
voltage is imposed on any terminal of the H2C.
Applicable Sockets: P2CF-@@, P2CF-@@-E, PF085A, PL@@.
Wiring
Basic insulation is ensured between the motor circuit, clutch circuit,
and control output circuit. (However, the H2C-8 motor circuit and
clutch circuit use the same input.) Basic insulation is also ensured
between the output circuits of models with instantaneous output.
Basic insulation: Overvoltage category III, pollution degree 1 (See
note.)
Operating parts: Reinforced insulation (double insulation)
(with a clearance of 5.5 mm and a creepage distance of 5.5 mm at
240 VAC)
Output parts: Basic insulation
(with a clearance of 3.0 mm and a creepage distance of 3.0 mm at
240 VAC)
Note: Overvoltage category II, pollution degree 1 if the Timer is
mounted to the PL11 Socket.
Ol'nROI'I In the interest oi product improvement, specifications are subiect to change without notice.
12
Warranty and Application Considerations
Warranty and Limitations of Liability
WARRANTY
OMRON's exclusive warranty is that the products are free from defects in materials and workmanship for a period of one year (or
other period if specified) from date of sale by OMRON.
OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, REGARDING NON-INFRINGEMENT,
MERCHANTABILITY, OR FITNESS FOR PARTICULAR PURPOSE OF THE PRODUCTS. ANY BUYER OR USER
ACKNOWLEDGES THAT THE BUYER OR USER ALONE HAS DETERMINED THAT THE PRODUCTS WILL SUITABLY MEET
THE REQUIREMENTS OF THEIR INTENDED USE. OMRON DISCLAIMS ALL OTHER WARRANTIES, EXPRESS OR
IMPLIED.
LIMITATIONS OF LIABILITY
OMRON SHALL NOT BE RESPONSIBLE FOR SPECIAL, INDIRECT, OR CONSEQUENTIAL DAMAGES, LOSS OF PROFITS,
OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS, WHETHER SUCH CLAIM IS BASED ON
CONTRACT, WARRANTY, NEGLIGENCE, OR STRICT LIABILITY.
In no event shall the responsibility of OMRON for any act exceed the individual price of the product on which liability is asserted.
IN NO EVENT SHALL OMRON BE RESPONSIBLE FOR WARRANTY, REPAIR, OR OTHER CLAIMS REGARDING THE
PRODUCTS UNLESS OMRON'S ANALYSIS CONFIRMS THAT THE PRODUCTS WERE PROPERLY HANDLED, STORED,
INSTALLED, AND MAINTAINED AND NOT SUBJECT TO CONTAMINATION, ABUSE, MISUSE, OR INAPPROPRIATE
MODIFICATION OR REPAIR.
Application Considerations
SUITABILITY FOR USE
OMRON shall not be responsible for conformity with any standards, codes, or regulations that apply to the combination of
products in the customer's application or use of the products.
Take all necessary steps to determine the suitability of the product for the systems, machines, and equipment with which it will
be used.
Know and observe all prohibitions of use applicable to this product.
NEVER USE THE PRODUCTS FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY WITHOUT
ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS, AND THAT THE OMRON
PRODUCTS ARE PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE OVERALL EQUIPMENT OR
SYSTEM.
Disclaimers
CHANGE IN SPECIFICATIONS
Product specifications and accessories may be changed at any time based on improvements and other reasons. Consult with
your OMRON representative at any time to confirm actual specifications of purchased product.
DIMENSIONS AND WEIGHTS
Dimensions and weights are nominal and are not to be used for manufacturing purposes, even when tolerances are shown.
In the interest of product improvement, specifications are subject to change without notice.
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.
Cat. No. L007-E1-10
OMRON Corporation
Industrial Automation Company
Industrial Devices and Components Division H.Q.
Industrial Control Components Department
Shiokoji Horikawa, Shimogyo-ku,
Kyoto, 600-8530 Japan
Tel: (81)75-344-7119/Fax: (81)75-344-7149
Printed in Japan
0804-0.5C (0696) (M)

Products related to this Datasheet

RELAY SOCKET 11 POS FREE HANGING
ADAPTER PANEL MNT FOR H3CR/H5CX
RELAY SOCKET 8 POS FREE HANGING
CLIP HOLD DOWN FOR PL08/11 SOCKT
RELAY TIME DELAY 6HRS 6A 250V
RELAY TIME DELAY 6HRS 6A 250V
RELAY TIME DELAY 6HRS 6A 250V
RELAY TIME DELAY 6HRS 6A 250V
RING TIME SETTING FOR H2C-S/-SR
CLIP HOLD DOWN FOR PF085A SOCKET
RELAY TIME DELAY 30HRS 6A 250V
RELAY TIME DELAY 6HRS 6A 250V