NOTES' 90I -9867-RFX REVISIONS ‘ DRAWING N0. REV DESCRIPTION DATE Eco APPR .7 MATERIALS OF CONSTRUCTION; THTRD ANGLE PROJ. @ ET A RELEASE To MFG ,1/9/ 436m CPM BODY, S SHELL I BRASS, GOLD PLATED ' CONTACT PIN 3 BRASS, GOLD PLATED TNSULATORS [Z] I TEFL0N4 MIL‘P'T‘HGB RETMNER RING 3 BeCu, NATURAL GASKET 2 SILTCONE RUBBER, COLOR RED SCALE 3 000 I11 —- [MM] ‘75]? [.205] 0,5 Timi. ‘6 "N L020] [.050] — ——————— ’ ¢ “an *— — ‘25 3‘2 __ _L Q5 2'2 ~ [ T26] —7 fi [,087] w. T _ _,—‘ _ T 9) 0.5 ¢ (3'32” (.0on .250-36UN3'ZB INTERNAL THREA ¢ 2‘24 E [.038] 3 ‘7 [V T l8] Rm E m can E W §B|PP|N§ )TMEN§I§2N§ E B REFEREE E 4 E Y SCALE 3.000 UNLESS OTNERWISE SPECIFIED, DIMENSIONS ARE IN INCHES AND TOLERANCES ARE: MATERIAL DRAWN DATE TITLE 0 5 - 5mm 6 - 30mm 30 ‘ T20mm CE MEGRATH IIZUOI Amp h e n o I NOTICE ”1: 2mm n; s ’I I :01": dI III at of“; ENGINEER DATE SMA SOLDER PLUG AmphenoT CorporaTIon , z a ran , m m Ion , ar e u no on. an remaI/I e » propuly a! AmphznoT 3-"pr) mun be rum“: upon mum; and [3) m 0 BARTMELMES ”24”“ FOR .085 8 086 D I A c°’"’““”'c°L L0" and Network mIIganiaI and m In he «Imam In any mm on" Than Hus: I» am. May REFERENCE ' SEM L , RIGID CABLE Produc T‘ 5 DIVI 5 I 0" are glven by Amphenol Colp. In: («Innnmg of Inm dranngx, mummy“, u [AR 96769870 APPROVED DATE Danbury. CT U,SIA. BEEN) MdThAmhIC,l M I I Zu'Ta ifuémiffli .IIE'ITWI‘TLI SITTISHTLPTR‘ZT,203217"?IE22372§.°§TEZTTI;’ 65"” ”"9355’m-“3V W777“ //)//0( SCALE: s.u:I lsum 2 or 2 Wm: M pnmilling ugh mm or any mm Penn/I Ia munuludure, u. or sell any “D FILE I CODE ID DWG 5'1”.”me no REV «I, a ,Ild In ,Ml I: III ' CVJLIJI’LZ‘ETZZH 333395? :LEHTIJIIECT': “I; TELL" W '°’ ' ” “ '4 ° I:\SMA\90|-9867-RFX 74868 B 90 | ' 9867- REX A