TBL009-254 Series Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
Product Page 3D Model PCB Foalgnnl CUI DEVICES TBL009-25Ll - XX XX 2XX
date 04/21/2020
page 1 of 3
SERIES: TBL009-254 DESCRIPTION: TERMINAL BLOCK
cuidevices.com
FEATURES
• 2~24 poles
• horizontal with board
• interlocking (side)
• push button clamp
• 2.54 mm pitch
• UL safety approval
• IEC 60947-7-4 compliant
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage (per contact) UL
IEC
150
160
V
V
rated current (per contact) UL
IEC
5
6
A
A
withstanding voltage for 1 minute 1300 Vac
surge voltage 2500 V
contact resistance 20 mΩ
insulation resistance at 500 Vdc 500 MΩ
operating temperature -40 105 °C
safety approvals UL 1059 certified, IEC 60947-7-4 compliant
flammability rating UL94V-0
RoHS yes
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering for maximum 5 seconds 250 °C
PART NUMBER KEY
Base Number
TBL009-254 - XX XX - 2XX
Body Color:
BE = blue
GR = green
OR = orange
YL = yellow
*GY = gray
BK = black
Push Button Color:
BE = blue
GR = green
OR = orange
YL = yellow
*GY = gray
BK = black
WT = white
*Standard housing color is gray with gray push button. All other colors are subject to higher MOQ. Please inquire with CUI Devices sales for details.
No. of Poles:
02 10 18
03 11 19
04 12 20
05 13 21
06 14 22
07 15 23
08 16 24
09 17
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Famgnm E‘Q Eh Eg. [EEIE y: 551259 $$y‘$e flame \y‘y W ,s‘y 508 ‘45 P,C,B. LAYOUT
date 04/21/2020 page 2 of 3CUI Devices SERIES: TBL009-254 DESCRIPTION: TERMINAL BLOCK
cuidevices.com
B=2.54(N-1)
P=2.54
L=2.54N+1.5
B=2.54(N-1)
P=2.54
MECHANICAL DRAWING
DESCRIPTION MATERIAL PLATING/COLOR
housing PA66 (UL94V-0)
contacts copper alloy tin
This series is constructed of 1 pole modules where L is the total length, P is the pitch, and N is the number of poles.
N 02 03 04 05 06 07 08 09 10 11 12 13
L 6.58 9.12 11.66 14.20 16.74 19.28 21.82 24.36 26.90 29.44 31.98 34.52
B 2.54 5.08 7.62 10.16 12.70 15.24 17.78 20.32 22.86 25.40 27.94 30.48
N 14 15 16 17 18 19 20 21 22 23 24 --
L 37.06 39.60 42.14 44.68 47.22 49.76 52.30 54.84 57.38 59.92 62.46 --
B 33.02 35.56 38.10 40.64 43.18 45.72 48.26 50.80 53.34 55.88 58.42 --
WIRE ASSEMBLY
UL IEC
Wire Range 26~18 AWG 0.5~
1.0 mm2
Strip Length 11 mm
units: mm
tolerance:
X≤6.00: ±0.20 mm
6.00<X≤10.00: ±0.30 mm
10.00<X≤30.00: ±0.50 mm
30.00<X≤60.00: ±0.70 mm
60.00<X≤100.00: ±1.00 mm
100.00<X≤160.00: ±1.30 mm
X>160.00: ±1.60 mm
unless otherwise noted
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm CUI DEVICES
date 04/21/2020 page 3 of 3CUI Devices SERIES: TBL009-254 DESCRIPTION: TERMINAL BLOCK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 08/13/2019
1.01 brand update 02/06/2020
1.02 updated datasheet 04/21/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint

Products related to this Datasheet

TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,
TERMINAL BLOCK, SCREWLESS, 2.54,