YK305xx1xx00G Drawing Datasheet by Amphenol Anytek

View All Related Products | Download PDF Datasheet
2 3 L 5 I 6 I 7 SIGN DATE DESCRIPYI)“ APPROVE}? A 2m.” APPROVAL: (ULN: KInd A "07.7.! (DVKR TRANSPAHENT PVC TO K Aaron A “/2612 filmy Nu wen pllNT-g IDIKMKINMI Jitky A «nu-II (hngl NII Il-clrlul spuNIuIAm kay mnunmm no WTNEVISENAMJML m 95A DepflIzkj | ‘7 < materials="" eleetrieal="" {9="" ’="" “31="" rated="" voltage="" 3.="" current:="" m="" v,="" 15="" a="" i5="" 4="" d="" wiihstand="" voltage:="" at="" zuoo="" v/min="" i="" insulation="" resist/ame:="" 1000="" ma="" or="" more="" at="" at="" 500="" v="" a="" operating="" temperature="" range:="" -i.o="" '(="" ~41;="" 'e="" screw="" toroue="" value:="" 5.="" 2="" lh»ln.="" wire="" range:="" 11.="" ~="" 22="" awe="" 12.0="" ii="" molded="" parts:="" thermoplastie,="" ul="" 94="" m="" black="" :7="" 2)="" terminal:="" brass‘="" mi.="" tin="" plated="" 7="" i="" i="" _="" _="" a="" 3)="" terminal="" serews:="" steel,="" m3="" i}="" “="" id"="" ’="" ’="" a="" a)="" eover="" transparent,re="" '="" '="" i="" ‘="" '="" i="" ,i="" aapproval:="" an.="" i="" i="" i="" i="" 5‘="" (mm="" dimension:="" v="" i="" '="" i="" part="" nos="" _="" _="" _="" i'="" _="" _="" yk305xx1xxoog="" i="" i="" i="" i="" i="" lamas="" (am="" lianiil:ad«k%)="" i="" i="" i="" i="" 3="" in="" copper="" a="" dy="" v="" no.="" of="" pules="" mark="" h0”="" 0="" [d="" v.="" \—®-="" 02:="" 2="" poles="" o:="" "a"="" mak="" i5="" 82'="" i="" eléfiss="" 1:="" "any"="" mak="" ...="" .="" ;="" oi="" 3“="" v="" '7'“="" 7*="" terminal="" 3.="" screw="" plated="" o:="" terminal="" i.="" serev:="" g/f="" 7.62="" v="" dimo="" 7.62="" in:="" 1!="" pdles="" a="" 1:="" terminal:="" ei/f.="" strew:="" zim="" v="" v="" 2:="" terminal:="" sn,="" screw:="" li/f="" dima="" a="" a:="" terminal:="" sm="" screw;="" 2m="" customer="" copy="" —="" ian-mm="" mnwnmmlm="" mmmsmmmmmmw="" tm="" mmwmmmm="" dii‘i="" ,mi,="" 5“,,="" ",4“,="" ”ha,="" title="" yk-bus="" viiii="" fungal="" cm.-="" 52m:="" dim="" a="" [nlefl="" 5;="" x0="" 20="" 213b="" nm]="" :0="" 5|)="" pari="" nu.="" yigismxvkxwe="" dwg="" nu.="" lykmii—ns="" din="" a="" in-leuz="" onn="" in="" 3|)="" eu="" w="" :0="" 5n="" ”ww5“="" chem”="" ”55m“="" ”nv"="" ("57="" "“v="" xtnlerofso="" inky="" jacky="" @="" g="" w“="" '"i="" rx="" mo="" m="" zmmo="" 20mm="" sulei="" we="" xxx="" mu="" sheet:="" ow="" rev-="" (="" x-="" :d‘="" 2="" i="" 3="" i="" b="" i="" 5="" i="" 6="" i="" 7="">

Products related to this Datasheet

BARRIER TERMINAL BLOCKS 3POS, PI
BARRIER TERMINAL BLOCKS 2POS, PI