CFE9D, Compact Flash™ Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
E I TA TRA ER MODE FLASH TVPE MTBF SHOCK V‘ERAT‘ON HUM‘D‘T‘.’ VOLTAG E 1: )> :7 _‘ m m 17 @TDK
TDK FLASH STORAGE
Product Specifications
Compact Flash™
CFE9D
GENERAL INFORMATION
TYPE
INTERFACE
DATA TRANSFER MODE
CONNECTOR
OUTLINE DIMENSIONS
SERIES
CONTROLLER TYPE
FLASH TYPE
DENSITY RANGE
DATA RETENTION
ENDURANCE
ENTERPRISE WL
TEMPERATURE
OPERATING TEMPERATURE
STORAGE TEMPERATURE
PERFORMANCE
Read (max.)
Write (max.)
ROBUSTNESS
MTBF
SHOCK
VIBRATION
HUMIDITY
ELECTRICAL DATA
VOLTAGE
POWER CONSUMPTION
FEATURE LIST
FEATURES & TOOLS
PART NUMBER
50 MByte/sec
35 MByte/sec
- In-House Designed Controller (HW/FW)
- Power Fail Data Safety
- Power Back-up Circuit
- Global static wear leveling
- SMART
- TRIM
CFE9DxxxxTxxxB00EAA0
1000G,0.5ms
15G ,10 - 50 0 H z
0 to 90 % RHNo condensation
≥ 2,500,000 hours
- Single mode UDMA Read Write:
145mA @ 3.3V / 85mA @ 5.0V
- 2ch mode UDMA Read Write:
220mA @ 3.3V / 130mA @ 5.0V
- Stand-by:
10mA @ 3.3V / 10mA @ 5.0V
CompactFlash
PCMCIA/IDE
CFC Type I
36.4 x 42.8 x 3.3 mm
CFE9D
SLC
128 MB - 32 GB
128 MB ~ 4 GB:50,000 P/E Cycles
8 GB ~ 32 GB:100,000 P/E Cycles
*Flash Block Level
TDK GBDriver RA9
UDMA0-6, MDMA0-4 & PIO0-6
10 years @ life begin-10%
Commercial:-25°C to +85°C
Commercial:0°C to +70°C
Industrial:-40°C to +85°C
Industrial:-40°C to +85°C
1 year @ life end
3.3 V ± 5 % / 5 V ± 10 %

Products related to this Datasheet

MEMORY CARD COMPACTFLASH 2GB SLC
MEM CARD COMPACTFLASH 512MB SLC
MEM CARD COMPACTFLASH 256MB SLC
MEMORY CARD COMPACTFLASH 1GB SLC
MEMORY CARD COMPACTFLASH 4GB SLC
MEM CARD COMPACTFLASH 128MB SLC
MEMORY CARD COMPACTFLASH 8GB SLC
MEM CARD COMPACTFLASH 16GB SLC
MEMORY CARD COMPACTFLASH 1GB SLC
MEMORY CARD COMPACTFLASH 2GB SLC
MEMORY CARD COMPACTFLASH 4GB SLC
MEMORY CARD COMPACTFLASH 8GB SLC
MEM CARD COMPACTFLASH 16GB SLC
MEM CARD COMPACTFLASH 32GB SLC
MEM CARD COMPACTFLASH 128MB SLC
MEM CARD COMPACTFLASH 256MB SLC
MEM CARD COMPACTFLASH 512MB SLC
MEM CARD COMPACTFLASH 32GB SLC