6841 Series Datasheet by Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet
:E: KHEIEEREI
0.3mm Pitch
SERIES
68410.3mmピッチ ST SMT スライドロック
0.3mmPitch Vertical SMT Slide lock
梱包数量 2000個 /リール
PACKING QUANTITY2000 /Reel
エン仕 様 Tape&Reel
: 標準品(メカチャ対応) Standard (Able to Mechanical chucking)
: 吸着専用 Vacuum only type
注文コード ORDERING CODE
極数 NUMBER OF POSITIONS
04 6841 0XX X00 846+
金めっき Au plated
RoHS 対応品
RoHS Compliant Product
生産対応可能極数については、営業部に
ご確認願います。
Feel free to contact our sales department
for available numbers of positions.
R shape for
easy FPC
insertion.
Plating lead
For prevention against an open
circuit in being bent, the taperd
areas shall be laid as indicated.
SECT. D-D
1.1 05
(1.75)
G
H
( I )
(4.2)
(0.4)
D
D
FSECT. F-F
8
F
4
φ1.5
極数
NO. OF
POS.
15
17
19
21
23
25
27
29
31
33
35
37
39
41
43
45
47
49
51
A
4.2
4.8
5.4
6.0
6.6
7.2
7.8
8.4
9.0
9.6
10.2
10.8
11.4
12.0
12.6
13.2
13.8
14.4
15.0
7.4
8.0
8.6
9.2
9.8
10.4
11.0
11.6
12.2
12.8
13.4
14.0
14.6
15.2
15.8
16.4
17.0
17.6
18.2
B
4.86
5.46
6.06
6.66
7.26
7.86
8.46
9.06
9.66
10.26
10.86
11.46
12.06
12.66
13.26
13.86
14.46
15.06
15.66
C
HIG

Products related to this Datasheet

0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 51 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 51 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 51 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL
0.3MM PITCH - 15 POS - VERTICAL