Skywire 4G LTE CAT 4 NA Prod. Brief Datasheet by NimbeLink, LLC

View All Related Products | Download PDF Datasheet
[fl NimbeLink® an Airgain') )) Company
Skywire 4G LTE CAT 4 NA
NimbeLink, a global leader in embedded cellular modem
technology and asset tracking solutions, has introduced the
Skywire® 4G LTE CAT 4 NA modem. This Skywire modem
leverages Category 4 technology. The NL-SW-LTE-TC4NAG is
ideal for delivering fast reliable cellular connectivity to products
with applications in North America. The modem supports GNSS,
dual SIMs, a single SKU for both AT&T / Verizon networks,
integrated TCP/IP stacks, plus is AT&T’s FirstNet (Band 14)
capable.
The NL-SW-LTE-TC4NAG is pin compatible, designed to replace
the NimbeLink CAT 3 modems, NL-SW-LTE-TNAG-X & NL-SW-
LTE-TSVG-X, with a higher performance and lower cost product.
Features
Small Skywire Form-Factor
4G LTE Category 4 with 3G fallback
U.FL Antenna ports for easy antenna integration
Band 14 support – FirstNet on AT&T's network
Dual SIM support with integrated solder down SIM and
external 3FF SIM card slot
GNSS support for GPS, Glonass, Beidou, Galileo, and QZSS
Multi-Carrier Support on a Single Device
Advantages
Longest Network Life
CAT 4 LTE Speeds (Up to 150 MB down/50 MB up)
Easily connect to Verizon or AT&T networks.
Improved reception with RX diversity
8 Band LTE support
Integrated GNSS support
Part Number
NL-SW-LTE-TC4NAG
Description
Skywire LTE CAT 4, North
America, GNSS
About The Skywire Family
Skywire cellular modems are designed
to make cellular integration as fast and
as easy as it can be. Exceptionally small,
pin-compatible, and end-device certified,
Skywire modems enable developers to
quickly and reliably connect IoT products to
cellular networks around the world. Skywire
modems are backed by industry leading
documentation and expert-level product
support.
NimbeLink.com/skywire-cellular-modem/ 1002073 Rev C
# About NimbeLink
About NimbeLink
NimbeLink is the world’s most trusted partner for cellular solutions for the Industrial Internet of Things (IIoT). The
Skywire® series of cellular embedded modems, enable dramatic reduction in development and time-to-market.
NimbeLink also develops and markets complete, highly configurable edge-to-enterprise Asset-Tracking Solutions.
For more information, visit NimbeLink.com Content © 2019 NimbeLink Corp. All Right Reserved.
Technical Specifications (NL-SW-LTE-TC4NAG)
Target Region
North America
Compatible Carriers AT&T, Bell, Rogers, Telus, Verizon
Cellular Technology
LTE Category LTE CAT 4
LTE Frequency Bands FDD B2[1900], B4[1700], B5[850], B12[700], B13[700], B14[700], B66[1700], B71[600]
3G Technology Supported DC-HSPA+
3G Frequency Band B2[1900], B4[1700], B5[850]
2G Technology Supported N/A
2G Frequency Band N/A
Data Speeds
Download Rate and Upload Rate Download: LTE: 150 Mbps | HSPA+: 42.0 Mbps
Upload: LTE: 50 Mbps | HSPA+: 5.76 Mbps
Hardware
Form Factor Skywire Interface
Dimensions 29mm x 33mm x 10.5mm
Weight 8 grams
Internet Protocols
Network Stack Support Integrated TCP/IP, UDP/IP, HTTP, FTP, SSL/TLS, SMTP, IPv4/IPv6, NITZ, PING, PPP Stacks
SMS SMS over IMS
Location
GNSS GPS, Glonass, Beidou, Galileo, and QZSS
Power
Supply Voltage 1.65V - 5.5V
I/O Voltage 1.65V - 5.5V
Current Consumption Average N/A | Peak N/A | Idle N/A | Sleep N/A
Interfaces
Data Interface UART, USB (USB 2.0 compliant)
USB Driver Support OS: Windows 7 | Windows 8 | Windows 10 | Linux
Drivers: MBIM | PPP | RNDIS | ECM | QMI | NMEA | AT Console
RF Primary (U.FL), Rx Diversity and MIMO DL 2x2 (U.FL)
SIM
Type Integrated Verizon SIM, external 3FF slot
Approvals
Regulatory Certifications FCC, IC, PTCRB
Carrier Approvals AT&T, Rogers (In-Progress), Telus (In-Progress), Verizon
Compliance RoHS compliant
Temperature Range
Industrial Grade -40°C to +85°C
Support and Warranty
1 Year standard warranty

Products related to this Datasheet

EMBEDDED CELLULAR MODEM