1054170334 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex <><fifi>
NOTES:
1. MATERIAL: HIGH CONDUCTIVITY COPPER ALLOY.
2. FINISH: SEE CHART.
3. PRODUCT SPECIFICATION: 1054171000-PS.
4. PACKAGING SPECIFICATION: REEL PER 1054170100.
5. TERMINAL USED WITH MOLEX SERIES
PLUG HOUSING:105411, 213814 AND 213815
FEMALE TERMINALS 76823/172063
6. APPLICATION SPECIFICATION: 768232000-AS
WIRE GAUGE PART NO. PLATING OPTION LUBED
12AWG 105417-0333 HOT DIP TIN
PREPLATE-OVERALL
1.0µm(40µ") MIN
YES
14/16AWG 105417-0334
12AWG 105418-0313 15u'' GOLD
0.38µm(15µ") GOLD CONTACT AREA, 1.5µm(60µ")-2.5µm(100µ") MATTE TIN,
OVER 1.25µm(50µ")-2.5µm(100µ") NICKEL OVERALL
YES
14/16AWG 105418-0314
12AWG 105418-1313 30u'' GOLD
0.76µm(30µ") GOLD CONTACT AREA, 1.5µm(60µ")-2.5µm(100µ") MATTE TIN,
OVER 1.25µm(50µ")-2.5µm(100µ") NICKEL OVERALL
YES
14/16AWG 105418-1314
MSH
CUTOFF TAB
1.07
±
0.05
( )2.30
±
0.08
MAX0.20
22.88
18.76
1.07
±
0.05
2X 10.86
±
0.05
2.30
±
0.08
FINISH PART UNWIND DIRECTION
PRODUCT LABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 628261
DRWN:
ALUO02
2019/11/28
CHK'D:
AYIN
2019/12/11
APPR:
AYIN
2019/12/11
INITIAL REVISION:
DRWN:
YXZHENG
2016/12/15
APPR:
YXZHENG
2018/08/06
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
105417
DIMENSION UNITS
SCALE
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.35
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MALE TML FOR MEGA-FIT
14/16AWG AND 12AWG WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
1054170100
PSD
000
C1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 1 OF 2
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/12/11 04:25:09
C
10
10
9
9
8
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
C
C
SECTION C-C
D
D
SECTION D-D
E
E
SECTION E-E
F
F
SECTION F-F
3.40
3.57
5.20
4.64
5.00
5.60
5.15
14/16 AWG WIRE STYLES 12 AWG WIRE STYLES
CONDUCTOR AND INSULATION 12 AWG WIRE STYLES
CONDUCTOR AND INSULATION 14/16 AWG WIRE STYLES
4.80
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 628261
DRWN:
ALUO02
2019/11/28
CHK'D:
AYIN
2019/12/11
APPR:
AYIN
2019/12/11
INITIAL REVISION:
DRWN:
YXZHENG
2016/12/15
APPR:
YXZHENG
2018/08/06
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
105417
DIMENSION UNITS
SCALE
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.35
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MALE TML FOR MEGA-FIT
14/16AWG AND 12AWG WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
1054170100
PSD
000
C1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 2 OF 2
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/12/11 04:25:09
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10

Products related to this Datasheet

MEGA-FIT MALE TML PRE-TIN 14/16A
MEGA-FIT MALE TML PRE-TIN 14/16A