ACS71240 Datasheet by Allegro MicroSystems

View All Related Products | Download PDF Datasheet
0“ US
Not to scale
The Allegro™ ACS71240 current sensor IC is an economical
and precise solution for AC or DC current sensing in industrial,
automotive, commercial, and communications applications.
The device consists of a precise, low-offset linear Hall sensor
circuit with a copper conduction path located near the surface
of the die. Applied current flowing through this copper path
generates a magnetic field which is sensed by the integrated Hall
IC and converted into a proportional voltage. The resistance of
the integrated conductor is far less than typical sense resistors,
which reduces power loss and improves efficiency.
Rejection of external common-mode magnetic fields is
achieved through differential sensing, enabling high accuracy
in magnetically noisy environments. A precise voltage
proportional to the measured current is generated by the low-
offset, chopper-stabilized Hall front end.
Zero ampere output voltage and device sensitivity are
programmed at the Allegro factory to provide a high accuracy
solution across the full automotive temperature range.
The ACS71240 includes an integrated fault comparator for
simplified overcurrent detection. The ultrafast response time
provides the system with ample time to detect and protect
against short-circuit events.
The ACS71240 is provided in small, low-profile surface-mount
package options: QFN-12 with wettable flank and SOIC-8. The
leadframe is plated with 100% matte tin, which is compatible
with standard lead (Pb) free printed circuit board assembly
processes. Internally, the device is Pb-free, except for flip-
chip high-temperature Pb-based solder balls, currently exempt
from RoHS. The device is fully calibrated prior to shipment
from the factory.
ACS71240-DS, Rev 8
MCO-0000621
AEC-Q100 automotive qualified
Differential Hall sensing rejects common-mode fields
Integrated shield virtually eliminates capacitive coupling
from current conductor to die, greatly suppressing output
noise due to high dv/dt transients
Industry-leading noise performance with greatly
improved bandwidth through proprietary amplifier and
filter design techniques
High bandwidth 120 kHz analog output for faster
response times in control applications
Patented integrated digital temperature compensation
circuitry allows for near closed-loop accuracy over
temperature in an open loop sensor
Single supply operation with nonratiometric output at
3.3 and 5 V options
Overcurrent FAULT available between 50% and 200% IP
with 1.5 µs (typ) response time
Non-ratiometric output provides immunity to noisy supplies
Small footprint QFN-12 with wettable flank and SOIC-8
suitable for space-constrained automotive applications
0.6 mΩ (QFN-12) or 1.2 mΩ (SOIC-8) primary
conductor resistance for low power loss and high inrush
current withstand capability
UL certified package (SOIC-8 only) for voltage isolation
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
Figure 1: Typical Application
IP+
IP+
IP–
IP–
IP
GND
ACS71240
VCC
VIOUT
VCC CBYP
0.1 μF
CLOAD
RPU
FAULT
FEATURES AND BENEFITS DESCRIPTION
PACKAGES:
12-contact QFN with wettable flank
3 mm × 3 mm × 0.75 mm
(EXB package)
ACS71240
March 18, 2021
8-pin SOIC
with internally fused path
(LCB package)
CB Certificate Number:
US-22334-A3-UL
TÜV America
Certificate Number:
U8V 14 11 54214 032
CB 14 11 54214 031
SOIC-8 ONLY
ACS71EKEXBTR 01033 115 E ALLEGRO' mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
2
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
SELECTION GUIDE
Part Number
Supply
Voltage, VCC
(V)
Optimized
Accuracy
Range, IPR (A)
Sensitivity
(Typ)
(mV/A)
Fault Trip
Level (A)
Operating Ambient
Temperature Range,
TA (°C)
Package Packing [1]
ACS71240KEXBLT-010B3 3.3 ±10 132 ±10
–40 to 125
12-contact QFN with
wettable flank
(EXB)
1500 pieces
per 7-inch reel
ACS71240KEXBLT-010B3-115 3.3 ±10 132 ±11.5
ACS71240KEXBLT-030B3 3.3 ±30 44 ±30
ACS71240KEXBLT-030B3-167L 3.3 ±30 44 ±50, latched [2]
ACS71240KEXBLT-010B5 5 ±10 200 ±10
ACS71240KEXBLT-020B5 5 ±20 100 ±20
ACS71240KEXBLT-020B5-150L 5 ±20 100 ±30, latched [2]
ACS71240KEXBLT-030B5 5 ±30 66 ±30
ACS71240KEXBLT-045B5 5 ±45 44.4 ±45
ACS71240KEXBLT-050B5 5 ±50 40 ±50
ACS71240KEXBLT-050U5 5 50 80 50
ACS71240LLCBTR-010B3 3.3 ±10 132 ±10
–40 to 150
8-pin SOIC with
internally fused path
(LCB)
3000 pieces
per 13-inch reel
ACS71240LLCBTR-025B3 3.3 ±25 55 ±25
ACS71240LLCBTR-030B3 3.3 ±30 44 ±30
ACS71240LLCBTR-050B3 3.3 ±50 26.4 ±50
ACS71240LLCBTR-020U5 5 20 200 20
ACS71240LLCBTR-045B5 5 ±45 44.4 ±45
ACS71240LLCBTR-050B5 5 ±50 40 ±50
ACS71240LLCBTR-050U5 5 50 80 50
[1] Contact Allegro for additional packing options.
[2] See application section for more information regarding latched fault behavior.
Naming Specification
ACS71240KEXBTR -010B3
Supply Operating Level, VCC
3 = 3.3 V
5 = 5.0 V
Optimized Accuracy Range, IPR
Packing Option
Package Type
EXB = QFN-12 Package with Wettable Flank
LCB = SOIC-8 Package
Operating Temperature Range, TA
K = –40°C to 125°C (QFN-12 only)
L = –40°C to 150°C (SOIC-8 only)
Allegro Current Sensor 5-digit part number
Current Polarity
B = Bidirectional
U = Unidirectional
Custom Fault Level, IFAULT
115 = 115% IPR
[blank] = 100% IPR
-115
LT = 1500 pieces per 7-inch reel (QFN-12 only)
TR = 3000 pieces per 13-inch reel (SOIC-8 only)
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
3
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ABSOLUTE MAXIMUM RATINGS
Characteristic Symbol Notes Rating Units
Supply Voltage VCC 6 V
Reverse Supply Voltage VCC(R) –0.5 V
Output Voltage VIOUT VCC + 0.7 V
Reverse Output Voltage VIOUT(R) –0.5 V
FAULT Voltage VFAULT 25 V
Reverse FAULT Voltage VFAULT(R) –0.5 V
Maximum Continuous Current ICMAX TA = 25°C QFN-12 package 60 A
SOIC-8 package 55
Operating Ambient Temperature Range TA
Range K (QFN-12 package) –40 to 125 °C
Range L (SOIC-8 package) –40 to 150
Maximum Junction Temperature TJ(MAX) 165 °C
Storage Temperature Range Tstg –65 to 170 °C
ISOLATION CHARACTERISTICS (for SOIC-8 package only)
Characteristic Symbol Notes Value Units
Dielectric Surge Strength Test Voltage VSURGE Tested ±5 pulses at 2/minute in compliance to IEC 61000-4-5
1.2 µs (rise) / 50 µs (width). 6000 V
Dielectric Strength Test Voltage VISO
Agency type-tested for 60 seconds per UL 60950-1
(edition 2); production-tested at VISO for 1 second, in
accordance with UL 60950-1 (edition 2)
2400 VRMS
Working Voltage for Basic Isolation VWVBI Maximum approved working voltage for basic (single)
isolation according to UL 60950-1 (edition 2)
420 VPK or VDC
297 VRMS
Clearance Dcl Minimum distance through air from IP leads to signal leads 4.2 mm
Creepage Dcr Minimum distance along package body from IP leads to
signal leads 4.2 mm
Comparative Tracking Index CTI Material Group II 400 to 599 V
ISOLATION CHARACTERISTICS (for QFN-12 package only)
Characteristic Symbol Notes Value Units
Working Voltage for Basic Isolation [1] VWVBI Voltage applied between pins 1-4 and 5-12 100 VPK or VDC
[1] Based on characterization. No agency testing was conducted.
ESD RATINGS
Characteristic Symbol Test Conditions Value Unit
Human Body Model VHBM Per JEDEC JS-001 SOIC-8 package ±6.5 kV
QFN-12 package ±4.0 kV
Charged Device Model VCDM Per JEDEC JS-002 ±1 kV
FAULT HHHH DUDE ALLEGRO' mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
4
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Terminal List Table (QFN-12)
Number Name Description
1, 2 IP+ Positive terminals for current being sensed; fused internally
3, 4 IP– Negative terminals for current being sensed; fused internally
5 GND Signal ground terminal
6 FAULT Overcurrent fault; active low
7, 8, 9, 10 NC No connection; connect to ground for optimal ESD performance
11 VIOUT Analog output signal
12 VCC Device power supply terminal
Package EX, 12-Pin QFN
Pinout Diagram
PINOUT DIAGRAMS AND TERMINAL LIST TABLES
10
9
8
7
1
2
3
4
5
6
12
11
VCC
VIOUT
GND
FAULT
NC
NC
NC
NC
IP+
IP+
IP–
IP–
Terminal List Table (SOIC-8)
Number Name Description
1, 2 IP+ Positive terminals for current being sensed; fused internally
3, 4 IP– Negative terminals for current being sensed; fused internally
5 GND Signal ground terminal
6 FAULT Overcurrent fault; active low
7 VIOUT Analog output signal
8 VCC Device power supply terminal
Package LC, 8-Pin SOIC
Pinout Diagram
IP+
IP+
IP–
IP–
VCC
VIOUT
FAULT
GND
1
2
3
4
8
7
6
5
\crosystems ALLEmGRO"
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
5
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Temperature
Sensor
VCC
FAULT
VIOUT
GND
EEPROM and
Control Logic
Master Current
Supply
Power On
Reset
Programming
Control
Offset
Control
Sensitivity
Control
Hall
Current
Drive
IP+
IP+
IP
IP
Dynamic Offset
Cancellation
Fault Delay
Logic
To All Subcircuits
Fault
Comparator
Functional Block Diagram
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
6
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
ELECTRICAL CHARACTERISTICS
Supply Voltage VCC
5 V variant 4.5 5.0 5.5 V
3.3 V variant 3.0 3.3 3.6 V
Supply Current ICC
5 V variant, no load on VIOUT 10 12 mA
3.3 V variant, no load on VIOUT 7.5 12 mA
Output Capacitive Load CLVIOUT to GND 4.7 nF
Output Resistive Load RLVIOUT to GND 10 kΩ
Primary Conductor Resistance RIP TA = 25°C QFN-12 package 0.6 mΩ
SOIC-8 package 1.2 mΩ
Primary Conductor Inductance LIP TA = 25°C QFN-12 package 1.5 nH
SOIC-8 package 2 nH
Primary Hall Coupling Factor G1TA = 25°C QFN-12 package 10 G/A
SOIC-8 package 11 – G/A
Secondary Hall Coupling Factor G2TA = 25°C QFN-12 package –2 G/A
SOIC-8 package –2.8 G/A
Hall Plate Sensitivity Matching Sensmatch TA = 25°C ±1 %
Common Mode Field Rejection CMFR Offset due to DC common field QFN-12 package 1.2 mA/G
SOIC-8 package 0.6 mA/G
Rise Time [2] trTA = 25°C, CL = 1 nF 3 4 μs
Propagation Delay [2] tpd TA = 25°C, CL = 1 nF 1.6 2.2 μs
Response Time [2] tRESPONSE TA = 25°C, CL = 1 nF 4 4.9 μs
Output Slew Rate SR TA = 25°C, CL = 1 nF 0.53 V/µs
Bandwidth BW Small signal –3 dB; CL = 1 nF 120 kHz
Noise Density IND
VCC = 5.0 V, input referred, TA = 25°C, CL = 1 nF 100 µARMS/
Hz
VCC = 3.3 V, input referred, TA = 25°C, CL = 1 nF 150 µARMS/
Hz
Noise IN
VCC = 5.0 V, input referred, TA = 25°C, CL = 1 nF 52 mARMS
VCC = 3.3 V, input referred, TA = 25°C, CL = 1 nF 78 mARMS
Nonlinearity ELIN
Up to IP = 10 A QFN-12 package –1 1 %
Through full range of IPSOIC-8 package –1 1 %
Power Supply Rejection Ratio PSRR
VCC = VCC ±10%, TA = 25°C, DC to 1 kHz 40 dB
VCC = VCC ±10%, TA = 25°C, 1 kHz to 20 kHz 30 dB
VCC = VCC ±10%, TA = 25°C, 20 kHz to 60 kHz 20 dB
Output Saturation Voltage
[3] VSAT_H RL = 10 kΩ VCC – 0.3 V
VSAT_L RL = 10 kΩ 0.3 V
Power-On Time tPO TA = 25°C 80 μs
Shorted Output-to-Ground Current ISC(GND) TA = 25°C 30 mA
Shorted Output-to-VCC Current ISC(VCC) TA = 25°C 1.8 mA
COMMON ELECTRICAL CHARACTERISTICS: Valid through the full range of TA and VCC = 5 V or 3.3 V, unless otherwise specified
Continued on next page...
ALLEGRO' mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
7
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
FAULT CHARACTERISTICS
FAULT Current Hysteresis [4] IF(HYS) Percent of IPR(MAX) 3 12 – %
FAULT Output Pullup Resistor RPU 10 500
FAULT Output Voltage VOL RPU = 10 kΩ, during fault condition 0.3 V
FAULT Response Time
[5] tFAULT
Time from |IP| rising above |IFAULT| until VFAULT <
VOL(MAX). 100 pF from FAULT to GND.
Input current step 20% above IFAULT with rise time
≤ 1 µs.
1.5 2.5 µs
FAULT Error EF
IFAULT, TA = 25°C –10 ±3.5 10 %
TA = –40°C or TA(MAX) –10 ±5 10 %
[1] Typical values with ± are 3 sigma values.
[2] Guaranteed by design. Limit calculated using 6 sigma. Not tested in production.
[3] The sensor will continue to respond to current beyond the range of IP until the high or low saturation voltage; however, the nonlinearity in this region will be worse than
through the rest of the measurement range. The extended current sensing range, IP(EXT), can be calculated using the following equation:
IP(EXT) [A] = (VSAT_H [V] – VIOUT(Q) [V]) × 1000 / Sens [mV/A].
[4] Tested on all devices using trim settings set to ACS71240-10B.
[5] Not tested in production.
COMMON ELECTRICAL CHARACTERISTICS (continued): Valid through the full range of TA and VCC, unless otherwise specified
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
8
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240KEXBLT-010B3 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –10 10 A
Sensitivity Sens IPR(min) < IP < IPR(max) 132 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 1.65 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = 10 A, TA = 25°C to 125°C –2.5 ±1.2 2.5 %
IP = 10 A, TA = –40°C to 25°C –6 ±2.5 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = 10 A, TA = 25°C to 125°C –2 ±1.0 2 %
IP = 10 A, TA = –40°C to 25°C –5.5 ±2.2 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 125°C –15 ±6.3 15 mV
IP = 0 A, TA = –40°C to 25°C –30 ±8.6 30 mV
ACCURACY PERFORMANCE INCLUDING LIFETIME DRIFT [4]
Total Output Error Including
Lifetime Drift [5] ETOT_drift
IP = 10 A, TA = 25°C to 125°C –5.7 ±1.8 5.7 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.5 6 %
Sensitivity Error Including
Lifetime Drift [6] ESENS_drift
IP = 10 A, TA = 25°C to 125°C –5.1 ±1.2 5.1 %
IP = 10 A, TA = –40°C to 25°C –5.6 ±1.2 5.6 %
Offset Voltage Error Including
Lifetime Drift [7] VOE_drift
IP = 0 A, TA = 25°C to 125°C –28 ±4.5 28 mV
IP = 0 A, TA = –40°C to 25°C –30 ±4.3 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values, except for lifetime drift, which are the average value including drift (from the worst case stress) after AEC-Q100 qualification.
[2] Percentage of IP.
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
[4] Lifetime drift characteristics are based on AEC-Q100 qualification results.
[5] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 6.1%.
[6] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 4%.
[7] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 22 mV.
ACS71240KEXBLT-010B3-115 Variant
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NON-STANDARD FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1.15 × IPR – A
[1] Typical values are mean ± 3 sigma values
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
9
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240KEXBLT-030B3 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –30 30 A
Sensitivity Sens IPR(min) < IP < IPR(max) 44 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 1.65 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = 10 A, TA = 25°C to 125°C –2.5 ±1.2 2.5 %
IP = 10 A, TA = –40°C to 25°C –6 ±2.5 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = 10 A, TA = 25°C to 125°C –2 ±1.5 2 %
IP = 10 A, TA = –40°C to 25°C –5.5 ±2.4 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 125°C –15 ±3.8 15 mV
IP = 0 A, TA = –40°C to 25°C –30 ±7.1 30 mV
ACCURACY PERFORMANCE INCLUDING LIFETIME DRIFT [4]
Total Output Error Including
Lifetime Drift [5] ETOT_drift
IP = 10 A, TA = 25°C to 125°C –5.7 ±1.8 5.7 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.5 6 %
Sensitivity Error Including
Lifetime Drift [6] ESENS_drift
IP = 10 A, TA = 25°C to 125°C –5.1 ±1.2 5.1 %
IP = 10 A, TA = –40°C to 25°C –5.6 ±1.2 5.6 %
Offset Voltage Error Including
Lifetime Drift [7] VOE_drift
IP = 0 A, TA = 25°C to 125°C –28 ±4.5 28 mV
IP = 0 A, TA = –40°C to 25°C –30 ±4.3 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values, except for lifetime drift, which are the average value including drift (from the worst case stress) after AEC-Q100 qualification.
[2] Percentage of IP.
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
[4] Lifetime drift characteristics are based on AEC-Q100 qualification results.
[5] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 6.1%.
[6] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 4%.
[7] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 22 mV.
ACS71240KEXBLT-030B3-167L Variant
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NON-STANDARD FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1.67 × IPR – A
Fault Latch Enabled
[1] Typical values are mean ± 3 sigma values
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
10
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240KEXBLT-010B5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –10 10 A
Sensitivity Sens IPR(min) < IP < IPR(max) 200 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 2.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = 10 A, TA = 25°C to 125°C –2.5 ±1.2 2.5 %
IP = 10 A, TA = –40°C to 25°C –6 ±2.4 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = 10 A, TA = 25°C to 125°C –2 ±0.8 2 %
IP = 10 A, TA = –40°C to 25°C –5.5 ±2.5 5.5 %
Offset Voltage Error VOE
IP = 0 A, TA = 25°C to 125°C –15 ±4.4 15 mV
IP = 0 A, TA = –40°C to 25°C –30 ±9.6 30 mV
ACCURACY PERFORMANCE INCLUDING LIFETIME DRIFT [4]
Total Output Error Including
Lifetime Drift [5] ETOT_drift
IP = 10 A, TA = 25°C to 125°C –5.7 ±1.8 5.7 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.5 6 %
Sensitivity Error Including
Lifetime Drift [6] ESENS_drift
IP = 10 A, TA = 25°C to 125°C –5.1 ±1.2 5.1 %
IP = 10 A, TA = –40°C to 25°C –5.6 ±1.2 5.6 %
Offset Voltage Error Including
Lifetime Drift [7] VOE_drift
IP = 0 A, TA = 25°C to 125°C –28 ±4.5 28 mV
IP = 0 A, TA = –40°C to 25°C –30 ±4.3 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values, except for lifetime drift, which are the average value including drift (from the worst case stress) after AEC-Q100 qualification.
[2] Percentage of IP.
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
[4] Lifetime drift characteristics are based on AEC-Q100 qualification results.
[5] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 6.1%.
[6] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 4%.
[7] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 22 mV.
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
11
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240KEXBLT-020B5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –20 20 A
Sensitivity Sens IPR(min) < IP < IPR(max) 100 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 2.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = 10 A, TA = 25°C to 125°C –2.5 ±1.1 2.5 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.7 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = 10 A, TA = 25°C to 125°C –2 ±1.1 2 %
IP = 10 A, TA = –40°C to 25°C –5.5 ±2.0 5.5 %
Offset Voltage Error VOE
IP = 0 A, TA = 25°C to 125°C –10 ±3.8 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±11 30 mV
ACCURACY PERFORMANCE INCLUDING LIFETIME DRIFT [4]
Total Output Error Including
Lifetime Drift [5] ETOT_drift
IP = 10 A, TA = 25°C to 125°C –5.7 ±1.8 5.7 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.5 6 %
Sensitivity Error Including
Lifetime Drift [6] ESENS_drift
IP = 10 A, TA = 25°C to 125°C –5.1 ±1.2 5.1 %
IP = 10 A, TA = –40°C to 25°C –5.6 ±1.2 5.6 %
Offset Voltage Error Including
Lifetime Drift [7] VOE_drift
IP = 0 A, TA = 25°C to 125°C –28 ±4.5 28 mV
IP = 0 A, TA = –40°C to 25°C –30 ±4.3 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values, except for lifetime drift, which are the average value including drift (from the worst case stress) after AEC-Q100 qualification.
[2] Percentage of IP.
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
[4] Lifetime drift characteristics are based on AEC-Q100 qualification results.
[5] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 6.1%.
[6] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 4%.
[7] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 22 mV.
ACS71240KEXBLT-020B5-150L Variant
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NON-STANDARD FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1.5 × IPR – A
Fault Latch Enabled
[1] Typical values are mean ± 3 sigma values
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
12
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240KEXBLT-030B5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –30 30 A
Sensitivity Sens IPR(min) < IP < IPR(max) 66 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 2.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = 10 A, TA = 25°C to 125°C –2.5 ±1.2 2.5 %
IP = 10 A, TA = –40°C to 25°C –6 ±2.2 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = 10 A, TA = 25°C to 125°C –2 ±0.9 2 %
IP = 10 A, TA = –40°C to 25°C –5.5 ±1.5 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 125°C –15 ±3.7 15 mV
IP = 0 A, TA = –40°C to 25°C –30 ±7.1 30 mV
ACCURACY PERFORMANCE INCLUDING LIFETIME DRIFT [4]
Total Output Error Including
Lifetime Drift [5] ETOT_drift
IP = 10 A, TA = 25°C to 125°C –5.7 ±1.8 5.7 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.5 6 %
Sensitivity Error Including
Lifetime Drift [6] ESENS_drift
IP = 10 A, TA = 25°C to 125°C –5.1 ±1.2 5.1 %
IP = 10 A, TA = –40°C to 25°C –5.6 ±1.2 5.6 %
Offset Voltage Error Including
Lifetime Drift [7] VOE_drift
IP = 0 A, TA = 25°C to 125°C –28 ±4.5 28 mV
IP = 0 A, TA = –40°C to 25°C –30 ±4.3 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values, except for lifetime drift, which are the average value including drift (from the worst case stress) after AEC-Q100 qualification.
[2] Percentage of IP.
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
[4] Lifetime drift characteristics are based on AEC-Q100 qualification results.
[5] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 6.1%.
[6] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 4%.
[7] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 22 mV.
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
13
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240KEXBLT-045B5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –45 45 A
Sensitivity Sens IPR(min) < IP < IPR(max) 44.4 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 2.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = 10 A, TA = 25°C to 125°C –2.5 ±1.5 2.5 %
IP = 10 A, TA = –40°C to 25°C –6 ±2.5 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = 10 A, TA = 25°C to 125°C –2 ±1.2 2 %
IP = 10 A, TA = –40°C to 25°C –5.5 ±1.3 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 125°C –15 ±4 15 mV
IP = 0 A, TA = –40°C to 25°C –30 ±10 30 mV
ACCURACY PERFORMANCE INCLUDING LIFETIME DRIFT [4]
Total Output Error Including
Lifetime Drift [5] ETOT_drift
IP = 10 A, TA = 25°C to 125°C –5.7 ±1.8 5.7 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.5 6 %
Sensitivity Error Including
Lifetime Drift [6] ESENS_drift
IP = 10 A, TA = 25°C to 125°C –5.1 ±1.2 5.1 %
IP = 10 A, TA = –40°C to 25°C –5.6 ±1.2 5.6 %
Offset Voltage Error Including
Lifetime Drift [7] VOE_drift
IP = 0 A, TA = 25°C to 125°C –28 ±4.5 28 mV
IP = 0 A, TA = –40°C to 25°C –30 ±4.3 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values, except for lifetime drift, which are the average value including drift (from the worst case stress) after AEC-Q100 qualification.
[2] Percentage of IP.
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
[4] Lifetime drift characteristics are based on AEC-Q100 qualification results.
[5] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 6.1%.
[6] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 4%.
[7] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 22 mV.
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
14
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240KEXBLT-050B5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –50 50 A
Sensitivity Sens IPR(min) < IP < IPR(max) 40 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 2.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = 10 A, TA = 25°C to 125°C –2.5 ±1.4 2.5 %
IP = 10 A, TA = –40°C to 25°C –6 ±2.6 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = 10 A, TA = 25°C to 125°C –2 ±1.1 2 %
IP = 10 A, TA = –40°C to 25°C –5.5 ±1.7 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 125°C –15 ±3 15 mV
IP = 0 A, TA = –40°C to 25°C –30 ±8 30 mV
ACCURACY PERFORMANCE INCLUDING LIFETIME DRIFT [4]
Total Output Error Including
Lifetime Drift [5] ETOT_drift
IP = 10 A, TA = 25°C to 125°C –5.7 ±1.8 5.7 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.5 6 %
Sensitivity Error Including
Lifetime Drift [6] ESENS_drift
IP = 10 A, TA = 25°C to 125°C –5.1 ±1.2 5.1 %
IP = 10 A, TA = –40°C to 25°C –5.6 ±1.2 5.6 %
Offset Voltage Error Including
Lifetime Drift [7] VOE_drift
IP = 0 A, TA = 25°C to 125°C –28 ±4.5 28 mV
IP = 0 A, TA = –40°C to 25°C –30 ±4.3 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values, except for lifetime drift, which are the average value including drift (from the worst case stress) after AEC-Q100 qualification.
[2] Percentage of IP.
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
[4] Lifetime drift characteristics are based on AEC-Q100 qualification results.
[5] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 6.1%.
[6] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 4%.
[7] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 22 mV.
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
15
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240KEXBLT-050U5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR 0 50 A
Sensitivity Sens IPR(min) < IP < IPR(max) 80 – mV/A
Zero-Current Output Voltage VIOUT(Q) Unidirectional, IP = 0 A 0.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = 10 A, TA = 25°C to 125°C –2.5 ±1.2 2.5 %
IP = 10 A, TA = –40°C to 25°C –6 ±3.6 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = 10 A, TA = 25°C to 125°C –2 ±0.9 2 %
IP = 10 A, TA = –40°C to 25°C –5.5 ±3.3 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 125°C –10 ±4.6 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±6.3 30 mV
ACCURACY PERFORMANCE INCLUDING LIFETIME DRIFT [4]
Total Output Error Including
Lifetime Drift [5] ETOT_drift
IP = 10 A, TA = 25°C to 125°C –5.7 ±1.8 5.7 %
IP = 10 A, TA = –40°C to 25°C –6 ±1.5 6 %
Sensitivity Error Including
Lifetime Drift [6] ESENS_drift
IP = 10 A, TA = 25°C to 125°C –5.1 ±1.2 5.1 %
IP = 10 A, TA = –40°C to 25°C –5.6 ±1.2 5.6 %
Offset Voltage Error Including
Lifetime Drift [7] VOE_drift
IP = 0 A, TA = 25°C to 125°C –28 ±4.5 28 mV
IP = 0 A, TA = –40°C to 25°C –30 ±4.3 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values, except for lifetime drift, which are the average value including drift (from the worst case stress) after AEC-Q100 qualification.
[2] Percentage of IP.
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
[4] Lifetime drift characteristics are based on AEC-Q100 qualification results.
[5] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 6.1%.
[6] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 4%.
[7] All devices stayed within min/max limits throughout AEC-Q100 qualification. The worst drift observed was 22 mV.
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
16
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240LLCBTR-010B3 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –10 10 A
Sensitivity Sens IPR(min) < IP < IPR(max) 132 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 1.65 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = IPR(max), TA = 25°C to 150°C –2 ±1 2 %
IP = IPR(max), TA = –40°C to 25°C –6 ±2.4 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = IPR(max), TA = 25°C to 150°C –1.5 ±0.8 1.5 %
IP = IPR(max), TA = –40°C to 25°C –5.5 ±2.3 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 150°C –10 ±6.7 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±10 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values. Limits include lifetime as tested during AEC-Q100 qualification.
[2] Percentage of IP, with IP = IPR(max).
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
ACS71240LLCBTR-025B3 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –25 25 A
Sensitivity Sens IPR(min) < IP < IPR(max) 55 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 1.65 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = IPR(max), TA = 25°C to 150°C –2 ±1 2 %
IP = IPR(max), TA = –40°C to 25°C –6 ±1.7 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = IPR(max), TA = 25°C to 150°C –1.9 ±0.9 1.9 %
IP = IPR(max), TA = –40°C to 25°C –5.5 ±1.4 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 150°C –10 ±7 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±11 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values. Limits include lifetime as tested during AEC-Q100 qualification.
[2] Percentage of IP, with IP = IPR(max).
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
17
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240LLCBTR-030B3 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –30 30 A
Sensitivity Sens IPR(min) < IP < IPR(max) 44 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 1.65 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = IPR(max), TA = 25°C to 150°C –2 ±0.6 2 %
IP = IPR(max), TA = –40°C to 25°C –6 ±1.4 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = IPR(max), TA = 25°C to 150°C –1.9 ±0.5 1.9 %
IP = IPR(max), TA = –40°C to 25°C –5.5 ±1.1 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 150°C –10 ±7.2 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±9.5 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values. Limits include lifetime as tested during AEC-Q100 qualification.
[2] Percentage of IP, with IP = IPR(max).
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
ACS71240LLCBTR-050B3 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –50 50 A
Sensitivity Sens IPR(min) < IP < IPR(max) 26.4 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 1.65 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = IPR(max), TA = 25°C to 150°C –2 ±0.9 2 %
IP = IPR(max), TA = –40°C to 25°C –6 ±4.3 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = IPR(max), TA = 25°C to 150°C –1.5 ±0.8 1.5 %
IP = IPR(max), TA = –40°C to 25°C –5.5 ±4.2 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 150°C –10 ±7.5 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±10 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values. Limits include lifetime as tested during AEC-Q100 qualification.
[2] Percentage of IP, with IP = IPR(max).
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
18
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240LLCBTR-020U5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR 0 20 A
Sensitivity Sens IPR(min) < IP < IPR(max) 200 – mV/A
Zero-Current Output Voltage VIOUT(Q) Unidirectional, IP = 0 A 0.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = IPR(max), TA = 25°C to 150°C –2 ±1 2 %
IP = IPR(max), TA = –40°C to 25°C –6 ±2.2 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = IPR(max), TA = 25°C to 150°C –1.9 ±1 1.9 %
IP = IPR(max), TA = –40°C to 25°C –5.5 ±1.9 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 150°C –10 ±7.1 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±23 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values. Limits include lifetime as tested during AEC-Q100 qualification.
[2] Percentage of IP, with IP = IPR(max).
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
ACS71240LLCBTR-045B5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –45 45 A
Sensitivity Sens IPR(min) < IP < IPR(max) 44.4 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 2.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = IPR(max), TA = 25°C to 150°C –2 ±0.7 2 %
IP = IPR(max), TA = –40°C to 25°C –6 ±1.4 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = IPR(max), TA = 25°C to 150°C –1.9 ±0.6 1.9 %
IP = IPR(max), TA = –40°C to 25°C –5.5 ±1.4 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 150°C –10 ±6.9 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±7.2 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values. Limits include lifetime as tested during AEC-Q100 qualification.
[2] Percentage of IP, with IP = IPR(max).
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
19
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS71240LLCBTR-050B5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR –50 50 A
Sensitivity Sens IPR(min) < IP < IPR(max) 40 – mV/A
Zero-Current Output Voltage VIOUT(Q) Bidirectional, IP = 0 A 2.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = IPR(max), TA = 25°C to 150°C –2 ±1.1 2 %
IP = IPR(max), TA = –40°C to 25°C –6 ±4 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = IPR(max), TA = 25°C to 150°C –1.9 ±1 1.9 %
IP = IPR(max), TA = –40°C to 25°C –5.5 ±4 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 150°C –10 ±7.7 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±7.5 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values. Limits include lifetime as tested during AEC-Q100 qualification.
[2] Percentage of IP, with IP = IPR(max).
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
ACS71240LLCBTR-050U5 PERFORMANCE CHARACTERISTICS: Over full range of TA, VCC = 5.0 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. [1] Max. Unit
NOMINAL PERFORMANCE
Optimized Sensing Range IPR 0 50 A
Sensitivity Sens IPR(min) < IP < IPR(max) 80 – mV/A
Zero-Current Output Voltage VIOUT(Q) Unidirectional, IP = 0 A 0.5 V
ACCURACY PERFORMANCE
Total Output Error [2] ETOT
IP = IPR(max), TA = 25°C to 150°C –2 ±1.1 2 %
IP = IPR(max), TA = –40°C to 25°C –6 ±3.8 6 %
TOTAL OUTPUT ERROR COMPONENTS [3] ETOT = ESENS + 100 × VOE / (Sens × IP)
Sensitivity Error ESENS
IP = IPR(max), TA = 25°C to 150°C –1.9 ±1.1 1.9 %
IP = IPR(max), TA = –40°C to 25°C –5.5 ±3.8 5.5 %
Voltage Offset Error VOE
IP = 0 A, TA = 25°C to 150°C –10 ±4 10 mV
IP = 0 A, TA = –40°C to 25°C –30 ±5.5 30 mV
FAULT CHARACTERISTICS
FAULT Operating Point IFAULT ±1 × IPR – A
[1] Typical values are mean ± 3 sigma values. Limits include lifetime as tested during AEC-Q100 qualification.
[2] Percentage of IP, with IP = IPR(max).
[3] A single device will not have both the maximum/minimum sensitivity error and maximum/minimum offset voltage, as that would violate the maximum/minimum total output
error specification.
Phase [“1 Magnitude [dB] ,10 101 50 1 02 1 03 1 0‘ Frequency [HZ] 105 .50 , 400 7 -1 50 10‘ 102 103 10‘ Frequency [Hz] 105 ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
20
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
CHARACTERISTIC PERFORMANCE
ACS71240 TYPICAL FREQUENCY RESPONSE
For information regarding bandwidth characterization methods used for the ACS71240, see the “Characterizing System Bandwidth”
application note (https://allegromicro.com/en/insights-and-innovations/technical-documents/hall-effect-sensor-ic-publications/an-
effective-method-for-characterizing-system-bandwidth-an296169) on the Allegro website.
-3dB ≈ 120 kHz
Current Applied [A] 25 20 15 10 Input Current 7 2 5 Device Ourpul ' r r r 6 8 10 12 Output [V] ALLEGRO' mrcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
21
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
RESPONSE CHARACTERISTICS DEFINITIONS AND PERFORMANCE DATA
Response Time (tRESPONSE)
The time interval between a) when the sensed input current
reaches 90% of its final value, and b) when the sensor output
reaches 90% of its full-scale value.
Propagation Delay (tpd)
The time interval between a) when the sensed input current
reaches 20% of its full-scale value, and b) when the sensor output
reaches 20% of its full-scale value.
Rise Time (tr)
The time interval between a) when the sensor reaches 10% of
its full-scale value, and b) when it reaches 90% of its full-scale
value.
Output Slew Rate (SR)
The rate of change [V/µs] in the output voltage from a) when the
sensor reaches 10% of its full-scale value, and b) when it reaches
90% of its full-scale value.
Response Time, Propagation Delay, Rise Time, and Output Slew Rate
Applied current step with 10%-90% rise time = 1 μs
Test Conditions: TA = 25°C, CBYPASS = 0.1 µF, CL = 1 nF
tRESPONSE
tpd
SR [V/μs]
tr
5 ‘ffiW C a ‘ E: \ 5 fl £2 1 ' ‘ fl n_. Ms] Vanage M as 7:25 supwy mm D'wm mm a 2 4 5 s m «2 v. «s Time [ms] ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
22
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Power-On Time (tPO)
When the supply is ramped to its operating voltage, the device
requires a finite amount of time to power its internal compo-
nents before responding to an input magnetic field. Power-On
Time (tPO) is defined as the time interval between a) the power
supply has reached its minimum specified operating voltage
(VCC(min)), and b) when the sensor output has settled within
±10% of its steady-state value under an applied magnetic field.
Power-On Time (tPO)
Test Conditions: TA = 25°C, CBYPASS = 0.1 µF, RPD = 10 kΩ,
1V Output Swing
POWER ON FUNCTIONAL DESCRIPTION AND PERFORMANCE DATA
Power-On Profile
Supply voltage ramp rate = 1V/ms
Test Conditions: TA = 25°C, CBYPASS = 0.1 µF, RPD = 10 kΩ
Power-On Profile
After applying power, the part remains off in a known, high
impedance state referred to as Power-on Reset, or POR. The
device stays in this state until the voltage reaches a point at which
the device will remain powered. The power-on profile below
illustrates the intended power on/off. A pull-down resistor was
used on the output of the tested device.
f}
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
23
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Figure 2: Output Voltage versus Sensed Current
Figure 3: Total Output Error versus Sensed Current
0 A
Decreasing
V
IOUT
(V)
Accuracy Across
Temperature
Accuracy Across
Temperature
Accuracy Across
Temperature
Accuracy at
25°C Only
Accuracy at
25°C Only
Accuracy at
25°C Only
Increasing
V
IOUT
(V)
Ideal V
IOUT
I
PR
(min)
I
PR
(max)
+I
P
(A)
–I
P
(A)
V
IOUT(Q)
Full Scale I
P
+I
P
–I
P
+E
TOT
E
TOT
Across Temperature
25°C Only
DEFINITIONS OF ACCURACY CHARACTERISTICS
Sensitivity (Sens). The change in sensor IC output in response to
a 1 A change through the primary conductor. The sensitivity is the
product of the magnetic circuit sensitivity (G / A) (1 G = 0.1 mT)
and the linear IC amplifier gain (mV/G). The linear IC ampli-
fier gain is programmed at the factory to optimize the sensitivity
(mV/A) for the full-scale current of the device.
Nonlinearity (ELIN). The nonlinearity is a measure of how linear
the output of the sensor IC is over the full current measurement
range. The nonlinearity is calculated as:
E=
LIN
1–
V(I)–V
IOUT PR(max) IOUT(Q)
2V(I /2) –V
IOUT PR(max) IOUT(Q)
• 100(%)
Zero-Current Output Voltage (VIOUT(Q)). The output of the
sensor when the primary current is zero. For unipolar devices
this value will be 10% of operating voltage, 0.5 V and 0.33 V for
5 V and 3.3 V respectively. For bidirectional devices, the output
will be 50% of the operating voltage, 2.5 V and 1.65 V for 5 V
and 3.3 V devices respectively. Since the ACS71240 is a non-
ratiometric part, these values will be stable over VCC variations.
Variation in VIOUT(Q) can be attributed to the resolution of the
Allegro linear IC quiescent voltage trim and thermal drift.
Offset Voltage (VOE). The deviation of the device output from its
ideal quiescent value due to nonmagnetic causes. To convert this
voltage to amperes, divide by the device sensitivity, Sens.
Total Output Error (ETOT). The difference between the cur-
rent measurement from the sensor IC and the actual current (IP),
relative to the actual current. This is equivalent to the difference
between the ideal output voltage and the actual output voltage,
divided by the ideal sensitivity, relative to the current flowing
through the primary conduction path:
E(I)
TOTP
V(I)–V (I )
IOUT_ideal PIOUT P
Sens (I )•I
ideal PP
100 (%)
=
The Total Output Error incorporates all sources of error and is a
function of IP. At relatively high currents, ETOT will be mostly
due to sensitivity error, and at relatively low currents, ETOT will
be mostly due to Offset Voltage (VOE). In fact, at IP = 0, ETOT
approaches infinity due to the offset. This is illustrated in Figure
2 and Figure 3. Figure 2 shows a distribution of output voltages
versus IP at 25°C and across temperature. Figure 3 shows the cor-
responding ETOT versus IP .
ALLEGRO' mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
24
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Power Supply Rejection Ratio (PSRR). The ratio of the change
on VIOUT to a change in VCC in dB.
PSRR = 20 log
10
ΔV
CC
ΔV
IOUT
(| |)
FAULT Error (EF). The difference between the current at which
the FAULT pin trips (IFAULT), relative to the ideal fault current
(IFAULT_ideal). This is equivalent to the difference between the
ideal fault current and the actual fault current divided by the ideal
current, and is defined as:
E
F =
I
FAULT
– I
FAULT_ideal × 100 (%
)
IFAULT_ideal
FAULT FAULT ALLEGRO' mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
25
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Fault Behavior
The ACS71240 is available with both a latched and unlatched
FAULT pin output. Unless otherwise stated, the default operation
is unlatched.
Unlatched Fault Behavior
In the event that the FAULT pin is unlatched, the FAULT output
will only assert while an overcurrent condition is present. When
an overcurrent condition occurs, the FAULT pin will be pulled
low within FAULT response time, tFAULT. When the overcurrent
condition is removed and IFAULT falls below the overcurrent trip
point minus the hysteresis (IF(HYS)), another tFAULT will delay the
release of the line, after which the FAULT line will return to VCC
with a time constant based on the pull-up resistor and line capaci-
tance (refer to Figure 4).
Latched Fault Behavior
In the event that the fault pin is latched, the FAULT output will
assert when an overcurrent condition is present. The FAULT
pin will remain latched even after the overcurrent condition has
subsided. The FAULT pin will remain asserted until the device is
power-cycled.
Fault Filtering
To prevent nuisance tripping while in latched mode, the
ACS71240 is available with a variety of minimum fault times,
which are the minimum period a fault event must be present
before the FAULT pin will latch. This minimum period, tMASK,
may be 0 µs, 0.5 µs, or 1 µs, and is available upon request.
In latched mode, there is an additional delay of 1 clock cycle
(tCLK < 150 ns) after the overcurrent event occurs. The fault
behavior for latched and unlatched modes are shown in Figure 5
and Figure 6.
Figure 4: Fault trip with FAULT response time
Latched
Unlatched
time
FAULT < tCLK
tMASK
Figure 5: Fault event longer than tMASK
Latched
Unlatched
time
FAULT < tCLK
tMASK
Figure 6: Fault event shorter than tMASK
2 a 120 E g 100 - 5 so ’- A o 9 5 v 50 / 5 40 S c 20 2 0 D o 10 20 30 40 so so contlnuous current (A) Self Heating in the EX Due to Current Flow 70 mm 00 o 150 140 120 100 Continuous Current (A) 8 HNW o oo 25 so 75 100 125 150 175 Ambient Temperature ('0) C hangs In Dle Tam perature (‘0) m o o 10 10 30 40 so 60 Contlnuous current (A) Self Heating in the LC Due to Current Flow u o m o 7 8 o contlnuous current (A) H N w o o o 25 50 75 100 125 150 175 Amblenl Temperature ('c) ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
26
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
APPLICATION INFORMATION
Thermal Rise vs. Primary Current
Self-heating due to the flow of current should be considered dur-
ing the design of any current sensing system. The sensor, printed
circuit board (PCB), and contacts to the PCB will generate heat as
current moves through the system.
The thermal response is highly dependent on PCB layout, copper
thickness, cooling techniques, and the profile of the injected current.
The current profile includes peak current, current “on-time”, and
duty cycle. While the data presented in this section was collected
with direct current (DC), these numbers may be used to approximate
thermal response for both AC signals and current pulses.
The plots in Figure 7 and Figure 9 show the measured rise in steady-
state die temperature of the ACS71240 in the LC package and EX
package, respectively, versus continuous current at an ambient
temperature, TA, of 25 °C. The thermal offset curves may be directly
applied to other values of TA. Figure 8 and Figure 10 show the maxi-
mum continuous current at a given TA. Surges beyond the maximum
current listed in Figure 8 and Figure 10 are allowed given the maxi-
mum junction temperature, TJ(MAX) (165℃), is not exceeded.
Figure 7: Self Heating in the LC Package
Due to Current Flow
Figure 8: Maximum Continuous Current
in the LC package at a Given TA
Figure 9: Self Heating in the EX Package
Due to Current Flow
Figure 10: Maximum Continuous Current
in the EX package at a Given TA
The thermal capacity of the ACS71240 should be verified by the
end user in the application’s specific conditions. The maximum
junction temperature, TJ(MAX) (165℃), should not be exceeded.
Further information on this application testing is available in
the DC and Transient Current Capability application note on the
Allegro website.
ASEK71240 Evaluation Board Layout
Thermal data shown in Figure 7 and Figure 8 was collected using the
ASEK71240 Evaluation Board (TED-0002524). This board includes
1500 mm2 of 4 oz. copper (0.1388 mm) connected to pins 1 and 2,
and to pins 3 and 4, with thermal vias connecting the layers. Top and
bottom layers of the PCB are shown in Figure 11.
Thermal data shown in Figure 9 and Figure 10 was collected using
the ASEK71240 Evaluation Board (TED-0002302). This board
includes 250 mm2 of 2 oz. copper (0.0694 mm) connected to pins 1
and 2, and to pins 3 and 4, with thermal vias connecting the layers.
Top and bottom layers of the PCB are shown in Figure 12.
nsEKn 2w Dunc Eo-rd 'anS-l U flag“: CINE] HCS71240 2017-—OB31 I— I—® 4 EU :12 Du 0:2 :3 no 0. I. ©© ©© ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
27
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Figure 11: Top and Bottom Layers for
ASEK71240 Evaluation Board (TED-0002524) Figure 12: Top and Bottom Layers for
ASEK71240 Evaluation Board (TED-0002302)
Gerber files for the ASEK71240 evaluation board are available
for download from our website. See the technical documents sec-
tion of the ACS71240 device webpage.
ALLEGRO' mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
28
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Common-Mode Field Rejection
The ACS71240 features two Hall-effect sensors used differen-
tially in order to eliminate stray field. The two sensors are placed
on opposite sides of the current loop. This allows the common
magnetic field to be determined and removed before the signal
is sent to the end user. Despite this common field rejection, it is
always best practice to reduce the amount of stray fields around
the current sensor as much as possible. See the Allegro Applica-
tions note on reducing common mode field for more details.
7 747+ 1 kfi , \ Li J W; A 0 —E 4 ‘* L Avcamwmm eeeeeee . A \<‘—36>\ W V i O \‘UU T A ‘ EL , , E 7 ‘ , cin A AsxanmamMum A ’ nn AL ‘2 A I>DD DDD ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
29
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Figure 13: Package EXB, 12-Contact QFN
with Fused Sensed Current Loop
and Wettable Flank
PACKAGE OUTLINE DRAWINGS
0.30
Branded Face
1.00
1
12
0.50
0.70
0.85
1.27
MIN
0.80
MIN
2.90
2.05 REF
2.70
C
C
SEATING
PLANE
0.25 +0.05
–0.07
0.40±0.10
0.50 BSC 0.75 ±0.05
3.00 ±0.05
3.00 ±0.05
D
DCoplanarity includes exposed current path and terminals
B
ATerminal #1 mark area
BFused sensed current path
For reference only, not for tooling use (reference JEDEC MO-220WEED
except for fused current path and wettable flank)
Dimensions in millimeters
Exact case and lead configuration at supplier discretion within limits shown
CReference land pattern layout (reference IPC7351
QFN50P300X300X80-17W4M);
All pads a minimum of 0.20 mm from all adjacent pads; adjust as
necessary to meet application process requirements and PCB layout
tolerances; when mounting on a multilayer PCB, thermal vias at the
exposed thermal pad land can improve thermal dissipation (reference
EIA/JEDEC Standard JESD51-5)
12
2
1
A
12
1
2
PCB Layout Reference View
C0.08
9X
Branding scale and appearance at supplier discretion
E
EStandard Branding Reference View
N = Device part number
Y = Last two digits of year of manufacture
W = Week of manufacture
L
= Lot number
NNNN
YYWW
LLLL
1
0.05 REF
0.075 REF
0.74
1.50
1.36
F
F
F
FF2
F1
Hall elements (F1 and F2); not to scale
F
1.31
2.20
0.20
1.79
For Reference Only- Not for Tooling Use A PCB La out Reference View illilili 0 ll ll I] I] A Standard Branding Reference View LLEGRO' microsystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
30
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Figure 14: Package LCB, 8-Pin SOIC
For Reference Only Not for Tooling Use
(Reference MS-012AA)
Dimensions in millimeters –NOT TO SCALE
Dimensions exclusive of mold flash, gate burrs, and dambar protrusions
Exact case and lead configuration at supplier discretion within limits shown
C
SEATING
PLANE
1.27 BSC
A
B
B
C
21
8
Branding scale and appearance at supplier discretion
C
C0.10
8X
0.25 BSC
1.04 REF
1.75 MAX
4.90 ±0.10
3.90 ±0.10 6.00 ±0.20
0.51
0.31 0.25
0.10
0.25
0.17
1.27
0.40
A
Standard Branding Reference Vi
ew
21
8
C
0.65 1.27
5.60
1.75
Branded Face SEATING PLANE
GAUGE PLANE
Terminal #1 mark area
Reference land pattern layout (reference IPC7351 SOIC127P600X175-8M);
all pads a minimum of 0.20 mm from all adjacent pads; adjust as necessary
to meet application process requirements and PCB layout tolerances.
PCB Layout Reference View
1
Line 1, 2: 8 characters
Belly Brand: 5 characters
Line 1: Part Number
Line 3: First 8 characters of Assembly Lot Number
Belly Brand: Country of Origin
Lot Number
XXXXXXXX
Lot Number
1.52
2.01
0.44
D
D
D
D
D1 D2
Hall elements (D1 and D2); not to scale
DD
Copyrighl ZOZL Allegm Mmmswems. Allegm MICmSystcms mssn h: nghl mpnwemems m 1h: perflmnunce, mlmhll nfunnamm bsmg mlml upon Is cuntm. Allcnm's pruduc m nm u.» be used In an devices m s stem , mclndmg bul nm hunted to life snppun devlcts m, Allst'm'x uuduL can ch\()ndb1 be xx )EL 911 I0 Lauxc hudll Imnn. The mfinmauun mcludtd herein Is htlltvt‘d I0 be accurate and rcll ems, In which a failure of ALLEGRO‘ mwcrosystems
Automotive-Grade, Galvanically Isolated Current Sensor IC
with Common-Mode Field Rejection and Overcurrent Detection
in Small Footprint Low-Profile Packages
ACS71240
31
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
For the latest version of this document, visit our website:
www.allegromicro.com
Revision History
Number Date Description
March 7, 2019 Initial release
1 May 31, 2019 Updated TUV certificate mark
2 July 24, 2019 Added Hall elements to LC package drawing (page 20)
3 August 21, 2019 Added Maximum Continuous Current to Absolute Maximum Ratings table (page 2),
ESD ratings table (page 2), and thermal data section (pages 17-18)
4 October 4, 2019 Added Comparative Tracking Index to Isolation Characteristics table (page 3), and Characteristic
Performance Data charts (pages 13-15)
5 December 6, 2019 Added -030B5 part variant (pages 2, 10), Output Slew Rate characteristic (page 6), Typical
Frequency Response note (page 16)
6 December 19, 2019 Added -030B3-167L part variant; updated Rise Time, Response Time, Propagation Delay, and
Output Slew Rate test conditions, and Output Slew Rate value.
7 April 20, 2020
Added Primary Conductor Inductance values (page 6); removed FAULT Operating Point from
Common Electrical Characteristics table (page 7); added FAULT Operating Point to Performance
Characteristics tables (pages 8-13); updated Frequency Response (page 14); added Response
Characteristics Definitions and Performance Data application page (page 15); added Power on
Functional Description and Performance Data application page (page 16)
8 March 18, 2021
Added KEX-10B5 part variant (pages 2, 10); added KEX-020B5 and KEX-020B5-150L part variants
(pages 2, 11); added KEX-045B5 variant (pages 2,13); added KEX-050B5 part variant (pages 2,
14); added LLC-025B3 variant (pages 2, 16); added LLC-050B3 (pages 2, 17); added LLC-20U5
part variant (pages 2, 18); added LLC-050B5 part variant (pages 2, 19); updated ESD Ratings table
Test Conditions (page 3); added extended sensing range equation to footnote [3] of the Common
Electrical Characteristics table (page 7); added footnote [4] to FAULT Current Hysteresis in the
Common Electrical Characteristics table (page 7); updated Fault Behavior application section
(page 26)
Copyright 2021, Allegro MicroSystems.
Allegro MicroSystems reserves the right to make, from time to time, such departures from the detail specifications as may be required to permit
improvements in the performance, reliability, or manufacturability of its products. Before placing an order, the user is cautioned to verify that the
information being relied upon is current.
Allegro’s products are not to be used in any devices or systems, including but not limited to life support devices or systems, in which a failure of
Allegro’s product can reasonably be expected to cause bodily harm.
The information included herein is believed to be accurate and reliable. However, Allegro MicroSystems assumes no responsibility for its use; nor
for any infringement of patents or other rights of third parties which may result from its use.
Copies of this document are considered uncontrolled documents.

Products related to this Datasheet

AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I
AUTOMOTIVE-GRADE, GALVANICALLY I