64403103111000 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
qu‘lH [LKKIRONIK
Dimensions: [mm]
15,2
1/4-36UNS-2A
1/4-36UNS-2A 5.5 A/F
Connector 1 Connector 2
Scale - 8:1
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JTs DIN ISO 2768-1m
DESCRIPTION
Coax Adaptor SMA Jack to SMA
Jack WR-ADPT ORDER CODE
64403103111000
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.000 Valid 2018-03-19 eiCan 1/4
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
wiik‘lH [LKKIRONIK
Insulator Material PTFE
Insulator Color White
Center Contact Material Beryllium Copper
Center Contact Plating Gold, min. 0.76µm over Nickel
Body Material Brass
Body Plating Gold, min. 0.076µm over Nickel
Material Properties:
Interface MIL-STD-348
Connector Type 1 SMA
Gender 1 Jack
Connector Type 2 SMA
Gender 2 Jack
Kind Properties:
Operating Temperature -65 °C up to +165 °C
Compliance RoHS
General Information:
Properties Test conditions Value Unit Tol.
Impedance DC~18 GHz Z 50 Ω
Frequency Range f DC~18 GHz
VSWR DC~18 GHz 1.3 max.
Insertion Loss DC~18 GHz IL 0.16 dB max.
Insulation Resistance 500 V (DC) in 120 sec. RISO 5000 MΩ min.
Contact Resistance Initial 1) R 3 mΩ max.
Contact Resistance After Test 2) R 4 mΩ max.
Contact Resistance Initial 3) R 2 mΩ max.
Contact Resistance After Test 4) R 2 mΩ max.
Withstanding Voltage 500 V (AC) in 60 sec. 1000 V (RMS) min.
Working Voltage 5) 335 V (RMS) min.
Electrical Properties:
1) Center Contact
2) Center Contact
3) Outer Contact
4) Outer Contact
5) At sea level
Properties Value Unit Tol.
Center Contact Retention (Axial) 26.7 N min.
Mating Cycle 500 Cycles
Recommended Mating Torque 57 Ncm
Mechanical Properties:
Properties Value
Packaging Bag
Packaging Unit Qty. 50
Packaging Properties:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JTs DIN ISO 2768-1m
DESCRIPTION
Coax Adaptor SMA Jack to SMA
Jack WR-ADPT ORDER CODE
64403103111000
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.000 Valid 2018-03-19 eiCan 2/4
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Cautions and Warnings:
The following conditions apply to all goods within the product services of the Connectors
of Würth Elektronik eiSos GmbH & Co. KG:
General:
This electronic component is designed and developed with the intention for use in general electronics equipment.
Before incorporating the components into any equipment in the field such as military, aerospace, aviation, nuclear control, submarine,
transportation, (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information
network etc. where higher safety and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipment, when used in electrical circuits that require high safety,
reliability functions or performance, the sufficient reliability evaluation-check for the safety must be performed by the user before usage.
The connector is designed and manufactured to be used within the datasheet specified values.
Do not use the connector outside the datasheet specifications.
Prevent any damage or scratches on the connector, especially on the actuator.
Direct mechanical impact to the product shall be prevented (e.g overlapping of the PCB´s).
The responsibility for the applicability of the customer specific products and use in a particular customer design is always within the
authority of the customer. All technical specification for standard products do also apply to customer specific products.
Würth Elektronik products are qualified according to international standards which are listed into each product reliability report.All
products characteristics are therefore given according to results obtained throughout these detailed test protocols. May any product
characteristic be qualified by the customer, out of given Würth Elektronik specifications, Würth Elektronik cannot ensure its validity and
sustainability over time.
The Connectors are designed to be used along with Würth Elektronik counterparts and tools. Würth Elektronik cannot insure the
reliability of these components while being used with other products.
Product Specific:
Soldering:
The solder profile must comply with the Würth Elektronik technical soldering specification, otherwise this will void the warranty.
Other soldering methods are not verified and have to be validated by the customer at his own risk.
Cleaning and Washing:
Parts are not constructed for washing, so washing can cause malfunction afterwards.
Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body,
pins and termination.
Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely.
When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because
customer could deform function relevant areas.
We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with
the plastic.
We recommend to perform tests and to let a part in immersion in the solution 8 to 12 hours and see if there is a degradation.
Storage Conditions:
The Connectors are considered MSL1 into closed original packaging and are not subject to storage time limits regarding the moisture
sensivity but all products shall be used before the end of the period of 12 months based on the products date code, if not 100%
solderability can’t be warranted.
Handling:
Do not repeatedly operate the connector with excessive force. It may damage or deforms the contact dome which results in malfunction.
In the case a product requires particular handling precautions, in addition to the general recommendations mentioned here before, these
will appear on the product datasheet.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JTs DIN ISO 2768-1m
DESCRIPTION
Coax Adaptor SMA Jack to SMA
Jack WR-ADPT ORDER CODE
64403103111000
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.000 Valid 2018-03-19 eiCan 3/4
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JTs DIN ISO 2768-1m
DESCRIPTION
Coax Adaptor SMA Jack to SMA
Jack WR-ADPT ORDER CODE
64403103111000
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
001.000 Valid 2018-03-19 eiCan 4/4
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

COAXIAL ADAPTOR SMA JACK - SMA J