Ultra-Fit Power Conn Overview Datasheet by Molex

View All Related Products | Download PDF Datasheet
Single-Row
Vertical Header
172286 and
172287 Series
Multiple mechanical keying and color-coded options Allow same-circuit, multiple connector use with
virtually no chance of cross mating. Color coding
provides visual indication of the proper mating
connector — enabling faster assembly
17% reduction in pitch over similar power connectors Current-dense design saves PCB space.
Allows for smaller packaging without sacrificing
current-carrying capabilities
Optional TPA (Terminal Position Assurance) retainer Guarantees the terminal is fully seated in the
housing to reduce terminal back-out. Retains
terminal if main retention feature fails
Ultra low mating force terminal Reduces operator fatigue and improves assembly
compliance for high-circuit applications
Positive-lock housing with anti-snag design Ensures mated connector assemblies will not
accidentally disengage. Provides an audible click
while mating. Protects latch from damage due to
wire snags
Fully isolated terminals Protect against potential damage of the header and
receptacle terminals during handling and mating
Terminal interface with six independent points of
contact (split-box terminal design)
Offers redundant, secondary current paths for long-
term performance and reliability
Features and Advantages
Ultra-Fit Tangless connector is a wire-to-board system that offers
a 3.50mm pitch, a higher-current rating of 14.0A, and superior
design options for flexibility and efficient assembly
Ultra-Fit Power Connectors
3.50mm Pitch
Ultra-Fit Tangless Connector
Dual-Row
Right-Angle Header
172316 Series
Dual-Row
Vertical Header
172298 and
172299 Series
Single-Row
Right-Angle Header
172310 Series
Ordering Information
TPA
Specifications
REFERENCE INFORMATION
Packaging: Bag, Tray, Reel
UL File No.: E29179
CSA File No.: LR19980
Mates With:
Series: 172258 Series: 172298
Series: 172256 Series: 172286
Use With:
Series: 172253 Series: 172258, 172256
Series: 172264 Series: 172258, 172256
Terminal Used:
Series: 172253
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Glow Wire Capable: Yes
ELECTRICAL
Voltage (max.): 600V AC (RMS) or DC
Current (max.): 14.0A
Contact Resistance (max.): 7 milliohms
Dielectric Withstanding Voltage: 1800 VAC
Insulation Resistance (min.): 1000 Megohms
MECHANICAL
Pitch: 3.50mm
Contact Insertion Force (max.): 14.7 N (3.3 lbf)
Contact Retention to Housing: 24.5N
Insertion Force to PCB: 35N MAX
Mating Force: 4.5N MAX
Un-mating Force: 7 milliohms
Durability (min.): Mate connectors up to 25 cycles at
a maximum rate of 10 cycles per minute
PHYSICAL
Housing: 94 V-/Glow Wire Combo
Contact: High copper alloy
Plating: Tin over nickel overall
PCB Thickness: Standard 1.57mm
Operating Temperature: -40 to +105°C
Ultra-Fit Power Connectors
3.50mm Pitch
Series No. Component Orientation Rows Termination Style
172253 Crimp Terminal
---
---
---
172256
Receptacle Housing
Single
172258 Dual
172286
Header
Vertical
Single
Kinked Pin
172287 Solder Clip
172298
Dual
Kinked Pin
172299 Solder Clip
172310
Right-Angle
Single
Through Hole
172316 Dual
Series Description Circuit Color
172264 TPA 2 to 8 Black and Natural
Consumer / Home Appliance
Washers
Refrigerators
Telecommunications/Networking
Hubs
Servers
Transportation
Infotainment
Interior
Applications
Lighting
Ballasts
Home Lighting Fixtures
Aerospace and Defense
C4ISR
Industrial
Food and Beverage
Assembly Line Equipment
Medical
Patient Care Equipment
Healthcare IT
©2019 MolexOrder No. 987651-1008 Rev. 1 USA/0k/GF/2019.06
www.molex.com/link/ultrafit.html
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Products related to this Datasheet

ULTRA-FIT TANGLESS CRIMP TERMINA
ULTRA-FIT TANGLESS TERMINAL POSI
CONN RCPT HSG 2POS 3.50MM
CONN RCPT HSG 8POS 3.50MM
CONN RCPT HSG 3POS 3.50MM
ULTRA-FIT TANGLESS CRIMP TERMINA
ULTRA-FIT TANGLESS TERMINAL POSI
ULTRA-FIT TANGLESS TERMINAL POSI
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 5POS 3.50MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 6POS 3.50MM
CONN RCPT HSG 6POS 3.50MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 12POS 3.50MM
CONN RCPT HSG 6POS 3.50MM
CONN RCPT HSG 10POS 3.50MM
ULTRA-FIT TANGLESS TERMINAL POSI
CONN RCPT HSG 8POS 3.50MM
CONN RCPT HSG 7POS 3.50MM
CONN RCPT HSG 7POS 3.50MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 5POS 3.50MM
ULTRA-FIT TANGLESS TERMINAL POSI
ULTRA-FIT TANGLESS TERMINAL POSI
CONN RCPT HSG 6POS 3.50MM
ULTRA-FIT TANGLESS TERMINAL POSI
ULTRA-FIT TANGLESS TERMINAL POSI
CONN RCPT HSG 12POS 3.50MM
CONN RCPT HSG 8POS 3.50MM