FL1P-6QW-2 Drawing Datasheet by Mallory Sonalert Products Inc.

View All Related Products | Download PDF Datasheet
FL1P-6QW—2-X#V l—l | B=Blue Rated Voltage G=Green R: Red Y=Ye||ow W=White www ms md .com
Part #:
Revision:
Storage & Operating Temperature
RoHS Compliant
Dimensions (mm): 0
Lead color may vary
Length for reference only. Viewing
Angle
Red 35°
Green 60°
Yellow 35°
Blue 35°
Rated Voltage 2 VAC/DC 3 VAC/DC 6 VAC/DC 12 VAC/DC 24 VAC/DC 48 VAC/DC 110 VAC/DC 220 VAC/DC 380 VAC/DC
Red 1.8-2.2V 2.7-3.3V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
Green N/A 3-3.2V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
Blue N/A 3.12-3.2V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
Yellow 2-2.2V 2.7-3.3V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
White N/A 3-3.2V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
4411 South High School Road, Indianapolis, Indiana 46241 U.S.A · Phone: (317) 612-1000 Fax: (317) 612-1010
www.mspindy.com
Weight (Typical)
PA66 and Polycarbonate
Housing Material
2.8 g
Termination Type
Wires
0.04-0.30” (1-7.7 mm)
464 nm
Wire Specification
7.3” (185 mm) PVC AWG24
Panel Thickness
Light Intensity
2000 - 3000 mcd
Ingress Protection Rating
LED Life
-15 °C to +80 °C
IP50
70,000 hours
1000 -1500 mcd
8000 -10000 mcd
1000 -1500 mcd
Dominant Wavelength
622 nm
522 nm
590 nm
15 mA
Max Current Draw
Lens Color
Red, Green, Blue, Yellow, or White
Same as LED
Panel Hole
Rated Voltage Available
6 mm
Specifications:
Mallory Sonalert Products,Inc.
FL1P-6QW-2
6mm Panel Light
Sales Outline Drawing
B
LED Color Available
See table below
Voltage Type
AC/DC

Products related to this Datasheet

LED BLU 6MM SNAP 3VAC/DC STK
LED GRN 6MM SNAP 24VAC/DC STK
LED GRN 6MM SNAP 110VAC/DC STK
LED BLU 6MM SNAP 12VAC/DC STK
LED YEL 6MM SNAP 24VAC/DC STK
LED RED 6MM SNAP 12VAC/DC STK
LED GRN 6MM SNAP 12VAC/DC STK
LED RED 6MM SNAP 2VAC/DC STK
LED RED 6MM SNAP 110VAC/DC STK
LED GRN 6MM SNAP 3VAC/DC STK
LED RED 6MM SNAP 24VAC/DC STK
LED YEL 6MM SNAP 12VAC/DC STK
LED BLU 6MM SNAP 24VAC/DC STK
LED YEL 6MM SNAP 110VAC/DC STK
LED BLU 6MM SNAP 110VAC/DC STK
LED YEL 6MM SNAP 2VAC/DC STK