195 Series Datasheet by CTS Electrocomponents

View All Related Products | Download PDF Datasheet
EOHS a Sense Gm Code Spec positions 1 poswtm'v: Code Top tape seal 7 poswtm'v: s poswtm'v: VJWWUSCO mcom
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2020-6-18 Rev. B Page 1 of 3
Series 195
Side Actuated, Through-Hole DIP Switch
Contact wiping action on make and break
Enclosed actuators shield contacts from foreign particles
throughout life of switch
Series 195 tin plated contacts and with black housing
RoHS compliant
Optional top tape seal for board spray washing
Ordering Information
Code
Spec.
M
Medium actuator (1.14mm/.045)
Code
Spec.
BLANK
Ship at OFF position
N
Ship at ON position
Code
No. of switch
positions
2
2 positions
3
3 positions
4
4 positions
5
5 positions
6
6 positions
7
7 positions
8
8 positions
9
9 positions
10
10 positions
12
12 positions
Code
Top tape seal
Blank
No top tape seal
T
Top tape seal
Series
Number of Actuator
Switch Positions
Height
B Bottom Seal
Top Tape Seal
S Shipping Position
20212124
1
2 1 E
S RRRTTT T T T
T
TTT T
T
TSS
E
195- XX M S T N
CS Parameter Conditions & Remarks Min Max Unit At end of Me 500 \nsu‘ation Resistance Between rnsu‘ated termrna‘s 1000 megonrns swrtches swrtcnes 50 VDC Actuation Life 2000 cydes swrtchrng at SOrnA and 24 VDC Sotden‘ng Maxrmum wave temperature, 260°C for 5 seconds MSL Leve‘ 1 ROHS Lead-Free. Ftu comphant to ROHS Drrectwe ZOll/SS/EU wrtn no contact \nconsrstencres greatertnan 1 rnrcrosecond no contact \nconsrstencres greatertnan 1 microsecond Top tape sear optrona‘ Marking Specta‘ srde markmg avarlable-consult CTS Packaging: Standard anti-Stan: tube packaging Range Storage Temperature Range -40“C to +85"C www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 195
Side Actuated, Through-Hole DIP Switch
2020-6-18 Rev. B Page 2 of 3
Electrical Specifications
Parameter
Conditions & Remarks
Min
Max
Unit
Circuit
SPST
2
12
position
Contact Resistance
Initial
At end of life
100
500
milliohms
Insulation Resistance
Between insulated terminals
1000
megohms
Dielectric Strength
500 VAC between adjacent
switches
1
minute
Switch Capacitance
Between adjacent closed
switches
5.0
pF
Nonswitching Rating
100
or
50
mA
or
VDC
Mechanical and Environmental
Actuation Life
2000 cycles switching at 50mA and 24 VDC
Soldering
Maximum wave temperature, 260°C for 5 seconds
MSL
Level 1
RoHS
Lead-Free. Fully compliant to RoHS Directive 2011/65/EU
Shock
Per MIL-STD-202F, method 213B, condition A( 50Gs)
with no contact inconsistencies greater than 1 microsecond
Vibration
Per MIL-STD-202F, method 204D, condition B ( .06 or 15Gs between 10 HZ to 2K HZ) with
no contact inconsistencies greater than 1 microsecond
Seal
Bottom seal standard
Top tape seal optional
Marking
Special side marking available-consult CTS
Packaging:
Standard anti-static tube packaging
Operating Temperature
Range
-40°C to +85°C
Storage Temperature Range
-40°C to +85°C
cts 1 9 new 25 3541 D10 1 717§0+0 25 i 311+010 012 3 4 5 6r ‘1‘1112X “JG: 1011 MOUNTING SURFACE - [WHEEL], 4 m 0605 1 9,73 :0 25 ,385 1 010 i 114 7045 REF DATE CODE LOCATION / <1?><19 6="" g=""><1? 1?="" +0="" 25="" 3731,="" n="" 51="" +,01u="" 150,="" 020="" 0,38="" 7015="" stand="" off="" j="" j="" 0="" 20:0="" 08="" 008+="" 003="" 76231131?="" +="" 015="" 300="" 005="" $1="" 19:0.05="" fiiifi="" \\="" 7.62="" l="" ,="" l="" 1="" (dthocd’dtd="" 2436="" l="" a]="" lpitch="2.541:0.05" 0:="" \="" date="" code="" location="" 019*="" “03="" pcb="" layout="" \part="" no="" mumsuon="" %="" swam="" memos="" x11="" placed="" ’“fl31xxapchfjt‘fl:="" "a"="" no.="" of="" overall="" switch="" dimensions="" positions="" part="" number="" 7.26="" i="" .286="" 2="" 195="" —2ms="" 9.80]="" .386="" 3="" 195—3ms="" 12.34!="" .486="" 4="" 195—4ms="" 14.88="" i="" .586="" 5="" 195—5ms="" 17.42]="" .686="" 6="" 195—6ms="" 19.96="" i="" .786="" 7="" 195—7ms="" 22.50="" i="" .886="" 8="" 195—8ms="" 25.04="" i="" .986="" 9="" 195—9ms="" 27.58="" i="" 1.086="" 10="" 195—10ms="" 32.66="" i="" 1.286="" 12="" 195—12ms="" www.ctscorp.com="">
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 195
Side Actuated, Through-Hole DIP Switch
2020-6-18 Rev. B Page 3 of 3
Mechanical Specifications

Products related to this Datasheet

SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V
SWITCH PIANO DIP SPST 50MA 24V