31-221-RFX Drawing Datasheet by Amphenol RF

View All Related Products | Download PDF Datasheet
l 3I-72l-RFX I REVISIONS NOIES DRAVNI‘IG N0 7 “(V DESCRIFYION DAYC [CC APPR I EAgffi‘AliS ANg Elgl§¥r53 c E p AIED THIRD INC-LE PROJ. © 6 A RELEASE To MFG. 5/3/9' 35053 DR 0 V : INC I I , N‘ K I, L r . ' ‘ LOCHASHER L sown m; : wast NICKEL mm) “ S“ “5—“ ' 1/305? ”3357 CP“ comm PIN : pnosPuon anoqul GOLD PLATE» 1 HEX qu : cmaon sIEELJIchEL mIED ; Insumon : DELRIM, :0an mum ‘ ; SCALE 2000 I I I 2649 ' II 0591 H o HEX 12.7 H33] (.5001 I sac] — ¢ |,5 9.7 [.059] ([332) ¢I2 7 __ [.5091 — ~**—- ***** ----* - .7 ~ 1 ¢ “81 _ii ¢9,7 \‘3/8'32UNEF mm ‘ 35“ fir 2 I 1,094] . 9.1 _ l 352) 8,85 [ 34s] I CUSTOMER OJTL I NE DRAW! NG RECOMMENDED MOUNTING F R R F R P N Y HOLE DIMENSIONS :CALE Anon UNLiSS o’flERW‘SK SPECIV‘ID, NIENSlONS IRE W HCNIS AND YOLENINCES IRE MATED‘AL DRAWN DATE —V‘TLE “:0 '25,,” 515222” 3°11, 2sz c mum KB'Apl-DO BNC BULKHEAD Amp h e n 0 I — . mp no or are Ion NOTICE - II.u drumg), momma” .« III" am H) m‘ m mm M: EuumEER on: A " ' C p ' WWI, .I mm“ cm In M. h. ”mm um ”W, .II I)! .I. I New ,H mm RECEPTACLE C°mmu"'<°"°" md="" ne'work="" (mvvdtmiui="" m="" m="" in="" he="" dnflnzd="" lu="" w="" perm="" mm'="" khan="" ii.”="" in="" whom="" ”(i="" tefenence="" p="" jack="" prcdut="" is="" [)i="" v="" i="" slon="" “i?="" ”a:="" b;="" ~1wach="" inc="" :wnung="" it="" mu:="" 7”..ng="" avatuhwhnru="" u="" ear="" 9523",,”="" a="" 9575“="" o="" appro="" d/="" a?="" dcnbury,="" ci="" u="" 3="" a="" demo="" 1‘="" m="" h:="" a;="" usual:="" by="" imprtflfnn="" :rq.:izi.i:.ff;1::y="" 2,“:="" 7-1:“?0;="" 7:13,”;="" 5“”="" ”vfw-bm="" 2~/="" r="" h/w="" scale="" a="" ii="" tsheet="" 2="" or="" 2="" wm="" h="" ”mum;="" mu="" in“="" ar="" any="" cum="" punch="" lamnmvahurg,="" m="" m="" mi="" any="" cad="" eile="" coo:="" h;="" we="" si="" (dawns="" no="" rev="" ‘="" i="" 133“?”="" brad-d="" 33:3“?ipnffiiwmw,="" 3:="" «:25:="" «:1.="" a="" y="" h="" hm="" n="" i="" [="" \bncm-zzwm="" 74868="" e="" 3i-221-rfx="" h="">

Products related to this Datasheet

CONN BNC RCPT STR 50 OHM SOLDER