101-zzz Drawing Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
1 2 3 A. 5 | a 7 SlfiN DATE DESKR‘PTIDN APPROVED? A mama Anaeamregaug: Lee A 2mm (hangedpulamllngkeyshape an A A 2m 0911 Raverkd pnlanzmg key shape rn nrginal design RM 2‘33 TYP‘ ”IL? [5 [AD DNA WING, D0 NDTFEV/SE MAM/ALL Y‘” ' P2 I % I mm WI WI IF?! F?! F?‘ WI VF?! IF?! F - g 8 [ Iéfl Ltd] Lkdl Ikdl Iéfl Iéfl Edi Edi Ikdl ltd] :| q :9; N7 IF?! Ffi VFfi F7! IF?! F?! El F7! F?! El ‘5“! Maferial 41—41 Una Lil EA! EA! EA! Lil “—41 “—41 lé{* ' I \ ’ \ ' Olnsulamr. massFuled Palyester PT oHammabilily UL94V70 With or without po‘arizing Rib oEnlar Black otonvazvs Brass Rahngs ocurrem IA E OVolrage 250v Actr m5] } otnman Reswsrante. Jam 7 Olnsulahun Reswsfanze- :1,000Mn W o o ’ ’ .DIeletmt Withstandlng Voltage mow AC for an minute '4 I; .Dperahng Temperature-Lo“ _ .105- ‘ A Wu'e gauge 28AWG WW WW U U RoHS Complwant _ , 0mm" , . Dimension 6mm: A E C emu A a C as 5.ua(.2nn) 1132071) 1.5541772) u «mmusumuunjam3,w(,15n) 1.27 TYP DE 7.61(.Juo) ”356555) LESLOH) 35 43.VE(L7DO) UAZ(I.VES)150(A5D) .050 ' B m magma) I1,m( ass) amuse) m AEJbUSDO) 550(2.I35)3.m(.150) ‘2 umsm) 1934(755) 130050) 44 5334(1.IDD)50§E(1.3§5)LMUSD) u 15.2%600) 21:5(355) 5.50050) 50 maeuwa) mamas) 330(150) ‘6 n7a(.7oo) 25.uz(.9a5) 330050) 56 sa.sa(z.7cu)7§.az(2.9as)3.50050) puny“; 10 22 86(300) 3010(1V185) lBOUSD) 5L) 73.65(2£DO)BOSO(3 I35) 5,w(,V50) 6 Selemve Gum Flash/Sou" NKREK (STD) 2‘ 27.940400) 35450.3(“) 3,BO(.‘5U) 51 75 moms) SAIDJES) 3.541(150) 7 = Seledwe lSu" Gold/Sn“ Nwzkel 15 30.480100) 37‘71(L4&5) 350050) 64 7E.74(5,IDO)8538(3.385) 5,80(,V50) PART NUMBER: 5 = Saluhv: 30M” finId/Sflu“ Nwzkll 3U 35.56(‘,40u) ‘1‘l0(1,6£5) J‘ML‘Eu) unNrsm my Now: m 101 -XXX 0 L ION—SHORE TECHNOLOGY, INC‘ Number of (FILMS THLE 101 Sarils , ZSkmm Dual Raw IDE mnnldur YHESE DRAMNGS AND SPEUHCAHDNS ARE THE PREPERTY HF ONrSHURE PART NO IDFXXX DWG NO ‘OFXXX DWG UP'ILflgjlarPflnigTyD‘TSgtg‘lh :Eggngfig’It'gmégunflégrflxs APPROVED [HEEKED DESIENED DRAWN Lost: “Rf?!“ "l “ ' . ' w mm/mh x' " "q," rm";zaflgsésrgmgsr 2mg; ”mg; “mg“ "gm” © 6 22m. :; mm M SHEET uvol REV: A X' 1" 1 2 | 3 L. \ 5 s \ 7

Products related to this Datasheet

CONN SOCKET 10POS IDC GOLD
CONN SOCKET 20POS IDC GOLD
CONN SOCKET 16POS IDC GOLD
CONN SOCKET 40POS IDC GOLD
CONN SOCKET 14POS IDC GOLD
CONN SOCKET 34POS IDC GOLD
CONN SOCKET 64POS IDC GOLD
CONN SOCKET 50POS IDC GOLD
CONN SOCKET 60POS IDC GOLD
CONN SOCKET 24POS IDC GOLD
CONN SOCKET 26POS IDC GOLD