Extrusion Part Numbering System Datasheet by Aavid, Thermal Division of Boyd Corporation

View All Related Products | Download PDF Datasheet
A A A Valavn El: Extrusion Part Numbering System THERMAL DIVISION OF HOW TO ORDER EXTRUSION PROFILES PART NUMBERING GUIDE Extrusions are available in standard bar lengths, typically 8 foot long sections, but length A (Digits 1-5) = Extrusion profile base part number may vary for some shapes. Extrusion bar lengths are unfinished and may be ordered with a E (Digit 6): Cutting options finish when purchased cut to size. Full and half bar lengths are priced per/ft. Custom cut C (Digit 7) = Finish lengths are priced per/piece. The standard tolerance of all cut to length extrusions is 1 D (Digit 8'12) = Custom cm length 0.015inches(+ 0.38mm). E (Digit 13): RoHs Compliant To orderAavid extrusions in bar lengths, half bar lengths or cut to size, you must construct a 12-13 digit part number. For custom fabricated, Aavid will use the customer drawing 65340 1 E m Q number and revision level as the part number. A B C D E CATEGORY A — DIGITS 1-5: EXTRUSION BASE PROFILE NUMBER CATEGORY D — DIGIT 8-12: CUT LENGTH For a list of available extrusion profiles, please see www.shopaavid.com. Description 00000 Full bar 00000 Half bar CATEGORY B — DIGIT 6: CU'I'I'ING OPTIONS Custom Length Cutting Options 1 Full bar length 2 Half bar length Examples: 3 cm to mstom length specified using digits 8-12 If you wanted to simply order extrusion 8 60000 in standard barform, the part number would Indicate length in inches to three decimal places for custom length cuts. be: 600001F00000. The unit price would be sold by the foot. Description E Black anodize C Gold chromate F Mill as extruded finish (Used for bar length ordering) U Unfinished / Wash V AaVSHIELD3 AAVI IE mam omgop or m If you wanted extrusion 60000 cut to a length of 6.500" and black anodized, the part number would be: 6000035065006. The unit price would be by the piece. If you wanted extrusion 60000 cut to a length of 14.725" and a wash finish, the part number would be: 600003U147ZSG. The unit price would be by the piece. If you wanted extrusion 60000 cut to a length of 14.725" and gold chromate finish, the part number would be: 600003C14725. The unit price would be by the piece. USA: 1.855.311.1843 EURDP 9.051. 754001 ASIA:85 11 5115.1ooaxs111

Products related to this Datasheet

65715 EXTRUSION 0.39X1"X4'
78350 EXTRUSION 3.37X1.95"X4.1'
63730 EXTRUSION 2.25X2.996"X4'
61565 EXTRUSION 0.19X0.25"X4'
74765 EXTRUSION 1.025X4.235"X5'
64500 EXTRUSION 1.062X5.9"X4'
70165 EXTRUSION 1.78X12"X4'
65445 EXTRUSION 1.312X7.34"X4'
78010 EXTRUSION 2.95X1.34"X4.1'
68855 EXTRUSION 0.46X7.201"X4'
62725 EXTRUSION 2.28X9.75"X4.62'
65245 EXTRUSION 1.65X1.26"X4'
61085 EXTRUSION 1.312X5.375"X4'
62335 EXTRUSION 1.312X19"X3'
78015 EXTRUSION 1.97X1.06"X4.1'
78075 EXTRUSION 2.13X1.5"X4.1'
78220 EXTRUSION 2.36X1.18"X4.1'
60760 EXTRUSION 1X3.25"X4'
63340 EXTRUSION 1.312X17"X3'
78080 EXTRUSION 2.36X1.06"X4.1'
78245 EXTRUSION 2.36X1.06"X4.1'
78030 EXTRUSION 2.36X2.9"X4.1'
63135 EXTRUSION 1.75X2.125"X4'
60520 EXTRUSION 1.295X9.875"X4'
78345 EXTRUSION 1.54X2.68"X4.1'
62285 EXTRUSION 1.63X6.75"X4'
78065 EXTRUSION 1.1X0.76"X4.1'
62200 EXTRUSION 0.85X3.5"X4'
60340 EXTRUSION 1.312X6.437"X4'
78025 EXTRUSION 1.24X1.54"X4.1'