SBR3U100LP
3A SBR® SUPER BARRIER RECTIFER
Features
• Ultra Low Forward Voltage Drop
• Superior Reverse Avalanche Capability
• Patented Super Barrier Rectifier Technology
• Soft, Fast Switching Capability
• 150°C Operating Junction Temperature
• Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
•
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
• Case: U-DFN3030-8
• Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020
• Terminals: Finish—NiPdAu annealed over Copper Leadframe.
Solderable per MIL-STD-202, Method 208
• Weight: 0.0172 grams (Approximate)
Ordering Information (Note 4)
Part Number
Case
Packaging
SBR3U100LP-7
U-DFN3030-8
3000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Bottom View
Top View
Schematic and Pin Configuration
U-DFN3030-8
3U10 = Product marking code
YYWW = Date code
marking
YY = Last digit of year (ex: 18 for 2018)
WW = Week code (01 ~ 53)
3U10
SBR is a registered trademark of Diodes Incorporated.
e4
SBR3U100LP
Document number: DS30998 Rev. 9 - 2
1 of 5
www.diodes.com August 2018
© Diodes Incorporated

SBR3U100LP
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single-phase, half-wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic
Symbol
Value
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
V
RRM
VRWM
VRM
100 V
RMS Reverse Voltage
VR(RMS)
70
V
Average Rectified Output Current
IO
3.0
A
Non-Repetitive Peak Forward Surge Current 8.3ms
Single Half Sine-Wave Superimposed on Rated Load
IFSM 32 A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Maximum Thermal Resistance Junction to Ambient (Note 5) TA = +25°C
RϴJA
61
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Reverse Breakdown Voltage (Note 6)
V(BR)R
100
—
—
V
IR = 0.2mA
Forward Voltage
VF
—
—
0.79
V
IF = 3.0A, TJ = +25°C
Reverse Current (Note 6) IR
—
—
16
3
200
15
µA
mA
V
R
= 100V, T
J
= +25°C
VR = 100V, TJ = +125°C
Notes: 5. Device mounted on Polyimide substrate, 2 oz. Copper, 75mm2 pad area, double side PCB.
6. Short duration pulse test used to minimize self-heating effect.
SBR3U100LP
Document number: DS30998 Rev. 9 - 2
2 of 5
www.diodes.com August 2018
© Diodes Incorporated

SBR3U100LP
Fig. 1 Forward Power Dissipation
0
0.5
1.0
1.5
2.0
012 53 4
I , AVERAGE FORWARD CURRENT (A)
F( AV)
P , POWER DISSIPATION (W)
d
2.5
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
I , INSTANTANEOUS FORWARD CURRENT (A)
F
Fig. 3 Typical Reverse Characteristics
0.001
0.01
0.1
1
10
025 50 75 100
V , INSTANTANEOUS REVERSE VOLTAGE (V)
R
I , INSTANTANEOUS REVERSE CURRENT (mA)
R
10
100
1,000
10,000
0.1 110 100
Fig. 5 Forward Current Derating Curve
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
025 50 75 100 125 150
T , AMBIENT TEMPERATURE ( C)
A°
I , AVERAGE FORWARD CURRENT (A)
F(AV)
Fig. 6 Operating Temperature Derating
0
15
30
45
60
75
90
105
120
135
150
030 60 90 120 150 180 210 240 270 300
V , DC REVERSE VOLTAGE (V)
R
T ,DERATED AMBIENT TEMPERATURE ( C)
A
°
SBR3U100LP
Document number: DS30998 Rev. 9 - 2
3 of 5
www.diodes.com August 2018
© Diodes Incorporated

SBR3U100LP
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
U-DFN3030-8
U-DFN3030-8
Dim Min Max Typ
A
0.57
0.63
0.60
A1
0
0.05
0.02
A3
-
-
0.15
b
0.29
0.39
0.34
D
2.90
3.10
3.00
D2
2.19
2.39
2.29
e
-
-
0.65
E
2.90
3.10
3.00
E2
1.64
1.84
1.74
L
0.30
0.60
0.45
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
U-DFN3030-8
Dimensions
Value
(in mm)
C
0.650
X
0.390
X1
2.590
Y
0.650
Y1
2.490
Y2
3.300
R0.200
Seating Plane
D
D2
E
eb
L
E2
A
A1 A3
( Pin #1 ID)
Y
XC
X1
Y1
Y2
SBR3U100LP
Document number: DS30998 Rev. 9 - 2
4 of 5
www.diodes.com August 2018
© Diodes Incorporated

SBR3U100LP
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com
SBR3U100LP
Document number: DS30998 Rev. 9 - 2
5 of 5
www.diodes.com August 2018
© Diodes Incorporated
Products related to this Datasheet
DIODE SBR 100V 3A 8DFN