RxLx-C Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
MAXIMUM *MINIMUM BEARING FLANGE BEARING RECOMMENDED BEAR'NG SHAFT HOUSING "D” D'AMUER "LENGTH PLATE THICKNESS NUMBER D‘A BORE +003 i1 64 L +1/64 ..T.. * 7.000 F s 7.000 R2L17C .078 .040 To .075 R2L27C ”5 “7‘5 “260 V“ 3/16 .140 .072 To .135 R3L17C .078 .040 To .075 R3L27C .1675 .2343 .1665 5/16 1/4 .140 .072 To .135 R4L17C .078 .040 To .075 R4L27C .250 .3125 .2510 7/16 11/32 .140 .072 To .135 R5L17C .078 .040 To .075 R5L27C .3125 .3750 .3135 1/2 13/32 .140 .072 To .135 R6L17C .078 .040 To .075 R6L27C .375 .4375 .3760 9/16 15/32 .140 .072 To .135 R7L17C .078 .040 To .075 R7L27C .4375 .500 .4385 5/6 17/32 .140 .072 To .135 R8L17C .078 .040 To .075 R8L27C .500 .5625 .5010 11/16 19/32 .140 072 To 435 THRUST R1OL17C .078 .040 TO .075 ANCHORING SUPPORT R1OL27C '525 '6875 5260 7/5 23/32 .140 .072 To .135 FLANGE FLANGE R12L1ic .078 .040 TO .075 \ / R12L2—c '750 '5125 '75”) I 27/32 .140 .072 To .135 if ' THE MINIMUM CLEARANCE FOR MODEL "C" SNAP—IN BEARINGS IS VOOI". HOWEVER, SNAP IN BEARINGS EEEEEEEEEE CAN BE USED WITH SHAW DIAMETERS A FEW THOUSANDS LARGER 0R SMALLER THAN SHOWN IF HOUSING BORE IS VARIED A CORRESPONDING AMOUNT. ” WHEN INSTALLED IN HOUSING BORE DIAMUER SHOWN. "S” ”F" PLATE 7 HOUSING I‘— TH‘QWESS _________ _ BORE T '— l‘ — i, I —— I +000 _. ‘_ - ._ LARGE SMALL .030,005 I 1/32 REF. FLANGE __ __ FLANGE NOTES: L I —_ I 1. MATERIAL: NYLON 6/6 (RM574B). 7 2. COLOR: WHITE. SHAFT DIA. 3. MAX. CONTINUOUS NON—LUBRICATED OPERATION: 500 RPM. TITLE: . , ch IN MODEL C. SNAP IN BEARING ©EIWCHES c UPDATED PRINT: ADDED NOTE "THE...” AND NOTE 5. SM 01.25.02 ToLERANCEs FILE # RXinA,B,C DWN: RB. APP: FINAL E CHANGED FILE N0. AND TITLE BLOCK SM 11.09.0I UNLESS NOTED MAT'L: SEE NOTES DT: 05705794 DT: PART # PRINT DIM I. CHANGED: FRACTIONS REMOVED FROM 11;:08005 RE' RICHCO INC TYPE A MAX SHAW DIA AND MIN HOUSING BORE PE II15§4 v = . ' ' COLUMNS; ASTERISKS ADDED FRAC=1I/§4 RICHCO’ INC‘ PO BOX 504238.0HICA90160650 SEE TABLE CA REV DESCRIPTION ENGR DATE ANG= I (773) 53974060

Products related to this Datasheet

GROMMET SPLIT 0.188" NYLON WHITE
GROMMET SPLIT 0.375" NYLON WHITE
GROMMET SPLIT 0.188" NYLON WHITE
GROMMET SPLIT 0.250" NYLON WHITE
GROMMET SPLIT 0.625" NYLON WHITE
GROMMET SPLIT 0.625" NYLON WHITE
GROMMET SPLIT 0.750" NYLON WHITE
GROMMET SPLIT 0.750" NYLON WHITE
GROMMET SPLIT 0.125" NYLON WHITE
GROMMET SPLIT 0.125" NYLON WHITE
GROMMET SPLIT 0.250" NYLON WHITE
GROMMET SPLIT 0.313" NYLON WHITE
GROMMET SPLIT 0.313" NYLON WHITE
GROMMET SPLIT 0.375" NYLON WHITE
GROMMET SPLIT 0.438" NYLON WHITE
GROMMET SPLIT 0.438" NYLON WHITE
GROMMET SPLIT 0.500" NYLON WHITE
GROMMET SPLIT 0.500" NYLON WHITE