SMD Zener Diode
Page 1
Features
-150mW Power Dissipation.
-High Voltages from 2 ~ 39 V.
-Designed for mounting on small surface.
-Extremely thin/leadless package.
-Pb free product.
Mechanical data
-Case: 0603 Standard package/SOD-523F
Molded plastic.
-Terminals: Gold plated, solderable per
MIL-STD-750,method 2026.
-Polarity: Indicated by cathode band.
-Weight: 0.003 gram(approx.).
0.071(1.80)
0.063(1.60)
0.014(0.35) Typ.
0.039(1.00)
0.031(0.80)
0.033(0.85)
0.027(0.70)
Dimensions in inches and (millimeter)
0.012 (0.30) Typ.
0.028(0.70) Typ.
Peak ESD voltage capability (IEC 61000-4-2)
Parameter Symbol Value
0.9
150
8
Unit
V
mW
Forward current , surge peak
8.3 ms single half sine-wave superimposed
on rate load( JEDEC method )
2.0 A
Maximum Rating AND Electrical Characteristics
IFSM
PD
VF
VPV kV
Maximum Forward Voltage Drop at IF = 10 mA
O
Maximum Power Dissipation at 25 C
Operating Junction and Storage Temperature Range -55 to +125
TJOC
Voltage 2 to 39 Volts
Power 150 mWatts
CZRU52C2-HF Thru CZRU52C39-HF
Comchip Technology CO., LTD.
QW-G2002
REV:A
0603/SOD-523F
RoHS Device
Halogen Free

Page 2
SMD Zener Diode
CZRU52C2-HF
CZRU52C2V2-HF
CZRU52C2V4-HF
CZRU52C2V7-HF
CZRU52C3-HF
CZRU52C3V3-HF
CZRU52C3V6-HF
CZRU52C3V9-HF
CZRU52C4V3-HF
CZRU52C4V7-HF
CZRU52C5V1-HF
CZRU52C5V6-HF
CZRU52C6V2-HF
CZRU52C6V8-HF
CZRU52C7V5-HF
CZRU52C8V2-HF
CZRU52C9V1-HF
CZRU52C10-HF
CZRU52C11-HF
CZRU52C12-HF
CZRU52C13-HF
CZRU52C15-HF
CZRU52C16-HF
CZRU52C18-HF
CZRU52C20-HF
CZRU52C22-HF
CZRU52C24-HF
CZRU52C27-HF
CZRU52C30-HF
CZRU52C33-HF
CZRU52C36-HF
CZRU52C39-HF
Part Number
Marking
Code
Z0
Z1
Z2
Z3
Z4
Z5
Z6
Z7
Z8
Z9
ZA
ZB
ZC
ZE
ZF
ZG
ZH
ZJ
ZK
ZM
ZN
ZP
ZQ
ZR
ZS
ZT
ZU
ZV
ZW
ZX
ZY
ZZ
1.90
2.09
2.28
2.57
2.85
3.14
3.42
3.71
4.09
4.47
4.85
5.32
5.89
6.46
7.13
7.79
8.65
9.50
10.45
11.40
12.35
14.25
15.20
17.10
19.00
20.90
22.80
25.65
28.50
31.35
34.20
37.05
Min Max
2.10
2.31
2.52
2.84
3.15
3.47
3.78
4.10
4.52
4.94
5.36
5.88
6.51
7.14
7.88
8.61
9.56
10.50
11.55
12.60
13.65
15.75
16.80
18.90
21.00
23.10
25.20
28.35
31.50
34.65
37.80
40.95
5
IZ(mA)
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
100
100
85
83
95
95
95
95
95
78
60
40
10
8
7
7
10
15
20
20
25
30
40
50
50
55
80
80
80
80
90
90
Max
5
IZ(mA)
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
600
600
600
500
500
500
500
500
500
500
480
400
200
150
50
50
50
70
70
90
110
110
170
170
220
220
220
250
250
250
250
300
Max
1
IZ(mA)
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
100
100
100
75
50
25
15
10
5
5
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
Max
1
VR(V)
1
1
1
1
1
1
1
1
2
0.8
1
2
3
5
7
7.5
8.5
9
10
11
12
14
15
17
18
20
23
25
27
29
6
VZ(V) ZZT(Ohm) ZZK(Ohm) IR(uA)
Zener Voltage Operating
resistance
Rising
operating
Resistance
Reverse
current
O
Electrical Characteristics(Ta = 25C)
Comchip Technology CO., LTD.
QW-G2002
REV:A

Page 3
SMD Zener Diode
RATING AND CHARACTERISTIC CURVES (CZRU52C2-HF Thru CZRU52C39-HF)
O
TEMPERATURE COEFFICIENT,(mV/ C)
Fig.1 TEMPERATURE COEFFICENTS
NOMINAL ZENER VOLTAGE,VOLTS
-4
6
5
4
3
2
1
0
1
-2
-3
2 1211
1098
7
6
5
4
3
7
Fig.6 TYPICAL CAPACITANCE
NORMAL ZENER VOLTAGE,VOLTS
CAPACITANCE,PF
0 10 20 30 40
0
50
100
150
200
250
300
350
400
0V BIAS
1V BIAS
BIASAT
50% OF VZNOM
O
TA =25 C
Fig.3 EFFECT OF ZENER VOLTAGE
ON ZENER IMPEDANCE
NORMALL ZENER VOLTAGE,VOLTS
50
110
1
10
100
1000
O
TJ=25 C
IZ (AC)0.1IZ (DC)
F=1kHZ
DYNAMIC IMPEDANCE,Ohm
IZ=20mA
IZ=1mA
IZ=5mA
Fig.5 TYPICAL LEAKAGE CURRENT
NOMINAL ZENER VOLTAGE,Volts
100
10
1
0.1
0.01
0.001
0.0001
0.00001 0 5 10 15 20 25 30 35 40 45
LEAKAGE CURRENT,mA
O
+125 C
O
+25 C
O
-55 C
FORWARD VOLTAGE, Volts
Fig.4 TYPICAL FORWARD VOLTAGE
0.4
1
10
100
1000
0.5 0.6 0.7 0.8 0.9 1.0 1.1
FORWARD CURRENT,mA
O
25C
O
75C
O
125C
Fig.2 TEMPERATURE COEFFICENTS
NOMINAL ZENER VOLTAGE,VOLTS
O
TEMPERATURE COEFFICIENT,(mV/ C)
100
10 50
10
1
3020 40
Comchip Technology CO., LTD.
QW-G2002
REV:A

Page 4
SMD Zener Diode
0
0.6
0.5
0.4
0.3
0.2
0.1
0 150125100755025
POWER DISSIPATION,Watts
Fig.9 STEADY STATE POWER DERATING
RATING AND CHARACTERISTIC CURVES (CZRU52C2-HF Thru CZRU52C39-HF)
TEMPERATURE(C)
O
ZENER VOLTAGE,Volts
ZENER CURRENT,mA
ZENER VOLTAGE,Volts
ZENER CURRENT,mA
Fig.7 ZENER VOLTAGE VERSUS ZENER CURRENT Fig.8 ZENER VOLTAGE VERSUS ZENER CURRENT
0.01
0.1
1
10
100
0246 8 10 12
O
TA =25 C
0.01
0.1
1
10
100
10 503020 40
2
2V2
2V4
2V7
3
3V3
3V6
3V9
4V3
4V7
5V1
5V6
6V2
6V8
7V5
8V2
9V1
10
11
O
TA =25 C
12
13
15
16
18
20
22
24
27
30
33
36
39
Comchip Technology CO., LTD.
QW-G2002
REV:A

SMD Zener Diode
Page 5
Index hole
o
120
Trailer Device Leader
10 pitches (min)10 pitches (min)
.......
.......
....... ..............
....... ..............
End Start
d
E
F
B W
A
P
P0
P1
D1
D2
D
W1
T
C
Direction of Feed
BCdD D2
D1
E F P P0P1T
SYMBOL
A
W W1
Reel Taping Specification
(mm)
(inch) 0.039 0.004±0.073 0.004±0.039 0.004±0.061 0.002±7.008 0.04±2.362 MIN. 0.512 0.008±
SYMBOL
(mm)
(inch) 0.069 0.004±0.138 0.002±0.157 0.004±0.157 0.004±0.079 0.004±0.009 0.002±0.315 0.008±0.531 MAX.
Polarity
1.00 0.10± 1.85 0.10±
4.00 0.10±
1.55 0.05±
3.50 0.05±1.75 0.10±
60.0 MIN. 13.0 0.20±1.00 0.10±
4.00 0.10± 2.00 0.05± 0.23 0.05± 8.00 0.20± 13.5 MAX.
178 1±
Comchip Technology CO., LTD.
QW-G2002
REV:A
0603
(SOD-523F)
0603
(SOD-523F)

SMD Zener Diode
Page 6
QW-G2002
REV:A
Suggested PAD Layout
SIZE
(inch)
0.067
(mm)
1.70
0.60
0.80
0.024
0.031
2.30 0.091
E1.10 0.043
Standard Package
A
B
C
D
A
C
B
E
D
Comchip Technology CO., LTD.
0603/SOD-523F
Case Type
Qty per Reel
(Pcs)
4000
0603/SOD-523F
Reel Size
(inch)
7
Products related to this Datasheet
DIODE ZENER 9.1V 150MW 0603
DIODE ZENER 4.7V 150MW 0603
DIODE ZENER 5.6V 150MW 0603
DIODE ZENER 3V 150MW 0603
DIODE ZENER 18V 150MW 0603
DIODE ZENER 10V 150MW 0603
DIODE ZENER 3.3V 150MW 0603
DIODE ZENER 6.8V 150MW 0603
DIODE ZENER 3.6V 150MW 0603
DIODE ZENER 5.1V 150MW 0603
DIODE ZENER 5.1V 150MW 0603
DIODE ZENER 12V 150MW 0603
DIODE ZENER 7.5V 150MW 0603
DIODE ZENER 2V 150MW 0603
DIODE ZENER 2.7V 150MW 0603
DIODE ZENER 15V 150MW 0603
DIODE ZENER 5.1V 150MW 0603
DIODE ZENER 2.4V 150MW 0603
DIODE ZENER 24V 150MW 0603
DIODE ZENER 2.4V 150MW 0603
DIODE ZENER 18V 150MW 0603
DIODE ZENER 4.3V 150MW 0603
DIODE ZENER 3.6V 150MW 0603
DIODE ZENER 15V 150MW 0603
DIODE ZENER 8.2V 150MW 0603
DIODE ZENER 6.2V 150MW 0603
DIODE ZENER 8.2V 150MW 0603
DIODE ZENER 20V 150MW 0603
DIODE ZENER 3.3V 150MW 0603
DIODE ZENER 5.6V 150MW 0603