RF Ceramic Chip Inductors Datasheet by Johanson Technology Inc.
View All Related Products | Download PDF Datasheet
16
www.johansontechnology.com
17
www.johansontechnology.comwww.johansontechnology.com
High frequency multi-layer chip inductors feature a monolithic body
made of low loss ceramic and high conductivity metal electrodes to
achieve optimal high frequency performance.
These RF chip inductors are compact in size and feature lead-free tin
plated nickel barrier terminations and tape and reel packaging which
makes them ideal for small size/high volume wireless applications.
RF CERAMIC CHIP INDUCTORS
APPLICATIONS & FEATURES
• CELL/PCS Modules • Wireless LAN
• Broadband Components • RFID
• RF Tranceivers • 01005 Mini. Size Available
• RoHS Compliant (Standard, “V” Code)
• Sn/Pb Terminations Optional (“T” Code)
HOW TO ORDER
Part number written: L-07C10NJV6T
T
L
W
E/B
T
L
W
E/B
DEVICE
Inductor
L-
SIZE
05 = 0201
07 = 0402
14 = 0603
15 = 0805
07
TYPE
Ceramic
C
VALUE
See Table
10N
TOLERANCE
C = ± 0.2 nH ≤ 1.0 nH
S = ± 0.3 nH 1.0 to 5.6 nH
J = ± 5% 6.8 nH and above
K = ± 10% 3.3 nH and above
J
MARKING
4 = No Marking
6 = Orientation Mark
(0402 Only)
6
TERMINATION
V =
Ni/Sn
T = Ni / SnPb
V
TAPE & REEL
Size Code Tape Reel Qty
0201 T Paper 7” 15,000
0402 T Paper 7” 10,000
0603 T Paper 7” 4,000
0805 E Embossed 7” 4,000
T
PRODUCT RANGE SUMMARY
EIA SIZE (mm) SIZE CODE L RANGE Q FACTOR (Min.) SRF (Typ.) TEMPERATURE
01005 (0402) L-03 0.8 - 3.9 nH 2 (100 MHz) >21 GHz (1.0 nH) -40°C to + 100°C
0201 (0603) L-05 0.6 - 39 nH 4 (100 MHz) >21 GHz (1.0 nH) -40°C to + 100°C
0402 (1005) L-07 1.0 - 120 nH 8 (100 MHz) >21 GHz (1.0 nH) -40°C to + 100°C
0603 (1608) L-14 1.0 - 220 nH 12 (100 MHz) >23 GHz (1.0 nH) -40°C to + 100°C
0805 (2012) L-15 1.5 - 680 nH 8 (100 MHz) >21 GHz (1.5 nH) -40°C to + 100°C
MECHANICAL CHARACTERISTICS
0201 (0603)
Inches mm
.024 ±.001” (0.6 ±0.03)
.012 ±.001” (0.3 ±0.03)
.012 ±.001” (0.3 ±0.03)
.006 ±.002” (0.15 ±0.05)
0402 (1005)
Inches mm
.039 ±.004” (1.00 ±.10)
.020 ±.004” (0.50 ±.10)
.020 ±.004” (0.50 ±.10)
.009 ±.004” (0.23 ±.10)
0603 (1608)
Inches mm
.063 ±.006” (1.60 ±.15)
.031 ±.006” (0.80 ±.15)
.031 ±.006” (0.80 ±.15)
.012 ±.008” (0.30 ±.20)
0805 (2012)
Inches mm
.079 ±.008” (2.00 ±.20)
.047 ±.008” (1.20 ±.20)
.033 ±.008” (0.85 ±.20)
.020 ±.012” (0.50 ±.30)
Length
Width
Thickness
End Band
01005 (0402)
Inches mm
.016 ±.001” (0.4 ± 0.03)
.008 ±.001” (0.2 ± 0.03)
.008 ±.001” (0.2 ± 0.03)
.004 ±.002” (0.1 ± 0.05)

16
www.johansontechnology.com
17
www.johansontechnology.com
0402 INDUCTANCE RANGE / ELECTRICAL CHARACTERISTICS
Part Number Inductance Tolerance Q (Min.) L/Q Freq. Typical SRF DC Resistance Max Rated Current
L-07C1N0*V6T 1.0 nH ± 0.2 or 0.3 nH 8 100 MHz >15000 MHz 0.12 Ω 300 mA
L-07C1N2SV6T 1.2 nH ± 0.3 nH 8 100 MHz >15000 MHz 0.12 Ω 300 mA
L-07C1N5SV6T 1.5 nH ± 0.3 nH 8 100 MHz >15000 MHz 0.13 Ω 300 mA
L-07C1N6SV6T 1.6 nH ± 0.3 nH 8 100 MHz 14000 MHz 0.14 Ω 300 mA
L-07C1N8SV6T 1.8 nH ± 0.3 nH 8 100 MHz 14000 MHz 0.14 Ω 300 mA
L-07C1N9SV6T 1.9 nH ± 0.3 nH 8 100 MHz 13000 MHz 0.15 Ω 300 mA
L-07C2N0SV6T 2.0 nH ± 0.3 nH 8 100 MHz 12000 MHz 0.16 Ω 300 mA
L-07C2N2SV6T 2.2 nH ± 0.3 nH 8 100 MHz 12000 MHz 0.16 Ω 300 mA
* = Choice of C or S Tolerance, @ = S or K Tolerance, # = J or K Tolerance
17
www.johansontechnology.com
0201 INDUCTANCE RANGE / ELECTRICAL CHARACTERISTICS
Part Number Inductance Tolerance Q (Min.) L/Q Freq. Typical SRF DC Resistance Max Rated Current
L-05C0N6CV4T 0.6 nH ± 0.2 nH 4 100 MHz >13000 MHz 0.12 Ω 300 mA
L-05C0N7CV4T 0.7 nH ± 0.2 nH 4 100 MHz >13000 MHz 0.12 Ω 300 mA
L-05C0N8CV4T 0.8 nH ± 0.2 nH 4 100 MHz >13000 MHz 0.12 Ω 300 mA
L-05C0N9CV4T 0.9 nH ± 0.2 nH 4 100 MHz >13000 MHz 0.12 Ω 300 mA
L-05C1N0*V4T 1.0 nH ± 0.2 or ± 0.3 nH 4 100 MHz >13000 MHz 0.12 Ω 300 mA
L-05C1N2*V4T 1.2 nH ± 0.2 or ± 0.3 nH 4 100 MHz >13000 MHz 0.15 Ω 300 mA
L-05C1N3*V4T 1.3 nH ± 0.2 or ± 0.3 nH 4 100 MHz >13000 MHz 0.15 Ω 300 mA
L-05C1N5*V4T 1.5 nH ± 0.2 or ± 0.3 nH 4 100 MHz >13000 MHz 0.18 Ω 300 mA
L-05C1N8SV4T 1.8 nH ± 0.3 nH 4 100 MHz 10500 MHz 0.22 Ω 300 mA
L-05C2N2SV4T 2.2 nH ± 0.3 nH 4 100 MHz 9500 MHz 0.26 Ω 300 mA
L-05C2N3SV4T 2.3 nH ± 0.3 nH 4 100 MHz 9200 MHz 0.28 Ω 300 mA
L-05C2N4SV4T 2.4 nH ± 0.3 nH 4 100 MHz 9000 MHz 0.30 Ω 300 mA
L-05C2N5SV4T 2.5 nH ± 0.3 nH 4 100 MHz 9000 MHz 0.30 Ω 300 mA
L-05C2N7SV4T 2.7 nH ± 0.3 nH 4 100 MHz 8500 MHz 0.32 Ω 300 mA
L-05C3N0@V4T 3.0 nH ± 0.3 nH ±10% 4 100 MHz 8000 MHz 0.36 Ω 300 mA
L-05C3N3@V4T 3.3 nH ± 0.3 nH ±10% 4 100 MHz 7500 MHz 0.38 Ω 300 mA
L-05C3N6@V4T 3.6 nH ± 0.3 nH ±10% 4 100 MHz 7000 MHz 0.43 Ω 300 mA
L-05C3N7@V4T 3.7 nH ± 0.3 nH ±10% 4 100 MHz 6900 MHz 0.44 Ω 300 mA
L-05C3N9@V4T 3.9 nH ± 0.3 nH ±10% 4 100 MHz 6800 MHz 0.45 Ω 300 mA
L-05C4N7@V4T 4.7 nH ± 0.3 nH ±10% 4 100 MHz 6000 MHz 0.50 Ω 300 mA
L-05C5N1@V4T 5.1 nH ± 0.3 nH ±10% 5 100 MHz 5700 MHz 0.55 Ω 300 mA
L-05C5N6@V4T 5.6 nH ± 0.3 nH ±10% 5 100 MHz 5500 MHz 0.60 Ω 300 mA
L-05C6N8#V4T 6.8 nH ±5% ±10% 5 100 MHz 4800 MHz 0.70 Ω 250 mA
L-05C8N2#V4T 8.2 nH ±5% ±10% 5 100 MHz 4600 MHz 0.90 Ω 250 mA
L-05C10N#V4T 10.0 nH ±5% ±10% 5 100 MHz 4000 MHz 1.20 Ω 250 mA
L-05C12N#V4T 12.0 nH ±5% ±10% 5 100 MHz 3500 MHz 1.30 Ω 250 mA
L-05C13N#V4T 13.0 nH ±5% ±10% 5 100 MHz 3500 MHz 1.35 Ω 250 mA
L-05C15N#V4T 15.0 nH ±5% ±10% 5 100 MHz 3000 MHz 1.40 Ω 250 mA
L-05C18N#V4T 18.0 nH ±5% ±10% 5 100 MHz 2500 MHz 1.50 Ω 200 mA
L-05C22N#V4T 22.0 nH ±5% ±10% 5 100 MHz 2200 MHz 1.80 Ω 200 mA
L-05C27N#V4T 27.0 nH ±5% ±10% 5 100 MHz 1800 MHz 2.00 Ω 200 mA
L-05C33N#V4T 33.0 nH ±5% ±10% 5 100 MHz 1500 MHz 2.30 Ω 200 mA
L-05C39N#V4T 39.0 nH ±5% ±10% 5 100 MHz 1400 MHz 2.50 Ω 200 mA
01005 INDUCTANCE RANGE / ELECTRICAL CHARACTERISTICS
Part Number Inductance Tolerance Q (Min.) Q (Typ.) Q Typ. Q Typ. Typical SRF DC Rated
@ 100 MHz @ 100 MHz @ 100 MHz @ 900 MHz @ 1800 MHz Max Resistance Current
L-03C0N8SV4T 0.8 nH +/- 0.3 nH 2 3 10 5 > 13500 MHz 0.20 Ω 200 mA
L-03C1N0SV4T 1.0 nH +/- 0.3 nH 2 3 10 5 > 13500 MHz 0.20 Ω 200 mA
L-03C1N2SV4T 1.2 nH +/- 0.3 nH 2 3 10 5 > 13500 MHz 0.22 Ω 200 mA
L-03C1N5SV4T 1.5 nH +/- 0.3 nH 2 3 10 5 > 13500 MHz 0.24 Ω 200 mA
L-03C1N8SV4T 1.8 nH +/- 0.3 nH 2 3 10 5 > 13500 MHz 0.30 Ω 200 mA
L-03C2N2SV4T 2.2 nH +/- 0.3 nH 2 3 10 5 12300 0.44 Ω 200 mA
L-03C2N7SV4T 2.7 nH +/- 0.3 nH 2 3 10 5 11700 0.50 Ω 200 mA
L-03C3N3SV4T 3.3 nH ± 0.3 nH or ±10% 2 3 10 5 9800 0.55 Ω 200 mA
L-03C3N9SV4T 3.9 nH ± 0.3 nH or ±10% 2 3 10 5 8200 0.60 Ω 200 mA

18
www.johansontechnology.com
19
www.johansontechnology.com
18
www.johansontechnology.com
0402 CONTINUED
Part Number Inductance Tolerance Q (Min.) L/Q Freq. Typical SRF DC Resistance Max Rated Current
L-07C2N4SV6T 2.4 nH ± 0.3 nH 8 100 MHz 10000 MHz 0.16 Ω 300 mA
L-07C2N7SV6T 2.7 nH ± 0.3 nH 8 100 MHz 9500 MHz 0.17 Ω 300 mA
L-07C3N0@V6T 3.0 nH ± 0.3 nH 8 100 MHz 9000 MHz 0.18 Ω 300 mA
L-07C3N3@V6T 3.3 nH ± 0.3 nH ±10% 8 100 MHz 8500 MHz 0.19 Ω 300 mA
L-07C3N6@V6T 3.6 nH ± 0.3 nH ±10% 8 100 MHz 7500 MHz 0.21 Ω 300 mA
L-07C3N9@V6T 3.9 nH ± 0.3 nH ±10% 8 100 MHz 7000 MHz 0.22 Ω 300 mA
L-07C4N3@V6T 4.3 nH ± 0.3 nH ±10% 8 100 MHz 6000 MHz 0.24 Ω 300 mA
L-07C4N7@V6T 4.7 nH ± 0.3 nH ±10% 8 100 MHz 6000 MHz 0.24 Ω 300 mA
L-07C5N1@V6T 5.1 nH ± 0.3 nH ±10% 8 100 MHz 5500 MHz 0.26 Ω 300 mA
L-07C5N6@V6T 5.6 nH ± 0.3 nH ±10% 8 100 MHz 5400 MHz 0.27 Ω 300 mA
L-07C6N2#V6T 6.2 nH ±5% ±10% 8 100 MHz 5200 MHz 0.30 Ω 300 mA
L-07C6N8#V6T 6.8 nH ±5% ±10% 8 100 MHz 5000 MHz 0.32 Ω 250 mA
L-07C7N5#V6T 7.5 nH ±5% ±10% 8 100 MHz 4600 MHz 0.40 Ω 250 mA
L-07C8N2#V6T 8.2 nH ±5% ±10% 8 100 MHz 4600 MHz 0.40 Ω 250 mA
L-07C10N#V6T 10.0 nH ±5% ±10% 8 100 MHz 3700 MHz 0.45 Ω 250 mA
L-07C12N#V6T 12.0 nH ±5% ±10% 8 100 MHz 3200 MHz 0.50 Ω 250 mA
L-07C13N#V6T 13.0 nH ±5% ±10% 8 100 MHz 3100 MHz 0.55 Ω 250 mA
L-07C15N#V6T 15.0 nH ±5% ±10% 8 100 MHz 3100 MHz 0.60 Ω 250 mA
L-07C18N#V6T 18.0 nH ±5% ±10% 8 100 MHz 2900 MHz 0.65 Ω 200 mA
L-07C20N#V6T 20.0 nH ±5% ±10% 8 100 MHz 2100 MHz 0.80 Ω 200 mA
L-07C22N#V6T 22.0 nH ±5% ±10% 8 100 MHz 2100 MHz 0.80 Ω 200 mA
L-07C23N#V6T 23.0 nH ±5% ±10% 8 100 MHz 2100 MHz 0.85 Ω 200 mA
L-07C27N#V6T 27.0 nH ±5% ±10% 8 100 MHz 1900 MHz 0.90 Ω 200 mA
L-07C33N#V6T 33.0 nH ±5% ±10% 8 100 MHz 1600 MHz 1.00 Ω 200 mA
L-07C39N#V6T 39.0 nH ±5% ±10% 8 100 MHz 1400 MHz 1.20 Ω 150 mA
L-07C43N#V6T 43.0 nH ±5% ±10% 8 100 MHz 1300 MHz 1.30 Ω 150 mA
L-07C47N#V6T 47.0 nH ±5% ±10% 8 100 MHz 1200 MHz 1.30 Ω 150 mA
L-07C56N#V6T 56.0 nH ±5% ±10% 8 100 MHz 1100 MHz 2.00 Ω 150 mA
L-07C68N#V6T 68.0 nH ±5% ±10% 8 100 MHz 1000 MHz 2.20 Ω 100 mA
L-07C82N#V6T 82.0 nH ±5% ±10% 8 100 MHz 900 MHz 2.50 Ω 100 mA
L-07CR10#V6T 100 nH ±5% ±10% 8 100 MHz 850 MHz 2.50 Ω 100 mA
L-07CR12#V6T 120 nH ±5% ±10% 8 50 MHz 750 MHz 2.50 Ω 100 mA
0603 INDUCTANCE RANGE / ELECTRICAL CHARACTERISTICS
Part Number Inductance Tolerance Q (Min.) L/Q Freq. Typical SRF DC Resistance Max Rated Current
L-14C1N0SV4T 1.0 nH ± 0.3 nH 8 100 MHz >17000 MHz 0.10 Ω 300 mA
L-14C1N2SV4T 1.2 nH ± 0.3 nH 8 100 MHz >17000 MHz 0.10 Ω 300 mA
L-14C1N5SV4T 1.5 nH ± 0.3 nH 8 100 MHz >17000 MHz 0.10 Ω 300 mA
L-14C1N8SV4T 1.8 nH ± 0.3 nH 8 100 MHz 13000 MHz 0.10 Ω 300 mA
L-14C2N2SV4T 2.2 nH ± 0.3 nH 8 100 MHz 12000 MHz 0.15 Ω 300 mA
L-14C2N7SV4T 2.7 nH ± 0.3 nH 8 100 MHz 8600 MHz 0.15 Ω 300 mA
L-14C3N3@V4T 3.3 nH ± 0.3 nH ±10% 8 100 MHz 6500 MHz 0.20 Ω 300 mA
L-14C3N9@V4T 3.9 nH ± 0.3 nH ±10% 8 100 MHz 6300 MHz 0.20 Ω 300 mA
L-14C4N7@V4T 4.7 nH ± 0.3 nH ±10% 8 100 MHz 5400 MHz 0.20 Ω 300 mA
L-14C5N6@V4T 5.6 nH ± 0.3 nH ±10% 8 100 MHz 4600 MHz 0.25 Ω 300 mA
L-14C6N8#V4T 6.8 nH ±5% ±10% 8 100 MHz 4500 MHz 0.30 Ω 300 mA
L-14C8N2#V4T 8.2 nH ±5% ±10% 8 100 MHz 3800 MHz 0.33 Ω 300 mA
L-14C10N#V4T 10.0 nH ±5% ±10% 8 100 MHz 3700 MHz 0.35 Ω 300 mA
L-14C12N#V4T 12.0 nH ±5% ±10% 8 100 MHz 3200 MHz 0.40 Ω 300 mA
L-14C15N#V4T 15.0 nH ±5% ±10% 8 100 MHz 2900 MHz 0.45 Ω 300 mA
L-14C18N#V4T 18.0 nH ±5% ±10% 10 100 MHz 2100 MHz 0.50 Ω 300 mA
L-14C22N#V4T 22.0 nH ±5% ±10% 10 100 MHz 2100 MHz 0.55 Ω 300 mA
L-14C27N#V4T 27.0 nH ±5% ±10% 10 100 MHz 2000 MHz 0.60 Ω 300 mA
L-14C33N#V4T 33.0 nH ±5% ±10% 10 100 MHz 1600 MHz 0.65 Ω 300 mA
L-14C39N#V4T 39.0 nH ±5% ±10% 10 100 MHz 1500 MHz 0.70 Ω 300 mA
L-14C47N#V4T 47.0 nH ±5% ±10% 12 100 MHz 1200 MHz 0.90 Ω 300 mA
@ = Choice of S or K Tolerance, # = J or K Tolerance

18
www.johansontechnology.com
19
www.johansontechnology.com
0805 INDUCTANCE RANGE / ELECTRICAL CHARACTERISTICS
Part Number Inductance Tolerance Q (Min.) L/Q Freq. Typical SRF DC Resistance Max Rated Current
L-15C1N5SV4E 1.5 nH ± 0.3 nH 10 100 MHz >6000 MHz 0.10 Ω 300 mA
L-15C1N8SV4E 1.8 nH ± 0.3 nH 10 100 MHz >6000 MHz 0.10 Ω 300 mA
L-15C2N2SV4E 2.2 nH ± 0.3 nH 10 100 MHz >6000 MHz 0.10 Ω 300 mA
L-15C2N7SV4E 2.7 nH ± 0.3 nH 12 100 MHz >6000 MHz 0.12 Ω 300 mA
L-15C3N3@V4E 3.3 nH ± 0.3 nH ±10% 12 100 MHz >6000 MHz 0.13 Ω 300 mA
L-15C3N9@V4E 3.9 nH ± 0.3 nH ±10% 12 100 MHz 5600 MHz 0.15 Ω 300 mA
L-15C4N7@V4E 4.7 nH ± 0.3 nH ±10% 12 100 MHz 5500 MHz 0.20 Ω 300 mA
L-15C5N6@V4E 5.6 nH ± 0.3 nH ±10% 12 100 MHz 4700 MHz 0.23 Ω 300 mA
L-15C6N8#V4E 6.8 nH ±5% ±10% 15 100 MHz 3900 MHz 0.25 Ω 300 mA
L-15C8N2#V4E 8.2 nH ±5% ±10% 15 100 MHz 3200 MHz 0.28 Ω 300 mA
L-15C10N#V4E 10.0 nH ±5% ±10% 15 100 MHz 3100 MHz 0.30 Ω 300 mA
L-15C12N#V4E 12.0 nH ±5% ±10% 15 100 MHz 2800 MHz 0.35 Ω 300 mA
L-15C15N#V4E 15.0 nH ±5% ±10% 15 100 MHz 2400 MHz 0.40 Ω 300 mA
L-15C18N#V4E 18.0 nH ±5% ±10% 15 100 MHz 2100 MHz 0.45 Ω 300 mA
L-15C22N#V4E 22.0 nH ±5% ±10% 15 100 MHz 2000 MHz 0.50 Ω 300 mA
L-15C27N#V4E 27.0 nH ±5% ±10% 15 100 MHz 1800 MHz 0.55 Ω 300 mA
L-15C33N#V4E 33.0 nH ±5% ±10% 15 100 MHz 1700 MHz 0.60 Ω 300 mA
L-15C39N#V4E 39.0 nH ±5% ±10% 18 100 MHz 1400 MHz 0.65 Ω 300 mA
L-15C47N#V4E 47.0 nH ±5% ±10% 18 100 MHz 1200 MHz 0.70 Ω 300 mA
L-15C56N#V4E 56.0 nH ±5% ±10% 18 100 MHz 1000 MHz 0.75 Ω 300 mA
L-15C68N#V4E 68.0 nH ±5% ±10% 18 100 MHz 900 MHz 0.80 Ω 300 mA
L-15C82N#V4E 82.0 nH ±5% ±10% 18 100 MHz 900 MHz 0.85 Ω 300 mA
L-15CR10#V4E 100 nH ±5% ±10% 18 100 MHz 700 MHz 0.90 Ω 300 mA
L-15CR12#V4E 120 nH ±5% ±10% 13 50 MHz 600 MHz 0.95 Ω 300 mA
L-15CR15#V4E 150 nH ±5% ±10% 13 50 MHz 500 MHz 1.00 Ω 300 mA
L-15CR18#V4E 180 nH ±5% ±10% 13 50 MHz 430 MHz 1.10 Ω 300 mA
L-15CR22#V4E 220 nH ±5% ±10% 12 50 MHz 400 MHz 1.20 Ω 300 mA
L-15CR27#V4E 270 nH ±5% ±10% 12 50 MHz 340 MHz 1.30 Ω 300 mA
L-15CR33#V4E 330 nH ±5% ±10% 12 50 MHz 320 MHz 1.50 Ω 300 mA
L-15CR39#V4E 390 nH ±5% ±10% 10 50 MHz 270 MHz 1.60 Ω 300 mA
L-15CR47#V4E 470 nH ±5% ±10% 10 50 MHz 250 MHz 1.80 Ω 300 mA
L-15CR56#V4E 560 nH ±5% ±10% 10 50 MHz 230 MHz 2.50 Ω 300 mA
L-15CR68#V4E 680 nH ±5% ±10% 10 50 MHz 180 MHz 3.00 Ω 300 mA
“@ = Choice of S or K Tolerance, # = J or K Tolerance”
0603 CONTINUED
Part Number Inductance Tolerance Q (Min.) L/Q Freq. Typical SRF DC Resistance Max Rated Current
L-14C56N#V4T 56.0 nH ±5% ±10% 12 100 MHz 1100 MHz 1.00 Ω 300 mA
L-14C68N#V4T 68.0 nH ±5% ±10% 12 100 MHz 1000 MHz 1.10 Ω 300 mA
L-14C82N#V4T 82.0 nH ±5% ±10% 12 100 MHz 850 MHz 1.20 Ω 300 mA
L-14CR10#V4T 100 nH ±5% ±10% 12 100 MHz 750 MHz 1.20 Ω 300 mA
L-14CR12#V4T 120 nH ±5% ±10% 8 50 MHz 700 MHz 1.30 Ω 300 mA
L-14CR15#V4T 150 nH ±5% ±10% 8 50 MHz 650 MHz 1.40 Ω 300 mA
L-14CR18#V4T 180 nH ±5% ±10% 8 50 MHz 550 MHz 1.50 Ω 300 mA
L-14CR22#V4T 220 nH ±5% ±10% 8 50 MHz 450 MHz 1.70 Ω 300 mA

20
www.johansontechnology.com
21
www.johansontechnology.comwww.johansontechnology.com
1.0
10
100
500
0.01 0.1 1.0 10
Inductance (nH)
Frequency (GHz)
47N
27N
15N
6N8
3N3
1N5
INDUCTANCE VS FREQUENCY: SIZE 0402
Frequency (GHz)
Inductance (nH)
1.0
10
100
1000
0.01 0.1 1.0 10
Inductance (nH)
Frequency (GHz)
R10
56N
27N
12N
4N7
2N2
INDUCTANCE VS FREQUENCY: SIZE 0603
Frequency (GHz)
Inductance (nH)
1.0
10
100
1000
0.01 0.1 1.0 10
Inductance (nH)
Frequency (GHz)
R10
56N
27N
12N
4N7
2N2
R15
INDUCTANCE VS FREQUENCY: SIZE 0805
Frequency (GHz)
Inductance (nH)
0
20
40
60
80
100
0.01 0.1 1.0 10
Q
Frequency (GHz)
1N5
3N3
6N8
15N
47N 27N
Q VS FREQUENCY: SIZE 0402
Frequency (GHz)
Q
0
20
40
60
80
100
0.01 0.1 1.0 10
Q
Frequency (GHz)
2N2
4N7
12N
27N
R10
56N
Q VS FREQUENCY: SIZE 0603
Q
Frequency (GHz)
0
50
100
150
0.01 0.1 1.0 10
Q
Frequency (GHz)
2N2
4N7
12N
27N
R10 56N
R15
Q VS FREQUENCY: SIZE 0805
Q
Frequency (GHz)
RF CHARACTERISTICS CHARACTERISTICS (TYPICAL)
MECHANICAL & ENVIRONMENTAL CHARACTERISTICS
SOLDERABILITY:
RESISTANCE TO SOLDERING:
THERMAL SHOCK:
LIFE TEST:
HUMIDITY RESISTANCE:
TERMINAL ADHESION:
PCB DEFLECTION:
SPECIFICATION
TEST PARAMETERS
Solder coverage ≥ 75% of electrodes L=±10% Q=± 20% Preheat 120±20°C for 1 min. Dip 230±10°C for 3±1 sec.
No apparent damage Solder coverage ≥ 75% L=±10% Q=± 20% Preheat 120±20°C for 1 min. Dip 260±10°C for 10±1 sec.
No apparent damage L=±10% Q=± 20% 100 cycles: 30±3 minutes @ +100°C then 30±3 min. @ -40°C
No apparent damage L=±10% Q=± 20% 1000 ±48 Hours @ +85±2°C, rated current (1-2 hour recovery)
Inductance change: 2% or .5pF Max 1000 ±48 Hours @ +40±2°C, 90-95% relative humidity,
rated current (1-2 hour recovery)
Termination should not pull off. Lateral pull force: 0201 ≥1.0Lbs 0402 ≥1.6Lbs
Ceramic should remain undamaged. For 0603 ≥ 2.2Lbs For 0805 ≥4.4Lbs
No mechanical damage. Glass Epoxy PCB: 1 mm deflection
Products related to this Datasheet
FIXED IND 10NH 250MA 450 MOHM
FIXED IND 22NH 200MA 800 MOHM
FIXED IND 4.7NH 300MA 300 MOHM
FIXED IND 15NH 250MA 600 MOHM
FIXED IND 4.3NH 300MA 240 MOHM
FIXED IND 27NH 200MA 900 MOHM
FIXED IND 18NH 200MA 650 MOHM
FIXED IND 1.5NH 300MA 100 MOHM
FIXED IND 220NH 300MA 2.8 OHM
FIXED IND 1.5NH 300MA 130 MOHM
FIXED IND 8.2NH 250MA 400 MOHM
FIXED IND 1.8NH 300MA 140 MOHM
FIXED IND 2.4NH 300MA 160 MOHM
FIXED IND 12NH 300MA 500 MOHM
FIXED IND 100NH 100MA 2.5 OHM
FIXED IND 5.1NH 300MA 260 MOHM
FIXED IND 5.6NH 300MA 300 MOHM
FIXED IND 2.7NH 300MA 170 MOHM
FIXED IND 3NH 300MA 180 MOHM SMD
FIXED IND 33NH 300MA 800 MOHM
FIXED IND 7.5NH 250MA 400 MOHM
FIXED IND 18NH 200MA 650 MOHM
FIXED IND 3.3NH 300MA 250 MOHM
FIXED IND 150NH 300MA 2.4 OHM
FIXED IND 22NH 200MA 800 MOHM
FIXED IND 10NH 300MA 450 MOHM
FIXED IND 27NH 300MA 700 MOHM
FIXED IND 47NH 300MA 1 OHM SMD
FIXED IND 33NH 200MA 1 OHM SMD
FIXED IND 18NH 300MA 600 MOHM