MAX07NG Datasheet by Aavid, Thermal Division of Boyd Corporation

View All Related Products | Download PDF Datasheet
AAVI I}. THERMAL 0ston or T0220/Max220 ‘ ‘ ‘ an 120 V ‘ .i. W I $ www.5hogaavid.mm mam szIoN or
DATASHEET
AttachmentsandAccessoriesMAX07NG
USA:1.855.322.2843 Attachment&Accessories
EUROPE:39.051.764002  www.shopaavid.com
ASIA:86.21.6115.2000x8122


 



MECHANICAL&PERFORMANCE
Drawingdimensionsareshowninmm,(in)
Attachments&AccessoriesMAX07NG
AavidMaxClipsareaquick,robustattachmentmethodthatsavesonlabor
andhardwarecostswhileincreasingperformanceanddesignflexibility.Max
Clipseliminatetheneedformountingholes,rivetsandscrewsandapply
consistentpressureatthecenterofthedeviceimprovingcontactwiththe
heatsinkanddeviceforbetterthermalperformance.MaxClipsareavailable
instandardlengthsandaredesignedtofitmostapplications.Therearealso
shortandlongclipoptionswhichwillallowthedevicetobemountedhigher
orlowerontheheatsinkifneeded.Representativeimageonly.
ORDERINGINFORMATION
PartNumberDeviceType
MAX07NGTO220
HEATSINKDETAILS
PropertyDetails
MaterialSpringSteel
FinishNickelPlated
DeviceTO220
PropertyDetails
ClipWidth(mm)12.00
ClipLength(mm)29.70
ClipHeight(mm)5.10

Products related to this Datasheet

MAX CLIP TO-220/MAX220 SCREW-MNT