SS-7188-NF-(50) Drawing Datasheet by Stewart Connector

View All Related Products | Download PDF Datasheet
APP'D. BY DATE REV EON PIN #I \ — .005 [15 30] MAX — .415 [10.54] K) D5 *@ ‘5355557 Q‘ARA‘Q PIN POSITION LAYOUT IS IDENTICAL TO STANDARD JACKS XX .515 [20.70] MAX .505 [12.52] MAX +020 [051] 4.010 [0.25] ._.125 [5.15] 100 [2 5A] (5)— 050 [1 27] ](7) I» .050 [1.( 27] V 0035 [_,0 89] t 005 [005] I | PINIH .125 [5.25] .125 [3.151(2) 0.005 [015] .450 [11.45] PCB. RECOMMENDED HOLE LAYOUT SEEN FROM COMPONENT SIDE ALL CENTERLINE DIMENSIONS ARE BASIC 2729718 AB 10572 TRM 3-23-17 A9 IONS TRM NOTES: 1. CONNECTOR MATERIALS. HOUSING: THERMOPLASTIC ULQA ViO CONTACTS: COPPER ALLOY CONTACT PLATINC: SELECTIVE GOLD IN CONTACT AREA SEE CHART FOR PART NUMBER 2. FOR PRODUCT SPECIFICATIONS SEE PROD-01. 3. DIMENSIONS AND TOLERANCES COMPLY WITH FCC/CFR 47, PART 58. 4. DESIGNED FOR CATEGORY 5/56 APPLICATIONS. 3O MICRO—INCHES [0.76um] 5577188iNI“ CONTACT PLATINC IN MATINC AREA PART NUMBER THIRD ANGLE PROJECTION 11118 Susquehanna TraII SOuIIT OIeR Rock PA 17327 9199 (71)7 235 7512 $11@N17@11111 6» “NEW a bel group MID: //www.stewurtconnector.com ”0 ”WSW DRAW “I: EIGHT CONTACT, EIGHT POSITION UNSHIELDED CAT 5/5e JACK DRAWING IS SUBJECT TO CHANGE IMTHOUT NOTICE NONEELANGE DRN BY DIMENSIONS: INCHES [METRIC] uNLEss OTHERWISE SPEDITED TOLERANCES ARE zoos [0.13] ANGLES ARE 1 1' THIS DRAWING AND THE SUBJECT MATTER snow TNEREON R J ”W 67 9794 ARE CONFIDENTIAL AND THE PROPRIETARY PROPERTY or STEWART CONNECTOR AND SHALL NOT BE REPRODUCED, APPD Dv: ATE TE M 6— 9 - 9 4 CONINT OF STEWART CONNECTOR. ONE OR MORE U.S PATENTS ODPIED. OR USE: IN ANY MANNER ‘MTHOU'I PRIOR WITTEN MAY APPLY TO THIS PRODUCT. FOR DETAILS. PLEASE M Na. Riv. CT710006 A9 SNEETNO 1 0E1 VISIT: HTTP://DELTUSE,CON/STENART/STENARTJPATENTs/ 1 AutOCAD

Products related to this Datasheet

CONN MOD JACK 8P8C R/A UNSHLD