USB 2.0, 3.0 Cable Assemblies Datasheet by Stewart Connector

View All Related Products | Download PDF Datasheet
\X\\ stewari 3‘3
belfuse.com/stewart-connector
USB Cable Assemblies
Stewart Connector’s USB cable assemblies are fully shielded and compliant
to USB 2.0, 3.0 and 3.1 standards. The USB cables are designed to simplify
the number of ports required to provide data and power over one cable
assembly.
The USB cable assembly series now includes USB Type-C end
configurations, with speeds that are compliant with both USB 2.0, 3.0
and 3.1 standards. These USB Type-C cable assemblies are shielded and
include a PVC cable jacket and are compatible with the growing market
of consumer devices that utilize USB Type-C ports.
Features & Benefits
USB 2.0 can deliver up to 480 Mbps transfer speeds
USB 3.0 can deliver up to 5 Gbps transfer speeds
USB 3.1 can deliver up to 10 Gbps transfer speeds
Shielded cable design to allow for power to be supplied over
a communication signal
Multiple end configurations for all USB offerings
Plug and play capability that allows for hot pluggable insertion and
ejection
Over molded design to increase strain relief
Nickel plated shell
RoHS compliant
Applications
IOT Applications
Printers and Scanners
Instrumentation
POS Equipment
Connector End A Options
Laptops and Desktop Computers
Consumer Applications
Game Ports
Connector End B Options
stewari CONNECTOR v a be‘ group
Part Number Selection Guide
USB Cable Assemblies
Part Number Performance Connector A Connector B Length Available Shielded
ft m
SC-2CAKXXXM USB 2.0 Type-C Type -A 3.28ft, 6.56ft 1m, 2m Yes
SC-2CMKXXXM USB 2.0 Type-C Micro-B (5-Pin) 3.28ft, 6.56ft 1m, 2m Yes
SC-3CCKXXXM USB 3.1 Type-C Type -C 3.28ft 1m Yes
SC-3CAKXXXM USB 3.0 Type- C Type-A 3.28ft 1m Yes
SC-2AAEXXXF USB 2.0 Type-A Type -A 3ft, 6ft 0.91m, 1.82m Yes
SC-2ABEXXXF USB 2.0 Type-A Type-B 3ft, 6ft 0.91m, 1.82m Yes
SC-2AMKXXXF USB 2.0 Type -A Micro-B (5-Pin) 3ft, 6ft 0.91m, 1.82m Yes
SC-2ANKXXXF USB 2.0 Type-A Type-A 3ft, 6ft, 10ft 0.91m, 1.82m, 3.04m Yes
SC-3AAKXXXF USB 3.0 Type -A Type -A 3ft, 6ft, 10ft 0.91m, 1.82m, 3.04m Yes
SC-3ABKXXXF USB 3.0 Type-A Type -B 1ft, 3ft, 6ft 0.30m, 0.91m, 1.82m Yes
SC-3ATKXXXF USB 3.0 Type-A Micro-B (10-Pin) 1ft, 3ft, 6ft 0.30m, 0.91m, 1.82m Yes
SC-2ADKXXXF USB 2.0 Type-A Round Cable End 3ft, 6ft, 10ft, 16ft 0.91m, 1.82m, 3.04m, 4.87m Yes
* XXX Designates cable length. Example: “003” = 3ft, “001” = 1m
+1 717.235.7512
techhelp@belf.com
belfuse.com/stewart-connector
Stewart Connector
11118 Susquehanna Trail South
Glen Rock, PA 17327-9199
© 2019 Stewart Connector

Products related to this Datasheet

CABLE USB 2.0 A-MICRO B M-M 3'
CABLE USB 2.0 A-MICRO B M-M 1'
CABLE USB 2.0 A-MINI A M-M 6'
CABLE USB 2.0 A-B M-M 3'
CABLE USB 2.0 A-MINI A M-M 1'
CABLE USB 2.0 A-B M-M 6'
CABLE USB 2.0 TYPE A M-M 3'
CABLE USB 2.0 A-B M-M 10'
CABLE USB 3.0 TYPE A-B M-M 3'
CABLE USB 3.0 TYPE A M-M 3'
CABLE USB 3.0 A TO B MICRO 3'
CABLE USB 3.0 A TO B MICRO 6'
CABLE USB 3.0 TYPE A-B M-M 6'
CABLE USB 3.0 TYPE A M-M 6'
CABLE USB 2.0 TYPE A M-M 6'
CABLE USB 2.0 TYPE A M-M 10'
CABLE USB 2.0 A-MINI A M-M 3'
CABLE USB 2.0 A-MICRO B M-M 6'