74164-001 Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
D molex" C FULL SHROUDED DUAL ROW HEADER, .100" GRID Product Name Product Number Document Description 250 g REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No EC No E PEGS DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY. APPROVED BY. PS -74164-001
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No: UCP2009-1776
A DATE: 2009 / 04 / 06
TITLE: PRODUCT SPECIFICATION
.100” GRID RIGHT ANGLE MOUNT
DUAL ROW SHROUDED HDR W/PEGS
1 of 3
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
74164
-
001
MIBARRA BBARKER SMILLER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
FULL SHROUDED DUAL ROW HEADER, .100GRID
1.0 SCOPE
This specification covers C-Grid dual row shrouded header system on .100in (2.54mm) grid. The
wafer (header) body has a full shroud (4 sided), a window on one (top) wall to accommodate latching
and key slots on the opposite wall for added polarization. Retention pegs are designed for printed
circuit board mounting.
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBER(S)
Product Name Product Number
Shrouded right angle mount dual row through hole header with pegs 74164 Series
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
The C-Grid right angle shrouded headers are offered in circuit sizes from 6 circuits to 72 circuits in
2 circuit increments. Mating pins for this series are .025in (0.64mm) square and are available with
tin or gold plating in the contact area. The solder tails are tin plated. Tail length and mounting
pegs are configured to fit into a .062in (1.57mm) circuit board. The inside of shroud-to-mating pin
clearance is .150in (3.81mm) at opposite ends of the connector (lengthwise). For further
dimensional, material, plating and marking details, refer to the sales drawing(s) listed in section
3.0.
2.3 SAFETY AGENCY APPROVALS
UL File: TBD
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
Document Description
SD-74164-001 Sales Drawing, Shrouded Right Angle Mount Through Hole Dual Row
Header with pegs
PK-70873-0019 Packaging Specification Right Angle Mount Through Hole Dual Row
Header
4.0 RATINGS
4.1 VOLTAGE
250 Volts DC
4.2 CURRENT
2.5 Amps (DC) maximum
D molex" C Q 105 E @ REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No EC No % PEGS DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY. APPROVED BY. PS-74164-001
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No: UCP2009-1776
A DATE: 2009 / 04 / 06
TITLE: PRODUCT SPECIFICATION
.100” GRID RIGHT ANGLE MOUNT
DUAL ROW SHROUDED HDR W/PEGS
2 of 3
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
74164
-
001
MIBARRA BBARKER SMILLER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.3 TEMPERATURE
Operating: - 40°C to + 105°C
Nonoperating: - 30°C to + 60°C
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
ITEM
DESCRIPTION TEST CONDITION REQUIREMENT
1
Contact
Resistance
(Low Level)
Mate connectors: apply a maximum voltage
of 20 mV and a current of 100 mA.
15 milliohms
MAXIMUM
[initial]
2 Insulation
Resistance
Unmate & unmount connectors: apply a
voltage of 500 VDC between adjacent
terminals and between terminals to ground.
1000 Megohms
MINIMUM
3
Dielectric
Withstanding
Voltage
Unmate connectors: apply a voltage of {two
times the rated voltage plus 1500 volts}
VAC for 1 minute between adjacent
terminals and between terminals to ground.
No breakdown;
current leakage < 5 mA
4 Temperature
Rise
Mate connectors: measure the temperature
rise at the rated current after:
96 hours
(45 minutes ON and 15 minutes OFF per
hour).
Temperature rise:
+30°C MAXIMUM
5.2 MECHANICAL REQUIREMENTS (continued)
ITEM
DESCRIPTION TEST CONDITION REQUIREMENT
5
Pin
Retention Force
(in Housing)
Axial pullout force on the terminal in the
housing at a rate of 25 ± 6 mm (1 ± ¼ inch)
per minute.
17.79 N (4 lbf)
MINIMUM retention force
6 Durability
Mate connectors up to {25 cycles for tin
plating OR 50 cycles for gold plating} at a
maximum rate of 10 cycles per minute prior
to Environmental Tests.
10 milliohms MAXIMUM
(change from initial)
D molex" C Temgeramre “C Durafion {Minutes REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No EC No DATE PEGS DOCUMENT NUMBER CREATED / REVISED BY. CHECKED av. APPROVED BY. PS-74164-001
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No: UCP2009-1776
A DATE: 2009 / 04 / 06
TITLE: PRODUCT SPECIFICATION
.100” GRID RIGHT ANGLE MOUNT
DUAL ROW SHROUDED HDR W/PEGS
3 of 3
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
74164
-
001
MIBARRA BBARKER SMILLER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.3 ENVIRONMENTAL REQUIREMENTS
ITEM
DESCRIPTION TEST CONDITION REQUIREMENT
7 Shock
(Thermal)
Mate connectors; expose to 10 cycles of:
Temperature °C Duration (Minutes)
-40 +0/-3 30
+105 +3/-0 30
10 milliohms MAXIMUM
(change from initial)
&
Visual: No Damage
8 Humidity
(Steady State)
Mate connectors: expose to a temperature of
40 ± 2°C with a relative humidity of 95-100%
for 100 hours.
Note: Remove surface moisture and air dry
for 1 hour prior to measurements.
10 milliohms MAXIMUM
(change from initial)
&
Dielectric Withstanding
Voltage:
No Breakdown at 500 VAC
&
Insulation Resistance:
1000 Megohms MINIMUM
&
Visual: No Damage
6.0 PACKAGING
Refer to section 3.0 for packging documents

Products related to this Datasheet

CONN HEADER R/A 14POS 2.54MM
CONN HEADER R/A 6POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER R/A 12POS 2.54MM
CONN HEADER R/A 18POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 22POS 2.54MM
CONN HEADER R/A 24POS 2.54MM
CONN HEADER R/A 26POS 2.54MM
CONN HEADER R/A 28POS 2.54MM
CONN HEADER R/A 30POS 2.54MM
CONN HEADER R/A 32POS 2.54MM
CONN HEADER R/A 34POS 2.54MM
CONN HEADER R/A 36POS 2.54MM
CONN HEADER R/A 38POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER R/A 42POS 2.54MM
CONN HEADER R/A 44POS 2.54MM
CONN HEADER R/A 46POS 2.54MM
CONN HEADER R/A 48POS 2.54MM
CONN HEADER R/A 50POS 2.54MM
CONN HEADER R/A 52POS 2.54MM
CONN HEADER R/A 54POS 2.54MM
CONN HEADER R/A 64POS 2.54MM
CONN HEADER R/A 72POS 2.54MM
CONN HEADER R/A 6POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER R/A 10POS 2.54MM