Cellular Ceramic Antenna Overview Datasheet by Molex

View All Related Products | Download PDF Datasheet
MIMO Satellite Communications Systems for Wireless
Infrastructure Constructions
Cellular Ceramic Antennas
Low-profile ceramic cellular antenna offer more
compact, light weight advantages and easy installation
in a broad range of wireless data and industrial
applications
Telecommunications/Networking
MIMO routers
VPN routers
Wireless LAN systems
Wireless Infrastructure
Wireless embedded systems
Wireless radio communication equipment
MIMO satellite communications
(SatCom) systems
Applications
Features and Advantages
MIMO’s multipath reflection in urban cities is suited for
Infrastructure / Networking applications
698 MHz to 2.7 GHz
Ceramic Antennas,SMT,
Low-profile 3.00mm
(Series 206760)
Product and Technical Differences
Attribute
790 MHz to 2.7 GHz
Ceramic Cellular Antenna
(Series 204774)
698 MHz to 2.7 GHz Cellular
Antenna
(Series 146200)
698 MHz to 2.7 GHz
Cellular Antenna, Low-profile,
3mm (Series 206760)
698 MHz to 960 MHz Ceramic
Antenna (206649)
600 MHz to 4000 MHz Ceramic
Antenna (208485)
Operating
Frequencies
790 to 960 MHz and 1.7 to 2.7
GHz
698 to 960 MHz and 1.7 to
2.7 GHz
698 to 960 MHz and
1.7 to 2.7 GHz
698 to 869, 791 to 862, 824 to
960 and 698 to 960 MHz
617 to 894, 1710 to 2690 and
3300 to 3800 MHz
Material Ceramic
Mounting SMT
Dimension (mm) 33.00 by 6.00 by 3.00 40.00 by 5.00 by 5.00 38.00 by 8.00 by 3.00 20.00 by 10.00 by 1.20 38.00 by 8.00 by 3.00
Ground-plane
Independence No
Average Total
Radiation Efficiency
>50% (790 to 960 MHz) 146200-0011 146200-0001 >60% (698 to 960 MHz) >50% (698 to 869 and 791 to
862MHz)
>65% (1710 to 2690 and
3300 to 3800 MHz)
>70% (1.7 to 2.7 GHz) >45 (698 to
960 MHz)
>40 (698 to
960 MHz) >70% (1.7 to 2.7 GHz) >55% (824 to 960 and 698 to
960 MHz) >70% (617 to 894 MHz)
>60 (1.7 to 2.7
GHz)
>60 (1.7 to 2.7
GHz)
Clearance size
(mm) 60.0 by 9.0 60.0 by 10.0 48.0 by 13.0
20.00 by 5.00 (698 to 869MHz)
0 (791 to 862 and 824 to 960 MHz)
20.00 by 10.00 (698 to 960 MHz)
60.00 by 29.00
Key Advantages
Wider frequency range, higher
Peak Gain (>3.7 dBi) and Total
Radiation Efficiency (>70%) in 1.7
to 2.7 GHz range
Use of indirect (or coupled)-feed
PCB design to reduce impedance
detuning for talk and data
modes results in better reception
and radiation performance.
Unique radiator patterns on the
antenna enable wide impedance
bandwidth compared with
traditional antennas.
High Peak Gain of 4.4 dBi and
>70% Radiation Efficiency gives
this antenna excellent performance
in the 1.7 to 2.7 GHz range
Designed for low-power applications.
SMD Mounting
RoHS Compliant
Wide frequency range with high
efficiency up to 70%
Low-profile ceramic body
RoHS Compliant
Specifications (790 MHz to 2.7 GHz Cellular Ceramic Antenna, Series 204774)
Specifications (698 MHz to 2.7 GHz Cellular Ceramic Antennas, Series 146200)
Specifications (698 MHz to 2.7 GHz Cellular Ceramic Antenna, Series 206760)
Specifications (698 to 869 / 791 to 862 / 824 to 960 / 698 to 960 MHz Ceramic Antenna, Series 206649)
Specifications (617 to 894 / 1710 to 2690 / 3300 to 3800 MHz Ceramic Antenna, Series 208485)
REFERENCE INFORMATION
Packaging: Tape on reel
Reference Platform: 130 by 60 by 0.8mm PCB
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Ground clearance: 10.00 by 3.00mm around the
perimeter of the antenna footprint
ELECTRICAL
Voltage (Watt): 2
Return Loss (dB): <-6
Average Total Radiation Efficiency(%): >50%
(790 to 960 MHz); >70% (1.70 to 2.70 GHz)
Peak Gain (dBi): 0.6 (790 to 960 MHz) :
4.8 (1.70 to 2.70 GHz)
Polarization: Linear
Input Impedance (Ohms): 50
MECHANICAL
Shear Force: 20N min.
PHYSICAL
Housing: Ceramic
Plating: Silver 4-11 microns
Operating Temperature: -40 to +125°C
REFERENCE INFORMATION
Packaging: Tape on reel
Reference Platform: 130.00 by 60.00 by 1.00mm
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Ground clearance: 10.00 by 5.00mm around the
perimeter of the antenna footprint
SMT compatible: Yes
ELECTRICAL
Voltage (Watt): 2
Return Loss (dB): <-5
Average Total Radiation Efficiency(%): >45
(824 to 960 MHz); >60 (1.7 to 2.7 GHz) for
146200-0011;>40 (824 to 960 MHz); >60
(1.7 to 2.7 GHz) for 146200-0001
Peak Gain (dBi): 0.2 (698 to 960 MHz) and
3.8 (1.7 to 2.7 GHz) for 146200-00010.5
(698 to 960 MHz) and 3.7 (1.7 to 2.7 GHz)
for 146200-0011
Polarization: Linear
Input Impedance (Ohms): 50
MECHANICAL
Shear Force: 50N min.
PHYSICAL
Housing: Ceramic
Plating: Silver 6-11 microns
Operating Temperature: -40 to +85°C
REFERENCE INFORMATION
Packaging: Tape on reel
Reference Platform: Refer to Application
Specifications
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Ground clearance: 10.00 by 5.00mm around the
perimeter of the antenna footprint
ELECTRICAL
Voltage (Watt): 2
Return Loss (dB): <-5
Average Total Radiation Efficiency(%): >60%
(698 to 960 MHz); >70% (1.70 to 2.70 GHz)
Peak Gain (dBi): 1.3 (698 to 960 MHz) :
4.4 (1.70 to 2.70 GHz)
Polarization: Linear
Input Impedance (Ohms): 50
MECHANICAL
Shear Force: 50N min.
PHYSICAL
Housing: Ceramic
Plating: Silver 4-10 microns
Operating Temperature: -40 to +125°C
REFERENCE INFORMATION
Packaging: Tape on reel
Reference Platform: Refer to application
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Ground Clearance: Refer to application
ELECTRICAL
Voltage (Watt): 2
Return Loss - S11(dB): <Refer to application
Average Total Radiation Efficiency(%): Refer to
application
Peak Gain (dBi): Refer to application
Polarization: Linear
Input Impedance (Ohms): 50
MECHANICAL
Shear Force (min.): 30.0N
PHYSICAL
Housing: Ceramic
Plating: Silver 4-10 microns
Operating Temperature: -40 to +125°C
REFERENCE INFORMATION
Packaging: Tape on reel
Reference Platform: 160.00 by 60.00 by 0.80mm
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Ground Clearance: Refer to application
ELECTRICAL
Voltage (Watt): 2
Return Loss - S11(dB): <Refer to application
Average Total Radiation Efficiency(%): Refer to
application
Peak Gain (dBi): Refer to application
Polarization: Linear
Input Impedance (Ohms): 50
MECHANICAL
Shear Force (min.): 50.0N
PHYSICAL
Housing: Ceramic
Plating: Silver 4-10 microns
Operating Temperature: -40 to +125°C
Cellular Ceramic Antennas
molex
©2019 Molex
Order No. 987650-7481 Rev. 7 APS/0k/GF/2019.01
Ordering Information
Series No. Description Frequency Bands Dimension(mm)
204774 790 to 2700 MHz Cellular Ceramic Antenna 790 to 960 MHz and 1.7 to 2.7 GHz 33.00(L) by 6.00(W) by 3.00(H)
146200 698 MHz to 2.7 GHz Cellular Ceramic Antennas 698 to 960; 1.7 to 2.70 GHz 40.00(L) by 5.00(W) by 5.00(H)
206760 698 MHz to 2.7 GHz Cellular Ceramic Antennas, Low-profile, 3mm 698 to 960; 1.7 to 2.70 GHz 38.00(L) by 8.00(W) by 3.00(H)
206649 698 to 960MHz Ceramic Antenna 698 to 869, 791 to 862, 824 to 960 and
698 to 960 MHz 20.00(L) by 10.00(W) by 1.20(H)
208485 600 to 4000MHz Ceramic Antenna 617 to 894, 1710 to 2690 and 3300 to 3800 MHz 38.00 (L) by 8.00 (W) by 3.00 (H)
www.molex.com/link/standard_antennas.html
Cellular Ceramic Antennas
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Products related to this Datasheet

RF ANT CHIP SOLDER SMD
700 960MHZ CERAMIC ANTENNA
600 - 4000 MHZ CERAMIC ANTENNA
RF ANT 829MHZ/2.2GHZ CHIP SLD
600 - 4000 MHZ CERAMIC ANTENNA
RF ANT CHIP SOLDER SMD
RF ANT 829MHZ/2.205GHZ CER PATCH
RF ANT 829MHZ/2.2GHZ CHIP SLD
RF ANT 829MHZ/2.2GHZ CHIP SLD
RF ANT CHIP SOLDER SMD
RF ANT 829MHZ/2.205GHZ CER PATCH
RF ANT 829MHZ/2.205GHZ CER PATCH
700 960MHZ CERAMIC ANTENNA
700 960MHZ CERAMIC ANTENNA
600 - 4000 MHZ CERAMIC ANTENNA