2069940100 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
<4 i="" 0»="" 0‘="" e="" 1‘="" el="" nj_="" g="" i="" a\\="" r‘="" mrnv\="" molex="" *="" wvwvvvniv="">
NOTES:
1. MATERIAL
FLEX SIZE:15.4*6.4mm
CABLE:
1.13mm
CONNECTOR:OD1.13 RF 2.5H CONNECTOR(PLUG GOLD PLATED)
2. SOLDER MASK:BLACK.
3. FOR PULL TEST, CAN NOT LIFT UP IN THE VERTICAL DIRECTION.
4. THE CONNECTOR WILL BE PROTECTED WITH A CAP.
5. CONNECTOR MATING RECEPTACLE I-PEX P/N:20279-001E-01.
6. APPLICATION SPEC PLEASE REFER TO AS OF 2069940100.
7. PRODUCT SPEC PLEASE REFER TO PS OF 2069940100.
8. PACKAGING DRAWING PLEASE REFER TO PK OF 2069940100.
MOLEX
2.4/5GHz flexible antenna
206994
3D VIEW
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 612233
DRWN:
KCHENG06
2019/02/16
CHK'D:
XJSONG
2019/03/14
APPR:
XJSONG
2019/03/14
INITIAL REVISION:
DRWN:
KCHENG06
2018/03/16
APPR:
XJSONG
2018/04/02
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
206994
DIMENSION UNITS
SCALE
mm
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
0.1
2 PLACES
±
0.25
1 PLACE
±
0.3
0 PLACES
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
2.4/5GHZ FLEXIBLE ANTENNA
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
2069940100
PSD
SD
C
MATERIAL NUMBER CUSTOMER SHEET NUMBER
2069940100 GENERAL MARKET 1 OF 1
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/03/14 04:28:45
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
SOLDER MASK
PI
ADHESIVETESA 68537
RELEASE PAPER
FLEX LAYER
PATTERN Cu
2.10
4.10
0.50
15.40
6.40
L1
2.00
L2
2.00
CUTLINE FOR LINER
2.0 mm WITH SOLDER PASTE MAX
CABLE
CONNECTOR
INCLUDE FLEX
VERTICAL DIRECTION
SEE NOTE 3
ITEM MATERIAL NO. CABLE LENGTH"L2" CABLE LENGTH"L1"
1 2069940100 93.5mm 100mm
PRINT TEXTCOLOR:WHITE
SOLDERING PADS
CONNECTOR
REV DATE NEW DESCRIPTION
A2018/03/16 NEW RELEASE
B2018/07/24 UPDATE RELEASE PAPER SIZE
C2019/02/16 UPDATE NOTE
RELEASE PAPER

Products related to this Datasheet

RF ANT 2.4GHZ/5GHZ PCB TRACE ADH