T-WING® Heat Spreaders Datasheet by Parker Chomerics
View All Related Products | Download PDF Datasheet
1
Phone +1 781-935-4850 www.parker.com/chomerics
T-WING® HEAT SPREADERS
Thin Heat Spreaders
Parker Chomerics’ family of thin heat spreaders provides a
low-cost, effective means of cooling IC devices in restricted
spaces where conventional heat sinks are inappropriate.
TYPICAL APPLICATIONS
• Microprocessors
• Memory modules
• Laptop PCs and other high
density, handheld portable
electronics
• High speed disk drives
DESIGN DETAILS
• Low profile (0.33 mm/0.013 in)
allows use in limited space
environments
• Easy peel and stick adhesion to all
surfaces, including packages with
residual silicone mold release
• Offers low cost cooling for many
package types
• Low application force
(<5 psi/ 0.03 MPa) minimizes risk of
damage to component
• Available in a range of standard sizes
• Pliable nature allows conformance
to concave or otherwise non-flat
surfaces for optimal thermal and
mechanical performance
• Light weight (0.039 oz/in2)
• Standard parts are scored for easy
forming and alignment
• Easy removal for device
replacement
• Available die-cut on continuous rolls
TESTING SUMMARY
Summaries of test procedures used for
T-WING heat spreaders are described
below. Thermal performance, adhesion
strength and visual inspection were
used as pass/fail criteria.
Apparatus
Anatek® Thermal Analyzer: The ATA
was used to measure Rj-a before and
after environmental stressing. PQFP:
196 lead, plastic PQFPs known to
contain silicone mold release were
evaluated. T-WING Heat Spreader:
1 in x 4 in T-WING parts were applied
to the PQFP packages with a 5 psi
(0.03 MPa) mounting pressure.
FEATURES/BENEFITS
• Component junction
temperature reduction of
10 to 20°C is common
• Easily added to existing
designs to lower component
temperatures and improve
reliability
• Custom shapes available for
complex designs

2
Phone +1 781-935-4850 www.parker.com/chomerics
THERMAL PERFORMANCE
Various sizes of T-WING heat
spreaders were applied to a 196 lead
PQFP using less than 5 psi (0.03 MPa)
bonding pressure. Within 30 minutes
of application, the test boards were
mounted in an Analysis Tech® thermal
analyzer. The devices were heated
to equilibrium (45 to 60 minutes) with
approximately 3 watt load on 3 x 3 in
(7.6 x 7.6 cm) test boards.
Two test environments were used:
restricted convention, achieved with
a 1 x 5 x 6 in (2.5 x 12.7 x 15.2 cm)
plexiglass box; and 100 LFM (30 m/
min) air flow. Results were obtained
using thermocouples for Tc (centered
on case) and Rj-a.
Environmental Stressing
Control: Specimens were maintained
for 1000 hours at standard laboratory
conditions, 23°C, 35-60% RH.
Heat Aging: Test specimens were
placed in a forced convection hot air
oven maintained at 150°C ±5°C for
1000 hours. Test specimens were then
removed and tested.
Elevated Temperature/
High Humidity:
Specimens were placed in a humidity
chamber maintained at 85°C ± 2°C
and 90%-0 +10% RH for 1000 hours.
Temperature Cycling: Specimens
were subjected to 500 cycles
from -50°C to +150°C in a Tenney
Temperature Cycling Oven.
Temperature Shock: Specimens were
subjected to 100 temperature shocks
by immersion into -50° and +150°C
liquids. Temperatures were monitored
with thermocouples.
Evaluation Procedure
Visual: All test specimens were
examined for de-bonding, delamination
or other signs that the tape was failing
after environmental stress.
Thermal Performance: T-WING
was applied to the PQFP with 5 psi
mounting pressure. After a one hour
dwell, the Rj-a of each specimen was
measured at 100 LFM and under
restricted convection conditions.
The Rj-a was again measured after
environmental stressing.
90° Peel Strength: A T-WING heat
spreader was applied to each
PQFP with 5 psi mounting pressure.
The specimens were subjected
to environmental stress and then
tested for 90° peel strength at
room temperature.
Results
Visual: There was no visual evidence
of T-WING adhesion failure to the PQFP
after the environmental stresses.
Thermal Performance: The before
and after thermal resistances are given
in Table 4. The data shows that the
thermal resistances were essentially
unchanged by the exposures.
90° Peel Strength: The results of the
peel strength tests are given above.
The data shows that the average peel
strength actually increases with high
temperature/humidity and temperature
shock, while remaining unchanged
with heat aging and decreasing slightly
with temperature cycling.
APPLICATION INSTRUCTIONS
Materials needed: Clean cotton cloth
or rag, industrial solvent, rubber gloves.
Step 1: For best results, clean the top
surface of the component using a
lint-free cotton cloth.
Step 2: Wipe the bonding surface
of the component with an industrial
solvent, such as MEK, acetone or
isopropyl alcohol. In the case of a
plastic package, select a cleaner
that will not chemically attack the
plastic substrate. Do not touch the
cleaned surface during any part of the
assembly process. If the surface has
been contaminated, repeat Steps 1
and 2.
Step 3: Remove the clear release liner
from the T-WING part, exposing the
pressure-sensitive adhesive (PSA).
Avoid touching exposed adhesive
with fingers.
Step 4: For best bond strength and
contact area, center the exposed
PSA onto the component. Press and
smooth the entire T-WING bonding
area with firm finger pressure of about
5 psi, for 5 seconds.
Note: Bond strength will increase as
a function of time as the adhesive
continues to wet out the bonding
surface. Increasing any of the
application variables (pressure,
temperature and time) can improve
bonding results.

3
Phone +1 781-935-4850 www.parker.com/chomerics
Typical Thermal Properties
(Performed on surface of 196 lead 3 Watt PQFP package) Standard Part Size in (mm)
Environment* Properties
Without
T-WING
0.5 x 2
(12.7 x 50.8)
0.5 x 3
(12.7 x 76.2)
0.75 x 3
(19.1 x 76.2)
1 x 3
(25.4 x 76.2)
1 x 4
(25.4 x 101.6)
1.5 x 4
(38.1 x
101.6)
Restricted
Convection**
Thermal Resistance
Rj-a, °C/W 26 25 23 23 22 20 19
Case
Temperature, °C 92 82 78 76 72 70 68
100 LFM***
Thermal Resistance
Rj-a, °C/W 18 16 14 14 14 13 12
Case
Temperature, °C 68 57 52 49 46 44 44
* Measured values do not account for heat losses through bottom of case and leads. Ambient temperature range from 21oC to 24oC.
** Restricted convection in a simulated notebook computer environment - a 1 x 5 x 6 in (2.54 x 12.7 x 15.2 cm) plexiglass box.
*** T-WING long axis perpendicular to air flow direction in wind tunnel.
Notes
Rj-a = thermal resistance from junction to ambient
LFM = airflow rate (linear feet per minute)
T-WING® Heat Spreaders
Typical Properties Test Method
Physical
Color Black Visual
Total Thicknesses, in (mm) 0.013 (0.33) ASTM D374
PSA Type Silicone based --
PSA Thickness, in (mm) 0.002 (0.05) Visual
Insulator Type Black polyester --
Insulator Layer Thickness, in (mm) 0.001 (0.025) --
Weight, oz/in20.039 --
Thermal Conductor Copper --
Maximum Operating Temperature, °F (°C) 257 (125) --
Thermal Conductor Thickness, in (mm) 0.007 (0.178) --
Electrical
Dielectric Strength, Vac/mil (kVac/mm) 5,000 (200) for each
dielectric layer ASTM D149
Volume Resistivity, ohm-cm N/A ASTM D149
Dielectric Constant @ 1,000 MHz N/A ASTM D150
Dissipation Factor @ 1,000 kHz N/A Chomerics
Regulatory
Flammability Rating (See UL File E140244) V-0 UL 94
RoHS Compliant Yes Chomerics
Certification
Shelf Life, months from date of manufacture 12 Chomerics
Typical Properties

4
Phone +1 781-935-4850 www.parker.com/chomerics
Environment 90° Peel Strength
oz/in gm/cm
Control 36 393
Heat Aging 36 393
High Temperature/Humidity 46 514
Temperature Shock 38 424
Temperature Cycling 30 335
Environment Before After
Heat Aging
Rj-a, °C/W Restricted Convection 20.3 20.6
Rj-a, °C/W 100 LFM 12.7 13.1
High Temperature/Humidity
Rj-a, °C/W Restricted Convection 21.4 21.4
Rj-a, °C/W 100 LFM 14.1 14
Temperature Cycling
Rj-a, °C/W Restricted Convection 21.4 21.7
Rj-a, °C/W 100 LFM 14.1 13.9
Test Procedure Result Test Method
Lap Shear - Room Temperature apply/60 min. R.T. dwell/R.T. pull 960 oz/in2 (414 kPa) ASTM D1000
Lap Shear - Elevated Temperature apply/60 min. R.T. dwell/100°C pull 53 oz/in2 (23 kPa) ASTM D1000
90° Peel - Room Temperature apply/1 min. R.T. dwell/R.T. pull 40 oz/in (441 g/cm) ASTM B571/D2861
90° Peel - Elevated Temperature apply/60 min. R.T. dwell/100°C pull 20 oz/in (220 g/cm) ASTM B571/D2861
Creep Adhesion, days 275°F (135°C), 7 oz/in2 (3 kPa), on aluminum >80 days, no failure P.S.T.C. No. 7
Note: Tested with a 1” x 4” (25.4 x 101.6 mm) T-WING.
Note: Average of three samples tested per ASTM B571/D2861.
Typical Adhesion Performance
Environmental Stress Thermal Performance Environmental Stress Adhesive Performance

5
Phone +1 781-935-4850 www.parker.com/chomerics
Part Numbers
Size (inches/mm)
A: Length, inches (mm) B: Width, inches (mm) C: Adhesive Width, inches (mm)
60-12-20264-TW10 2.0 (50.8) 0.50 (12.7) 0.50 (12.7)
60-12-20265-TW10 3.0 (76.2) 0.50 (12.7) 0.50 (12.7)
60-12-20266-TW10 3.0 (76.2) 0.75 (19.1) 0.75 (19.1)
60-12-20267-TW10 3.0 (76.2) 1.00 (25.4) 1.00 (25.4)
60-12-20268-TW10 4.0 (101.6) 1.00 (25.4) 1.00 (25.4)
60-12-20269-TW10 4.0 (101.6) 1.50 (38.1) 1.50 (38.1)
Ordering Information
T-WING® Heat Spreaders
Standard Parts: Refer to table below for part numbers and sizes. T-WING
heat spreaders are available in standard packages of 100 parts/pkg.
Custom Parts: Custom configured T-WING parts are also available. Contact
Parker Chomerics’ Applications Engineering Department for details.
Available in standard sizes 1,000 parts per plastic tray. Also available die-cut
on continuous rolls.
C
A
B
Folding Scores
0.0015 in. Black PET
0.007 in. RA Copper
0.0015 in. Black PET
Release Liner
0.002 in. Thermattach PSA
Products related to this Datasheet
T-WING SPREADER 2X0.5X0.5" ADH
T-WING HEAT SPREADER 4X1X1" ADH
T-WING SPREADER 3X.75X0.75" ADH