Glass Diode Product Spotlight Datasheet by Amphenol Advanced Sensors

View All Related Products | Download PDF Datasheet
l‘ 1 ‘ 4 I:L:flfit&i£fif.fci“ Product Spotl , \ _/ wusm «mar-(uni ”mm mm mm: mm mm ms; unmet [nluninunmq ISM", (my) “5%.“ ‘ ‘ c mm“ “WWW, m W1???“ m, i a Wfiflrw Wm.) T \ 1 fig N 0 T L z p 1- L—A—+—-—~J njkk—z-fi $.41 A u ( n m: Minimum Mm...“ um... NW... 5 c D A a c '"""”“ "'"""" """“"' "'"""" 1'va Muimum Muimum ' 'mum ma: Miximum Mlximum M imum an new) n17 my mum: nnzms) in (mm) Wu...) "mm; Mm) mum.) mum) “5 ”5091 ”W" ““75“” “m" um ems) emu) 0.0mm mum Mflfi 006w?) n 1461371) 0012(056) In 102 (25) 017“}! 0.08 (2 03) D 02 K0 5} ozmawa’w-mumgmm. finmmmmbmmmmv Advanced Sensors
Features
Applications
The Glass Diode Series feature glass packaged (diode outline) NTC Thermistors with a variety of lead
forms. The glass body provides a hermetic seal, voltage insulation, and excellent stability over a wide
temperature range. Designed for accurate temperature measurements in various applications including
automotive, telecom, industrial, pharmaceutical, food, chemical, and white goods.
Designed for cost effective accurate temperature measurements
Tight tolerance on resistance and B value
Suitable for use over the temperature range of -40oC up to +300o C
Glass body provides hermetic seal, voltage insulation,
and excellent stability
Resistant to corrosive atmospheres and harsh environments
RoHS and REACH Compliant
Automotive: Temperature sensing for fluids, air, batteries, and engine components
Industrial: Temperature sensing for boilers, water heaters, HVAC, chemicals, food, and batteries
Home Appliances: Temperature sensing for appliances such as rice cookers, ranges, ovens, and
coffee makers.
NTC Thermistors Glass Diode
Available Lead Forms

Products related to this Datasheet

THERMISTOR NTC 10KOHM 3992K DO35
THERMISTOR NTC 10KOHM AXIAL
THERMISTOR NTC 50KOHM 3960K DO35
THERMISTOR NTC 1MOHM 4661K DO35
THERMISTOR NTC 30KOHM 3974K DO35
THERM NTC 50KOHM 3952K AXIAL
THERM NTC 50KOHM 3952K AXIAL
THERMISTOR NTC 10KOHM 3960K DO35
THERM NTC 200KOHM 3450K AXIAL
THERM NTC 50KOHM 3952K AXIAL
THERMISTOR NTC 10.74KOHM AXIAL
THERMISTOR NTC 10.74KOHM AXIAL
THERM NTC 50KOHM 3952K AXIAL
THERMISTOR NTC 10KOHM 3960K DO35
THERMISTOR NTC 2KOHM 3540K DO35
THERMISTOR NTC 30KOHM 3960K DO35
THERMISTOR NTC 20KOHM 3960K DO35
THERMISTOR NTC 50KOHM 3960K DO35
THERM NTC 100KOHM 3960K DO35
THERMISTOR NTC 5KOHM 3540K DO35
THERM NTC 100KOHM 3960K DO35
THERM NTC 100KOHM 3960K DO35
THERMISTOR NTC 20KOHM 3960K DO35
THERMISTOR NTC 2KOHM 3540K DO35
THERMISTOR NTC 10KOHM 3960K DO35
THERMISTOR NTC 2KOHM 3540K DO35
THERMISTOR NTC 30KOHM 3960K DO35
THERMISTOR NTC 10KOHM 3540K DO35
THERMISTOR NTC 10KOHM 3540K DO35
THERMISTOR NTC 5KOHM 3540K DO35