Pushbutton Switches Catalog Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
Pushbutton Switches
A22N-P/A30N-P (Pushbutton Switches, Selector Switches)
M22N-P (Indicators)
A22NE-P (Emergency Stop Switch)
Improved workability in wiring and installation
Pushbutton with Push-In Plus technology for easy wiring
Changes to the wiring direction and a shorter body provide freedom in the layout
Bringing Advances to Control Panels
with Labor-saving and Downsizing
New Value For Control Panels
with Push-In Plus technology
Cur shared Value Deswgn ,0, Panel (harem afler reqeqea Value Daslqn 7‘" pmducls Panel mp. plane‘s mm. ummwumu onxtpmi‘ um .1 In my damn dang" w a “mm“
New Value For Control Panels
Control Panels: The Heart of Manufacturing Sites.
Evolution in control panels results in large evolution in production facilities.
And if control panel design, control panel manufacturing processes, and human interaction with them are innovated,
control panel manufacturing becomes simpler and takes a leap forward.
OMRON will continue to achieve a control panel evolution and process innovation through many undertakings starting
with the shared Value Design for Panel *1 concept for the specifications of products used in control panels.
Further Evolution
for
Panels
Innovation for
panel building
Process
Simple & Easy
for panel business
People
New Value
For
Control Panels
*1 Value Design for Panel
Our shared Value Design for Panel (herein after referred
to as "Value Design") concept for the specifications of
products used in control panels will create new value to
our customer’s control panels.
Combining multiple products that share the Value Design
concept will further increase the value provided to control
panels.
2
omRon . Bringing Advances to Control Panels with Law-saving and Downsizing
New Value For Control Panels
Control Panels: The Heart of Manufacturing Sites.
Evolution in control panels results in large evolution in production facilities.
And if control panel design, control panel manufacturing processes, and human interaction with them are innovated,
control panel manufacturing becomes simpler and takes a leap forward.
OMRON will continue to achieve a control panel evolution and process innovation through many undertakings starting
with the shared Value Design for Panel *1 concept for the specifications of products used in control panels.
Further Evolution
for
Panels
Innovation for
panel building
Process
Simple & Easy
for panel business
People
New Value
For
Control Panels
*1 Value Design for Panel
Our shared Value Design for Panel (herein after referred
to as "Value Design") concept for the specifications of
products used in control panels will create new value to
our customer’s control panels.
Combining multiple products that share the Value Design
concept will further increase the value provided to control
panels.
Bringing Advances to Control Panels with
Labor-saving and Downsizing
Pushbutton with Push-In Plus technology
Added to Lineup.
The OMRON Push-In Plus technology of
products has now been advanced
further with the addition of
new Pushbutton Switches
to the 22 dia./30 dia. series.
These products offer new value
through further reductions to
the work necessary and a more
compact design.
3
Improved Workability in Wiring and
Installation
Rear Insertion Is Used, So the Wiring Part Can Be Checked Directly and Insertion Is Easy
Safety Locked by Sliding One Piece during the Installation
Only one step is required for a safety lock.
Only two steps are required for easy removal.
Conventionally, wiring is from the top and bottom
(and the tightening of screws is also necessary from the front)
Safety lock
Attachment Removal
Slide
2
1Press
Remove
There is no concern that the
locking part may be lost.
Easy on the
worker and
improved
visibility!
4Pushbutton Switches Push-In Plus Terminal Block Series - A22N-P/A30N-P/M22N-P/A22NE-P
for mg), or
Conventional screw terminal blocks
OMRON Push-In Plus terminal block
*Information for Push-In Plus and screw terminal blocks is based on
OMRON's actual measurement value data.
Push-In Plus technology for Easy Wiring
Just Insert Wires: No Tools Required
Now you can use Push-In Plus technology
to reduce the time and work involved in
wiring.
Easy to Insert
OMRON’s Push-In Plus technology are as easy as
inserting to an earphone jack. They help reduce
the work load and improve wiring quality.
Screwdriver Held in Place to Free Both Your Hands
Optimized shape to hold the screwdriver was
created by the resin parts and the spring.
Work goes smoothly when connecting stranded
wires directly to the terminal because its easier to
aim at the desired terminal.
60%
reduction!
Approx.
Greatly Reduce Wiring Work with Push-In Plus
technology
IEC standard
(cable diameter)
Push-In Plus
terminal block
Screw terminal
block
20 N min.
(AWG20, 0.5 mm2)
125 N 112 N
*Information for Push-In Plus and screw terminal blocks is based on
OMRON's actual measurement value data.
Held Firmly in Place
Even though less insertion force is required, the
wires are held firmly in place. The advanced
mechanism design technology and manufacturing
technology produced a spring that ensures better
workability and reliability.
No Retightening Required
Tightening screws is necessary for
screw terminal blocks, but with Push-
In Plus technology, there is no need
for retightening. This reduces works for
wirings, inspections, delivery (shipping), or
maintenance.
NeedlessNeedless
5
No Need to Secure 5 Below for Wiring Rear msemon ‘5 use [0 \mprove me reedom m the desw
Screw terminal block type
Push-In Plus
terminal block
type
Push-In Plus
terminal block
type
45.3 mm
66.8 mm
Screw terminal block type
55 mm
39.5 mm
Lighting Units for Lighted Switches are the
Same Size as Contact Blocks
The size of Lighting Units is reduced in the same
ways as Contact Blocks.
* According to OMRON investigation in June 2016.
No Need to Secure Space Above and
Below for Wiring
Rear insertion is used to improve the
freedom in the design.
Changes to the Wiring Direction and
a Shorter Body Provide Freedom in the Layout
For 1 to 3 contacts
For 4 to 6 contacts
(Unit connection for screw terminal block type)
The Body Approximately 20% Shorter Than That of the Screw Terminal Block Type for
Thinner Control Panels
We have taken every effort to reduce the body length in the design and realized a short body that is in the
smallest class* in the industry. This contributes to reductions of the panel thickness.
20%
smaller
Volume
Approx.
30%
smaller
Volume
Approx.
Contact Block
Lighting Unit
Screw terminal block type
FROM
(Wiring at top and bottom)
Push-In Plus
terminal block type
TO
This space
can be
used freely.
6Pushbutton Switches Push-In Plus Terminal Block Series - A22N-P/A30N-P/M22N-P/A22NE-P
w .3 o) 8.3 m an! 630‘ w J a a d! M a, a) a! a, M £15 «365 a at) a) a, 33, a f 5 fl @ a a 3 a“ 09*" m 0‘ d“ _E O c 0 O c} Ki? 6? fi fi fi - W a} G ‘6‘) 8‘ __ v v v _ ‘ _
Product Lineup
Type Size Push-In Plus terminal block type Screw terminal block type
Pushbutton
Switch
22 dia. A22NN-P/A22NL-P A22NN/A22NL
30 dia. A30NN-P/A30NL-P A30NN/A30NL
Selector
Switch
22 dia. A22NS-P/A22NW-P A22NS/A22NW
30 dia. A30NS-P/A30NW-P A30NS/A30NW
Key-type
Selector
Switch
22 dia. A22NK-P A22NK
30 dia. A30NK-P A30NK
Indicator 22 dia. M22N-P M22N
Emergency
Stop Switch
30 dia. A22NE-S-P A22E-S
40 dia. A22NE-M-P A22E-M/A22EL-M
60 dia. A22NE-L-P A22E-L
Flat Projected Full-guard Mushroom
A22N
Plastic
Brushed
metal
Metal
A30N Brushed
metal
30 dia. 40 dia. 60 dia.
A22NE
Lighted
Non-lighted
Set Model Numbers
Pushbutton Switches
Emergency Stop Switch
Button
Bezel
Button Profile
7
Refer to the A22N/M22N/A30N Pushbutton Switches/Selector Switches/Indicators (Cat. No. A254), A22NE-PD/A22NE-P/A22E Emergency Stop Switch (Cat. No. A262) for details.
Before you place an order, please read and understand “Agreement for Using the Product” available on Omron’s latest “Best control devices Omron”, “General Brochure” or Omron’s website.
Authorized Distributor:
In the interest of product improvement,
specifications are subject to change without notice.
Cat. No. A253-E1-04 0918 (0916)
© OMRON Corporation 2016-2018 All Rights Reserved.
OMRON Corporation Industrial Automation Company
OMRON ELECTRONICS LLC
2895 Greenspoint Parkway, Suite 200
Hoffman Estates, IL 60169 U.S.A.
Tel: (1) 847-843-7900/Fax: (1) 847-843-7787
Regional Headquarters
OMRON EUROPE B.V.
Wegalaan 67-69, 2132 JD Hoofddorp
The Netherlands
Tel: (31)2356-81-300/Fax: (31)2356-81-388
Contact: www.ia.omron.com
Kyoto, JAPAN
OMRON ASIA PACIFIC PTE. LTD.
No. 438A Alexandra Road # 05-05/08 (Lobby 2),
Alexandra Technopark,
Singapore 119967
Tel: (65) 6835-3011/Fax: (65) 6835-2711
OMRON (CHINA) CO., LTD.
Room 2211, Bank of China Tower,
200 Yin Cheng Zhong Road,
PuDong New Area, Shanghai, 200120, China
Tel: (86) 21-5037-2222/Fax: (86) 21-5037-2200
Products That Create New Value in Control Panels
Panel Assist Web
www.ia.omron.com/solution/panel/
Common Sockets
(for MY/H3Y(N)-B)
PYF-PU(-L)
Common Sockets
(for G2R-S/H3RN-B/K7L-B)
P2RF-PU
Slim I/O Relays
G2RV-SR
Solid-state Timers
H3Y(N)-B
Solid-state Timers
H3RN-B
Liquid Leakage
Sensor Amplifiers
K7L-B
Slim I/O Relays
G3RV-SR
I/O Relay Terminals
G70V
Solid-state Timers
H3DT
Measuring and
Monitoring Relays
K8DT
Sockets for Relays with
Forcibly Guided Contacts
(for G7SA)
P7SA-PU
Uninterruptible
Power Supply
(UPS)
S8BA
Power Monitors
KM-N2/KM-N3
DIN Track
Terminal Blocks
XW5T
Switch Mode
Power Supplies
S8VK-S
Solid State Relays
for Heaters
G3PJ
Pushbutton Switches
A22N-P/A30N-P/M22N-P
Emergency Stop Switches
A22NE-P
Digital Temperature
Controllers
E5CC-B/E5EC-B
Digital Temperature
Controllers
E5CD-B/E5ED-B
Machine
Automation
Controllers
NX Series
NX1P
EtherCAT Slave Terminals
NX Series
NX-IO
Red Green Yellow White Blue Black Orange Opaque white
Non-lighted
Switches
Opaque
Transparent
Lighted
Switches
When not lit
When lit
Color Variation on Button
CSM_3_3_1118

Products related to this Datasheet

SWITCH E-STOP DPST-NC 10A PUSH
SWITCH E-STOP SPST-NC 10A PUSH
SWITCH E-STOP DPST-NC 10A PUSH
SWITCH E-STOP DPST-O/C 10A PUSH
E-STOP & BOX DPST-NC 10A PUSH
SWITCH E-STOP DPST-NC 10A PUSH
SWITCH E-STOP DPST-O/C 10A IP69
SWITCH E-STOP DPST-NC 10A IP69
E-STOP & BOX DPST-O/C 10A PUSH