1910377 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[mafia-e: MMMMM 153” IS ‘7 l8 '1 '7 '1 All
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page1/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5
mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
The figure shows a 10-position
version of the product
Product description
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Connection method: Spring-
cage conn., Color: green, Contact surface: Tin
Why buy this product
For larger numbers of positions up to 24-pos., visit: www.phoenixcontact.net/catalog
Can be combined with the MSTB 2,5 range
Fast conductor connection thanks to Push-in spring-cage connection
Two test connections for accommodating 2 mm Ø test pins or 2.3 mm Ø test plug
Contacting of solid or stranded conductors with ferrules without actuating the opening lever directly in the terminal point
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 248 (CC-2011)
GTIN
Weight per piece (including packing) 0.0 GRM
Weight per Piece (excluding packing) 6.55 GRM
Country of origin GERMANY
Technical data
Dimensions / positions
Pitch 5 mm
Dimension a 15 mm
Number of positions 4
Technical data
Range of articles FKC 2,5/..-ST
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page2/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Technical data
Technical data
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN 12 A
Nominal voltage UN 250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A2
Stripping length 10 mm
Nominal voltage, UL/CUL Use Group B 250 V
Nominal current, UL/CUL Use Group B 10 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 2.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, max. 1.5 mm²
Minimum AWG according to UL/CUL 26
Maximum AWG according to UL/CUL 12
PHIENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page3/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Classifications
eclass
eClass 4.0 272607xx
eClass 4.1 27260701
eClass 5.0 27260701
eClass 5.1 27260701
eClass 6.0 27260704
etim
ETIM 3.0 EC001121
ETIM 4.0 EC002638
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Certificates
Certification
CSA / UL Recognized / VDE report with production monitoring / cUL Recognized / GOST / IECEE CB Scheme / GOST / cULus
Recognized
Certification EX
Certification submitted
Approval details
CSA
B D
mm²/AWG/kcmil 24-12 24-12
Nominal current IN 12 A 10 A
Nominal voltage UN 300 V 300 V
UL Recognized
B D
mm²/AWG/kcmil 26-12 26-12
PHIENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page4/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Approvals
B D
Nominal current IN 10 A 10 A
Nominal voltage UN 250 V 300 V
VDE report with production monitoring
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
cUL Recognized
B D
mm²/AWG/kcmil 26-12 26-12
Nominal current IN 10 A 10 A
Nominal voltage UN 250 V 300 V
GOST
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
GOST
cULus Recognized
Accessories
Accessories
Assembly
Strain relief-STZ 4-FKC-5,08-1876877
Strain relief for snapping into the latching chambers of the plugs, 4-pos.
Strain relief-STZ 8-FKC-5,08-1876880
Strain relief for snapping into the latching chambers of the plug components, 8-pos.
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page5/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Accessories
Marking
Marker cards-SK 5/3,8:FORTL.ZAHLEN-0804183
Marker cards, Card, white, Labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - (99)100, Mounting type: Adhesive, For terminal block width: 5 mm
Plug/Adapter
Coding profile-CP-MSTB-1734634
Keying profile, is inserted into the slot on the plug or inverted header, red insulating material
Test plugs-MPS-MT-0201744
Test plugs
Reducing plug-RPS-0201647
Reducing plug, Color:gray
Tools
Screwdriver-SZS 0,6X3,5-1205053
Actuation tool, for ST terminal blocks, insulated, also suitable for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-component grip, with non-slip grip
Additional products
[mm-e:
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page6/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Accessories
Base strip-DFK-MSTB 2,5/ 4-G-0707125
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Connection method: Solder/Slip-on connection, Color: green, Contact surface: Tin, Assembly: Direct mounting, Accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST.
Base strip-MSTBW 2,5/ 4-G-1736098
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Base strip-MSTBVA 2,5/ 4-G-1755532
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Base strip-MSTBV 2,5/ 4-G-1753479
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Base strip-MSTB 2,5/ 4-G-1754478
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Base strip-MDSTBVA 2,5/ 4-G-1845808
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Ill \X i l
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page7/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Accessories
Base strip-MDSTBA 2,5/ 4-G-1846535
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Base strip-EMSTBA 2,5/ 4-G-1899867
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Press-in
Base strip-EMSTBVA 2,5/ 4-G-1914878
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Press-in
Base strip-MSTBA 2,5/ 4-G-LA-1770504
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Base strip-MSTBA 2,5/ 4-G-1757491
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page8/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Accessories
Base strip-MSTB 2,5/ 4-G-LA-1768202
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Base strip-MDSTBV 2,5/ 4-G1-1736739
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Base strip-MDSTB 2,5/ 4-G1-1736690
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Base strip-SMSTBA 2,5/ 4-G-1769829
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Base strip-SMSTB 2,5/ 4-G-1769256
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Drawings
[523%
https://www.phoenixcontact.com/us/produkte/1910377
09.05.2012Page9/9
Printed-circuit board connector-FKC 2.5/4-ST-1910377
Dimensioned drawing
5
2,55
a
a+5,1
25,6
15
8,3
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 4POS STR 5MM