RM2U1922VBK Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAMMOND MANUFACTURING, w w hammondmlg corn
1427E1BK
RM2U18BRKT
PULL HANDLES
REAR BRACKET KIT
20 Nuts - #4 Speed Nuts
RM2U1922VBK
Four Self Adhesive Rubber Feet - 1421T3
ACCESSORIES
Extruded Aluminum Frame - Type 6063
2 Panels - .064" Aluminum (5052-H32) Powder Coat
8 Screws - Counter Sunk Head 6-32 x 3/8"
20 Screws - Flat Head 4-40 x 3/8"
4 Screws - Counter Sunk Head 10-32 x 3/8"
2 Mounting Brackets - .125" Aluminum
ASSEMBLY - TOP VIEW
SECTION A-A
SECTION B-B
ASSEMBLY - FRONT VIEW ASSEMBLY - SIDE VIEW
EXPLODED ISOMETRIC VIEW
A
A
B
B
RM2U1922VBK
Enclosures can be Factory Modified (Milling, Drilling, Printing etc.)
Contact Factory - mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
482.61 mm
[19.000 in]
558.78 mm
[22.00 in]
552.43 mm
[21.749 in]
3.18 mm
[0.125 in]
84.53 mm
[3.328 in]
415.30 mm
[16.350 in] 1.80 mm
[0.071 in]
558.78 mm
[22.00 in]
88.13 mm
[3.470 in]
421.65 mm
[16.600 in]
466.10 mm
[18.350 in]
R3.18 mm
[R0.125 in]
76.20 mm
[3.000 in]
10.72 mm
[0.422 in]
7.94 mm
[0.313 in]
7.94 mm
[0.313 in]
373.06 mm
[14.688 in]
406.02 mm
[15.985 in]
127.00 mm
[5.000 in]
n
4.50 mm
[
n
0.177 in]

Products related to this Datasheet

2U, 22" DEEP RACK-MOUNT ENCLOSUR