ABM7 Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
CERAMIC SMD MICRO MINIATURE Fundamental AT- cut (Standard 3 OT AT-eut Standard Fundamental AT- cut (See 0 Lions Frequency Stability over the Operating Temperature ( ref. to +25°C) qu Table 1 Frequency (MHz) ESR(Q) max. Operation Mode 8.000 — 9.999 100 Fundamental 10.000 — 11.999 80 Fundamental 12.000 — 15.999 60 Fundamental 16.000 — 50.000 50 Fundamental 40.000 — 80.000 70 3'd Overtone EABRACON‘
|||||||||| | | | | |
ABM7
6.0 x 3.5 x 1.4m m
CERAMIC SMD MICRO MINIATURE
MICROPROCESSOR CRYSTAL
Pb in Glass
(exempt per RoHS 2002/95/EC Annex (5))
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
STANDARD SPECIFICATIONS:
Parameters Minimum Typical Maximum Units Notes
Frequency Range(*)
8.000 39.999999
MHz
Fundamental AT-
cut (Standard)
40.000 80.000 3rd OT AT-cut
(Standard)
40.000 50.000 Fundamental AT-
cut (See options)
Operating Temperature -10 +60 ºC See options
Storage Temperature -40 +90 ºC
Frequency Tolerance @+25°C -50 +50 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -50 +50 ppm See options
Equivalent series resistance See table 1 below
Shunt capacitance (C0) 7 pF
Load capacitance (CL) 18 pF See options
Drive Level 10 100 µW
Aging@25°C±3°C ±5 ppm First year
Insulation Resistance 500 MΩ @ 100Vdc
(*) Frequency above 40MHz based on availability. Please contact ABRACON
Table 1
Frequency (MHz) ESR(Ω) max. Operation Mode
8.000 – 9.999 100 Fundamental
10.000 – 11.999 80 Fundamental
12.000 – 15.999 60 Fundamental
16.000 – 50.000 50 Fundamental
40.000 – 80.000 70 3r
d
Overtone
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.06.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
RoHS/RoHS II Compliant
• Computers, Modems, Communication equipment
• Thin equipment
• Industrial wide temperature applications
APPLICATIONS:
• Low in height (1.4 mm max.)
• Ceramic package assures high reliability
• Small size SMD, suitable for high density applications
• Superior heat-resistant glass sealing
• Wide operating temperature available
FEATURES:
CERAMIC SMD MICRO MINIATURE Frcqm‘nn in 111111 14 3181 M112 14 1818MB Please specify C]. 1n pF or series (2 m outlet ABRA other values Cmmm ESR il'ulllL-r Ihan Manda"! Fu‘q. Tuluam 17.114151111111113 1m 1:11oppm Uri 10ppm(‘) en a value 13: .20°c ~ +70°C 7: 1 15 ppm G: 1 15 ppm(“‘) R40) c: -30°C ~ +70°C 2: 1 20 ppm x: 1 20 ppm N: .3o°c ~ +25°c 3: 1 25 ppm w: 1 25 ppm D: 40°C ~ +25°c 4: 1 30 ppm 1/: 1 30 ppm 1v"): 40°C ~ +105°c 1-1: 1 35 ppm 1w"): 40°C ~ +125°c Q::t 100 ppm L(‘“):-55°C m +125°c CONNECTION 0 1381.008 m HDE % 0.2361 098 1+ (bmtufl (1 4 MAX) Recommended land pamrr W M5 , . (2.4) (1,9) 1 1 ‘ < ‘1="" 0.051="" 1="" ,1="" 7="" 0.079="" (3.8)="" 7’7?="" ‘11’201="" 1="" 2:0="" v;="" as,="" mm="" va="" 4="" eabracon="" w.="" a/imkml:="" n5="">
|||||||||||| | | |
ABM7
6.0 x 3.5 x 1.4m m
CERAMIC SMD MICRO MINIATURE
MICROPROCESSOR CRYSTAL
Pb in Glass
(exempt per RoHS 2002/95/EC Annex (5))
OPTIONS AND PART IDENTIFICATION: (left blank if standard)
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.06.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
RoHS/RoHS II Compliant
ABM7- MHz - - - - - - -
Frequency in MHz
e.g. 14.31818MHz
14.31818MHz
26.000MHz
Packaging
Blank: Bulk
T: 1kpcs/reel
T2: 250pcs/reel
Load Capacitance (pF)
Please specify CL in pF or
S for series (8 to 33pF)
Please contact ABRACON for
other values
Mode
F: Fund AT for
>40MHz
Custom ESR if other
than standard
R
□: Specify a value in
(e.g.: R40)
Operating Temp.
E: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J(***): -40°C ~ +105°C
K(***): -4C ~ +125°C
L(***):-55°C to +125°C
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Freq. Stability
U: ± 10 ppm(*)
G: ± 15 ppm(**)
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm
(***) ±100 ppm only
Please check with Abracon for
availability for non-standard
frequencies with these operating
temperature options.
(*) -10°C to 60°C only.
(**) Contact ABRACON for
availability for
-40°C to +85°C
OUTLINE DIMENSION:
Note: Due to the availability of raw materials, this part may be manufactured with the chamfer on pin 1.
Be advised that this does not affect the electrical characteristics of the crystal in any way.
Dimensions: inches (mm)
CERAMIC SMD MICRO MINIATURE Tempermure ('C) SIM/120$ ’>I"I I Prc—chI Renew Ccnl Time (seconds) >— FEEDING (PULL) DIRECTIoN 4. 1010,05 «75:0.1 M 03,005 4; i 251.5%? fl ++ «4‘0‘:o.1 fl I ~ I I d m ,3 J H , 2 “I 3 I m O 5 (\i <‘ i="" «mism="" ¢i7812="" ($33012="" for="" zooopcs/reei)="" ”eabracon”="">
TAPE & REEL:
REFLOW PROFILE:
RE
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Automotive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Packaging: T: 1000pcs/reel
Dimensions: mm
||||||||||| | | | |
ABM7
6.0 x 3.5 x 1.4m m
CERAMIC SMD MICRO MINIATURE
MICROPROCESSOR CRYSTAL
Pb in Glass
(exempt per RoHS 2002/95/EC Annex (5))
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.06.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
RoHS/RoHS II Compliant

Products related to this Datasheet

CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 14.7456MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 13.52127MHZ 10PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 9.8304MHZ 18PF SMD
CRYSTAL 14.31818MHZ 18PF SMD
CRYSTAL 19.6608MHZ 18PF SMD
CRYSTAL 11.2896MHZ 18PF SMD
CRYSTAL 30.0000MHZ 18PF SMD
CRYSTAL 22.1184MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 40.0000MHZ 18PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 48.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 24.5760MHZ 18PF SMD
CRYSTAL 12.2880MHZ 18PF SMD
CRYSTAL 32.0000MHZ 18PF SMD
CRYSTAL 33.0000MHZ 18PF SMD