ABM3 Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
Frequency Stability over the Operating Temperature ( ref. to +25°C) 140 8.000 g F < 9000="" (fund)="" 120="" 9.000="" s="" f="">< 10.000="" (fund)="" 50="" 10.000="" 5="" f="">< 16.000="" (fund)="" 40="" 16.000="" 5="" f="">< 20.000="" (fund)="" 30="" 20.000="" 5="" f="">< 30.000="" (fund)="" 25="" 30.000="" 5="" f="" 5="" 54.000="" (fund)="" 50="" 54.000="">< f="" 5="" 80.000="" (3“1="" or)="" standard="" (see="" optio="" than="" std)="" @25°ci3°c="" first="" year="" eabracone="">
||||||||||| | | | |
ABM3
5.0 X 3.2 X 1.3mm
MINIATURE CERAMIC SMD CRYSTAL
Smaller package alternative for ABM7 series
STANDARD SPECIFICATIONS:
APPLICATIONS:
FEATURES:
AT-cut fundamental or 3rd OT mode
Suitable for RoHS reflow profile
Tight Stability available ±10
Ceramic package hermetically glass sealed assures high precision and reliability.
Cellular telephones, pagers
Communication and test equipment
PCMCIA and wireless applications
Parameters Minimum Typical Maximum Units Notes
Frequency Range 8.000 54.000 MHz Fundamental
54.100 80.000 3rd Overtone
Operation Mode Fundamental or 3rd Overtone
Operating Temperature -10 +60 ºC See options
Storage Temperature -40 +90 ºC
Frequency Tolerance @+25°C -50 +50 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -50 +50 ppm See options
Equivalent series resistance (R1)
140
8.000 F < 9.000 (Fund)
120
9.000 F < 10.000 (Fund)
60
10.000 F < 16.000 (Fund)
40
16.000 F < 20.000 (Fund)
30
20.000 F < 30.000 (Fund)
25
30.000 F 54.000 (Fund)
60
54.000 < F 80.000 (3
r
d
OT)
Shunt capacitance (C0) 7 pF
Fp 81 )LC( ecnaticapac daoL Standard (See options if other
than STD)
Drive Level 10 100 µW
Aging -5 +5 ppm @25°3°C
First year
Insulation Resistance 500 M @ 100Vdc ± 15V
RoHS/RoHS II Compliant.
Pb in Glass, exemption 7C-I per RoHS II Directive
2011/65/EU Annex
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
1501 Hidden Creek Lane Spicewood TX 78751
Phone: 949-546-8000 | Fax: 949-546-8001
For terms and conditions of sales visit:
www.abracon.com
REVISED: 07/19/2018
Frequency in MHz Please specify the frequency in MHz. Blank: Bulk e._. 14.31813MH2 T: Tape & Reel Luad Capacitance (pF) se specify CL in or S for series (‘ustum ESR il' uther than standard RD E ecify a value 9 E: 0°C ~ +7o°c e. t .: R40 . ( . ) B. -20:c ~+7o:c 3:1 25 ppm c:-30 c~+7o c «floppm N: -30°C ~ +85°C D: 40°C ~ +85°C J: -40°C ~ +105°C 4<><><4 v="" \/="" v="" \/="" v="" \l="" “i="" ‘1="" eabracone="">
||||||||||| | | | |
ABM3
5.0 X 3.2 X 1.3mm
MINIATURE CERAMIC SMD CRYSTAL
OPTIONS AND PART IDENTIFICATION:
OPTIONS AND PART IDENTIFICATION: (Left blank if standard)
RoHS/RoHS II Compliant.
Pb in Glass, exemption 7C-I per RoHS II Directive
2011/65/EU Annex
ABM3 - MHz - - - -
Frequency in MHz
Please specify the frequency
in MHz.
e.g. 14.31818MHz
Load Capacitance (pF)
Please specify CL in pF
or S for series
Freq. Stability
(See Table 1 for details)
U: ± 10 ppm
G: ± 15 ppm
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm
Custom ESR if other
than standard
R
: Specify a value in
(e.g.: R40)
Operating Temp.
(See Table 1 for details)
E: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J: -40°C ~ +105°C
K: -40°C ~ +125°C
Freq. Tolerance
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Packaging
Blank: Bulk
T: Tape & Reel
Table 1 Available Combinations of Operating Temp. and Freq. Stability
Operating Temp. Freq. Stability
U:±10ppm G:±15ppm X:±20ppm W:±25ppm Y:±30ppm H:±35ppm Std:±50ppm Q:±100ppm
Std: -10°C ~ +60°C
E: C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J: -40°C ~ +105°C
K: -40°C ~ +125°C
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
1501 Hidden Creek Lane Spicewood TX 78751
Phone: 949-546-8000 | Fax: 949-546-8001
For terms and conditions of sales visit:
www.abracon.com
REVISED: 07/19/2018
AEM3 - F . “75 max“'5 rrlln. 1313,0105 v.n.p.mur.—> 25 ZONNECUON Recomr/cr‘dcd \clr‘d pCIHcrr ] NEE 0.09 <_. ’="" (2,2)="" ‘="" 0.1="" 0="" (2‘4)="" %="" 2"="" 0.23="" —="" (6.0)="" e="" #1="" #2="" (bomymvizw)="" feeding="" (pull)="" direct‘dn="" 4-="" ’1‘5+0,1/ro="" 115101="" 03:05="" 41¢="" y,="" mm.="" mu,="" ¢i7si2="" tumunlm:="" o="" tm="" ~="" hm="" _="" m="" mum/s="" 2k="" “wang="" 60="" m="" n.="" maw="" 230°c="" 21:="" 7="" «1="" m="" 1-.="" my="" hat="" mm“="" to»:="" max="" eabracone="" 1501="" hidden="" creek="" l="" phone:="" 94975467800="" for="" ‘erms="" and="" mud="" www.abracon.com="">
TAPE & REEL:
Dimensions: mm
Dimensions: inch (mm)
OUTLINE DRAWING:
||||||||| | | | | | |
5.0 X 3.2 X 1.3mm
Need a test socket for the ABM3 Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here. P/N: AXS-5032-02-06
REFLOW PROFILE
Tape and reel (1,000pcs/reel)
ABM3
MINIATURE CERAMIC SMD CRYSTAL
CE
RoHS/RoHS II Compliant.
Pb in Glass, exemption 7C-I per RoHS II Directive
2011/65/EU Annex
Pin 1 Pin 2
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial,
Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically designed for
Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or
presenting an extreme operating environment, written consent and authorization from Abracon LLC is required.
Please contact Abracon LLC for more information.
Alternative bottom packaging 1:
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
1501 Hidden Creek Lane Spicewood TX 78751
Phone: 949-546-8000 | Fax: 949-546-8001
For terms and conditions of sales visit:
www.abracon.com
REVISED: 07/19/2018

Products related to this Datasheet

CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 29.4912MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 30.0000MHZ 18PF SMD
CRYSTAL 30.0000MHZ 18PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 12.2880MHZ 18PF SMD
CRYSTAL 29.4912MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 9.8304MHZ 18PF SMD
CRYSTAL 40.0000MHZ 18PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 32.0000MHZ 18PF SMD
CRYSTAL 36.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD