ABC2 Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
30.000 Fundamental or 3 Overtone Operation Mode Storage Temperature Frequency Tolerance @+25°C Equivalent series resistance (R1) Shunt capacitance (CO) Load capacitance (CL) Drive Level Aging@25 °Ci3°C Insulation Resistance -55 -50 70.000 +125 +50 See table 1 below 18 3rd Overtone, AT Please see avallable opllons under Pan ldenufieauon secllun See options Standard for below 5 DMHz (710 “c tn +60 “C) See t we Standard for 6.0MHz and above: (’10 ac to +50 “(2) s t me See options First year @ 100Vdci 15V Frequent) Ranges Operation mode ESR (mm 3t200MHZ 3t499MHZ Fundamental 200 9 3500mm 3t999MHZ Fundamental 140 51 4t000MHZ 4399mm Fundamental 120 51 4t400MHZ 4t899MHz Fundamental 100 9 4900mm 5t999MHZ Fundamental so 51 6t000MHZ 6t999MHZ Fundamental 60 51 7t000MHZ ~ 7t999MHZ Fundamental 50 a stooomnz ~ 10t999MHz Fundamental 45 51 llt000MHz ~ llt999MHz Fundamental 40 51 12t000MHz ~ 14t999MHz Fundamental 35 51 15t000MHz ~ 36t000MHZ Fundamental 30 51 27t000MHz ~ 70t000MHZ 3rd OT 1009 ABRACOl‘l CORPORATION
| | | | | | | | | | | | | | |
ABC2
LOW FREQUENCY CERAMIC SURFACE MOUNT
MICROPROCESSOR CRYSTAL
STANDARD SPECIFICATIONS:
APPLICATIONS:
• Wide range in communication & measuring equipment
• Commercial & Industrial applications
• Ceramic package offers excellent environmental & heat resistance
• Extended temperature -40°C to +85°C for industrial applications
FEATURES:
• Low frequency in small size SMD
• 1.9mm height ideal for high density circuit boards
RoHS
Compliant
RoHS compliant with exemption of Pb in glass
(exempt per RoHS 2002/95/EC Annex (5))
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-800 1 | www.abracon.com
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
11.8 x 5.5 x 1.9mm
Revised: 01.13.14
Visit www.abracon.com for Terms & Conditions of Sale
Table 1
Frequency Ranges Operation mode ESR (max)
3.200MHz 3.499MHz Fundamental 200
3.500MHz 3.999MHz Fundamental 140
4.000MHz 4.399MHz Fundamental 120
4.400MHz 4.899MHz Fundamental 100
4.900MHz 5.999MHz Fundamental 80
6.000MHz 6.999MHz Fundamental 60
7.000MHz 7.999MHz Fundamental 50
8.000MHz 10.999MHz Fundamental 45
11.000MHz 11.999MHz Fundamental 40
12.000MHz 14.999MHz Fundamental 35
15.000MHz 36.000MHz Fundamental 30
27.000MHz 70.000MHz 3rd OT 100Ω
• Suitable for RoHS compliant reflow
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
Parameters Minimum Typical Maximum Units Notes
Frequency Range
3.500
30.000
MHz
Fundamental, AT
30.000
70.000
3rd Overtone, AT
Operation Mode
Fundamental or 3rd Overtone
Operating Temperature -10 +60 ºC
Please see available options under Part
Identification section
Storage Temperature
-55
+125
ºC
Frequency Tolerance @+25°C
-50
+50
ppm
See options
Frequency Stability over the Operating
Temperature -10 °C to +60 °C
( ref. to +2C)
-50 +50
ppm
Standard for below 6.0MHz (-10 °C to
+60 °C) See options for other
temperature
-30 +30
Standard for 6.0MHz and above; (-10 °C
to +60 °C) See options for other
temperature
Equivalent series resistance (R1)
See table 1 below
Shunt capacitance (C0)
7
pF
Load capacitance (CL)
18
pF
See options
Drive Level
100
µW
Aging@25°C±3°C
±5
ppm
First year
Insulation Resistance
500
M
@ 100Vdc ± 15V
Blank: Bulk Lnad Capacitance (11F) 55 specify CL in 01' S for series Wampum. m wmsppm Y: i so ppm Blank: ScandaId G‘: a 15 ppm Custom ESR il' mher man standard Blank: -10"C ~ +60°C Blank: a 50 ppm _ RD E. ~20°C ~ +7o°c 2: i 20 mm H: i 35 ppm eclfy a value D": 40°C ~ +85°C 4: i 30 ppm 1:1 50 ppm Q: a 100 ppm (e._.: R40) . Dpnon B and 710 «30°C only n “w“ Alwmcnn mm ABRACON 303$ Esperanza, CORPORATION
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
| | | | | | | | | | | | | | |
ABC2
LOW FREQUENCY CERAMIC SURFACE MOUNT
MICROPROCESSOR CRYSTAL
RoHS
Compliant
RoHS compliant with exemption of Pb in glass
(exempt per RoHS 2002/95/EC Annex (5))
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-800 1 | www.abracon.com
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
11.8 x 5.5 x 1.9mm
Revised: 01.13.14
Visit www.abracon.com for Terms & Conditions of Sale
ABC2 - MHz - - - - - -
Frequency in MHz
Please specify the frequency
in MHz.
e.g. 14.31818MHz
Packaging
Blank: Bulk
T: Tape & Reel (1k pcs /reel)
Load Capacitance (pF)
Please specify CL in pF
or S for series
Freq. Stability
Blank: Standard
G*: ± 15 ppm
W*: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Z: ± 50 ppm
Q: ± 100 ppm
Custom ESR if other
than standard
R
: Specify a value in
(e.g.: R40)
Operating Temp.
Blank: -10°C ~ +6C
B: -20°C ~ +70°C
D**: -40°C ~ +85°C
Freq. Tolerance
Blank: ± 50 ppm
2: ± 20 ppm
4: ± 30 ppm
* Option B and -10 ~60°C only
** Option Y, Z and Q only for F6.0MHz; Option Z and Q only for F<6.0MHz
RECOMMENDED LAND PATTERN 4D’ 7 7 77777 7 7 M ‘ F 7 (2.3) 477777777777; 0083 0.0827 max 1 1 21) L 7 7 77777 7 7 J 0.091 E. E. (2.3) 0.095 0.11 0.095 (2.4) (2.68) (24) 0.465102 (11.8iO.5) .0 9 M ( ) (2) 23? 0'3 m 312 0.221.012 >— >— my rm nwtcmm an v.53: 3“ (“.525 1 ‘ . a nu on J (5.9 n, @5957 mun (Mu) (ma) ) Temperalure (- 10: max 1 firm: :1 472502154: ABRACOI‘I CORPORATION x mm alnmn mm
Dimension : mm
Need a test socket for the ABC2 Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here. P/N AXS-1155-04-01
TAPE & REEL:
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically
designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high
reliability where component failure could result in loss of life and/or property. For applications requiring high
reliability and/or presenting an extreme operating environment, written consent and authorization from Abracon
Corporation is required. Please contact Abracon Corporation for more information.
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-800 1 | www.abracon.com
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
| | | | | | | | | | | | | | |
ABC2
LOW FREQUENCY CERAMIC SURFACE MOUNT
MICROPROCESSOR CRYSTAL
RoHS
Compliant
RoHS compliant with exemption of Pb in glass
(exempt per RoHS 2002/95/EC Annex (5))
11.8 x 5.5 x 1.9mm
Revised: 01.13.14
Visit www.abracon.com for Terms & Conditions of Sale
T: 1,000 pcs/reel
OUTLINE DRAWING:
Dimension : Inches (mm)
REFLOW PROFILE:
Sealing Method = Glass Sealing

Products related to this Datasheet

CRYSTAL 3.6864MHZ 18PF SMD
CRYSTAL 4.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 7.3728MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 6.0000MHZ 18PF SMD
CRYSTAL 7.6800MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 4.0000MHZ 18PF SMD
CRYSTAL 7.3728MHZ 18PF SMD
CRYSTAL 6.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 3.6864MHZ 18PF SMD
CRYSTAL 3.579545MHZ 18PF SMD
CRYSTAL 4.0960MHZ 18PF SMD
CRYSTAL 4.9152MHZ 18PF SMD
CRYSTAL 5.0000MHZ 18PF SMD
CRYSTAL 6.1440MHZ 18PF SMD
CRYSTAL 9.8304MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 11.0592MHZ 18PF SMD
CRYSTAL 11.2896MHZ 18PF SMD
CRYSTAL 12.2880MHZ 18PF SMD
CRYSTAL 14.31818MHZ 18PF SMD
CRYSTAL 14.7456MHZ 18PF SMD
CRYSTAL 15.0000MHZ 18PF SMD
CRYSTAL 15.3600MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD