ASV Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
ASV SERIES Fr uenc Ran e See 0 [ions StOra eTem rature OverallF uenc Stabili Seeo (ions 0.312 ~14.9 MHz 15.0 ~ 29.9 MHZ 30.0 ~ 39.9 MHZ 40.0 ~ 49.9 MHz 50.0 ~ 59.9 MHz 60.0 ~ 79.9MHz 80.0 ~ 99.9 MHz 100.0 ~ 125.0MHz 125.1 ~ 165 MHZ 0.312 N 14.9 MHz 15.0 ~ 29.9 MHZ 30.0 ~ 39.9 MHZ 40.0 ~ 49.9 MHz 50.0 ~ 59.9 MHz 60.0 ~ 79.9MHz 80.0 ~ 99.9 MHz 100.0 ~ 125.0MHz 125.1 N 165 MHZ ABRACON CORPORATION
ASV SERIES
• Clock signaling for μProcessors, PC Motherboards & Graphic Cards
• HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
• Suitable for RoHS reflow
• Seam sealed package assures high reliability
• High output drive capability (up to 50pF)
APPLICATIONS:
FEATURES:
STANDARD SPECIFICATIONS:
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed
and not Moisture Sensitive - MSL = N/A: Not Applicable
7.0 x 5.08 x 1.8 mm
Pb
RoHS/RoHS II compliant
3.3Vdc HCMOS SMD Crystal Clock Oscillator
Parameters Minimum Typical Maximum Units Notes
zHM 002 213.0 egnaR ycneuqerF
Operating Temperature -10 +70 °C See options
C° 521+ 55- erutarepmeT egarotS
Overall Frequency Stability -100 +100 ppm See options
Supply Voltage (Vdd) +2.97 3.3 +3.63 V See options
Supply Current (Idd)
2.0 10.0
mA
0.312 ~ 14.9 MHz
3.6 15.0 15.0 ~ 29.9 MHz
5.6 20.0 30.0 ~ 39.9 MHz
7.2 25.0 40.0 ~ 49.9 MHz
13.3 30.0 50.0 ~ 59.9 MHz
19.0 35.0 60.0 ~ 79.9MHz
20.2 45.0 80.0 ~ 99.9 MHz
23.7 50.0 100.0 ~ 125.0MHz
27.2 65.0 125.1 ~ 165 MHz
snoitpo eeS % 06 05 04 ddV2/1 @ yrtemmyS
Rise and Fall Time (Tr/Tf)
3.0 5.0
ns
0.312 ~ 14.9 MHz
2.8 4.0 15.0 ~ 29.9 MHz
2.6 4.0 30.0 ~ 39.9 MHz
2.4 4.0 40.0 ~ 49.9 MHz
2.2 4.0 50.0 ~ 59.9 MHz
2.2 4.0 60.0 ~ 79.9MHz
2.0 4.0 80.0 ~ 99.9 MHz
1.8 4.0 100.0 ~ 125.0MHz
1.5 4.0 125.1 ~ 165 MHz
Output Load 15 pF See options
Output Voltage VOH 0.9 x Vdd V
VOL 0.4 V
ESD Sensitive
@1 0.4 4_() 0.312 ~ 14.9 MHz 0.4 4_() 15.0 ~ 29.9 MHz 2.0 4_() 30.0 N 39.9 MHz 1.5 4_() 40.0~49.9 MHz 2.9 5_() 50.0 N 59.9 MHz 15 5_0 60.0 ~ 79.9MHZ 1.3 5_() 80.0 N 99.9 MHz Lg 5_0 100.0 ~125.0MHZ 2.7 5_() 125.1 N 165 MHz "1'l (VIH20.7*Vdd) or Open: Oscillation "0" IL<0.3*vdd :="" hi="" z="" abracon="" corporation="">
ASV SERIES
3.3Vdc HCMOS SMD Crystal Clock Oscillator
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
7.0 x 5.08 x 1.8 mm
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
Pb
RoHS/RoHS II compliant
Parameters Minimum Typical Maximum Units Notes
Start-up Time
0.4 4.0
ms
0.312 ~ 14.9 MHz
0.4 4.0 15.0 ~ 29.9 MHz
2.0 4.0 30.0 ~ 39.9 MHz
1.5 4.0 40.0 ~ 49.9 MHz
2.9 5.0 50.0 ~ 59.9 MHz
1.5 5.0 60.0 ~ 79.9MHz
1.3 5.0 80.0 ~ 99.9 MHz
1.8 5.0 100.0 ~ 125.0MHz
2.7 5.0 125.1 ~ 165 MHz
Tri-state function "1" (VIH≥0.7*Vdd) or Open: Oscillation
"0" (VIL<0.3*Vdd) : Hi Z
Period Jitter One Sigma (RMS):
2.5
ps
0.312 ~ 14.9 MHz
3.2 15.0 ~ 29.9 MHz
3.2 30.0 ~ 39.9 MHz
3.2 40.0 ~ 49.9 MHz
3.2 50.0 ~ 59.9 MHz
3.2 60.0 ~ 79.9MHz
3.0 80.0 ~ 99.9 MHz
2.9 100.0 ~ 125.0MHz
2.9 125.1 ~ 165 MHz
Aging at 25°C (first year) -5 +5 ppm
Au 01 tnerruC elbasiD
sm 5 5.3 emiT elbanE
sn 001 emiT elbasiD
(Continued)
ESD Sensitive
PIN and \‘(1d (Vt Blank: 3.3 i 10% 25: 2.5 i 10% 18: 1.8i 10% ASV-fl [—1 Hz- ‘— e.g. 0.312MHz 14.31818MH 26.000MH2 200.000MHz Frcqu n MHz 4— I: 0°C ~ +50°C D: —10°C ~ +60°C -20°C ~ +70°C ~30°C ~ +70°C ~30°C ~ +85°C E: F: N: L: -40°C ~ +85°C T: 1000pcs/Reel T5: 500pcs/Reel Output Load * Blank: 15pF 50: 50pF ‘ Symmetry Blank: 40/60% @ 1/2 Vdd S: 45/55% @1/2 Vdd 15pF max SOpF max Available for Freq. S 70MHz Not Available ABRACON CORPORATION
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
ASV SERIES
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
7.0 x 5.08 x 1.8 mm
3.3Vdc HCMOS SMD Crystal Clock Oscillator
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
Pb
RoHS/RoHS II compliant
ASV - - MHz - - -
P/N and Vdd (V)
Blank: 3.3 ± 10%
25: 2.5 ± 10%
18: 1.8 ± 10%
Packaging
Blank: Bulk
T: 1000pcs/Reel
T5: 500pcs/Reel
Operating Temp.
I: 0°C ~ +50°C
D: -10°C ~ +60°C
E: -20°C ~ +70°C
F: -30°C ~ +70°C
N: -30°C ~ +85°C
L: -40°C ~ +85°C
Frequency in MHz
e.g. 0.312MHz
14.31818MHz
26.000MHz
200.000MHz
Output Load *
Blank: 15pF
50: 50pF
Overall Freq.
Stability
J: ±20ppm
R: ±25ppm
K: ±30ppm
H: ±35ppm
C: ±50ppm Symmetry
Blank: 40/60% @ 1/2 Vdd
S: 45/55% @ 1/2 Vdd
Note *: See Table below for the Output Load option availability
Output Load Supply Voltage
Vdd=3.3V Vdd=2.5V Vdd=1.8V
xam Fp51
50pF max Available for Freq. 70MHz Not Available
ESD Sensitive
fi Recomrr‘ended \Ord pafiern 0021:0008 023 (50810.2) +1 (508) ’+ H 7 1 i 1 0157 \1 O.Z75i.008 (4-01 \§ 0079 (low/z) 1 {2‘0} 0 071 '071 ‘ . I'Y‘OX. M,,—m.ayr,ax.) (1-5) 0.0mm 0.21008 5.08:0.2) , , 4H , 4L 0043 % (‘-’) firk flog ‘ J: [‘7 1 Tri-Smte Enable/Disable (1‘4, \0‘8) 2 (END/Case Boflorr‘ View 3 Output 4 vaa ABRACON CORPORATION
OUTLINE DIMENSION:
ASV SERIES
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
7.0 x 5.08 x 1.8 mm
3.3Vdc HCMOS SMD Crystal Clock Oscillator
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
Pb
RoHS/RoHS II compliant
Pin Function
1 Tri-State Enable/Disable
2 GND/Case
3 Output
4 Vdd
43
Dimension: Inches (mm)
ESD Sensitive
105 max. I am a. +260~c¢5~c ('0) law zso‘c tao‘c ISO'C Temperamre 5+ su~1zus +H—1‘ 50~9Ds zs-c ‘ ‘ FraiHeuf Raflow Cool Time (seconds) FEEDING (PULL) D‘RECT‘ON 4!» 1 75:01 2'0”“ 031,005 +11% ' ‘ . fl «4» +4.0io,1 ¢~Qifi>~ ‘ fl) \ <5 '1="" »7="" 5:01="" «150103»="" .="" $$="" «5.41:0‘1="" 1621.0:h="" abracon="" corporation="">
REFLOW PROFILE:
ASV SERIES
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TAPE & REEL:
T: 1000pcs/reel
T5: 500pcs/reel
Dimension: mm
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
7.0 x 5.08 x 1.8 mm
3.3Vdc HCMOS SMD Crystal Clock Oscillator
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 09.02.14
Visit www.abracon.com for Terms & Conditions of Sale
Pb
RoHS/RoHS II compliant
ESD Sensitive

Products related to this Datasheet

XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 33.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 3.6864MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 7.3728MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 16.3840MHZ HCMOS SMD
XTAL OSC XO 24.0000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 7.3728MHZ HCMOS SMD
XTAL OSC XO 150.0000MHZ HCMOS
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 14.31818MHZ HCMOS
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 14.7456MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 18.4320MHZ HCMOS SMD
XTAL OSC XO 1.8432MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 24.0000MHZ HCMOS SMD
XTAL OSC XO 3.6864MHZ HCMOS SMD
XTAL OSC XO 48.0000MHZ HCMOS SMD
XTAL OSC XO 4.0000MHZ HCMOS SMD
XTAL OSC XO 8.0000MHZ HCMOS SMD
XTAL OSC XO 48.0000MHZ HCMOS SMD
XTAL OSC XO 60.0000MHZ HCMOS SMD