C 16-1 Cable Conneflors IP67 C 16-1 Recs Ie Conneflors IP67 n C 16-1 Accessories 21 mp omacts C 16-1 Crimp Comacts for 0.5 ~1.5mm’ :2 16-1 is available in reverse polari‘y— consult rapresenla‘ive
Amphenol Interconnection Solution Guide
Catalogue
ASA200005
Rev 1.A
For further variations and information, consult representative
Amphenol South Africa Tel: +27 11 305 9574 Fax: +27 11 305 9576 C-8
Specifications are subject to change without notice http://www.amphenol.co.za e-mail: amphenol_africa@csi.com
All dimensions in mm. P/B – Phosphor Bronze. Ni – Nickel. µ” – Micro inches. ATE
C
C 16-1 Circular Connector Threaded Coupling – Plastic
Designed to meet the high requirements of Industrial applications under harsh environment. Available in Screw; Solder and Crimp terminations.
Materials
Housing - Polyamide 6.6
Dielectric - Polyamide 6.6
Gasket - Neoprene
Contact Plating - Silver
Electrical
Current - See below
Mechanical
Durability - 500 Mating cycles
Crimp Termination
Automatic - Consult represent ative
Hand tool - TA 0100 146 page X-1
C 16-1 Cable Connectors IP67 protection level Part Numbers:
Electrical Ø 9mm
Cable Outlet
Ø 11mm
Cable Outlet
Contacts Termination
AWG V I
Orientation Remarks
*without contacts Male Female Male Female
With Strain Relief T3108 001 T3109 001 T3108 101 T3109 101
Straight Without Strain Relief T3108 000 T3109 000 T3108 100 T3109 100
3 + PE Screw Termination 14 400 16
Right Angle With Strain Relief T3108 081 T3109 081 T3108 091 T3109 091
With Strain Relief T3104 001 T3105 001 T3104 101 T3105 101
Straight Without Strain Relief T3104 000 T3105 000 T3104 100 T3105 100
Solder Termination 18 250 10
Right Angle With Strain Relief T3104 501 T3105 501 T3104 601 T3105 601
Straight With Strain Relief * T3104 081 T3105 081 T3104 091 T3105 091
6 + PE
Crimp Termination 16 200 13 Right Angle With Strain Relief * T3104 581 T3105 581 T3104 591 T3105 591
C 16-1 Receptacle Connectors IP67 protection level
3 + PE Screw Termination 14 400 16 With Contacts T3111 000
Solder Termination 18 250 10 With Contacts T3107 000
6 + PE Crimp Termination 16 200 13
Panel
Mount Without Contacts T3107 500
C 16-1 Accessories
Item Description
Male cable connector T6482 001
Cap Female receptacle T6483 001
Straight 10 pieces per pack T3102 003 7 X T3102 004 7 X
Straight with strain relief 13.5mm Ø T3102 005 7 X
Back shell
Right angle with strain relief T3102 015 7 X T3102 014 7 X
Strain relief 12mm Ø cable N16 110 2000 X
C 16-1 Crimp Contacts for 0.14 ~ 0.5mm²
Pack of 100 single contacts Reel of 2000
Silver Plated Gold Plated Silver Plated Gold Plated
Pin Socket Pin Socket Pin Socket Pin Socket
VN010160011(1) VN020160003(1) VN010160011(2) VN020160003(2) HN010160011(1) HN020160003(1) HN010160011(2) HN020160003(1)
C 16-1 Crimp Contacts for 0.5 ~ 1.5mm²
Pack of 100 single contacts Reel of 2000
Silver Plated Gold Plated Silver Plated Gold Plated
Pin Socket Pin Socket Pin Socket Pin Socket
VN010160004(1) VN020160002(1) VN010160004(2) VN020160002(2) HN010160004(1) HN020160002(1) HN010160004(1) HN020160002(1)
C 16-1 is available in reverse polarity – consult representative
Typical straight & right angle Plug assemblies
Typical straight Plug dimensions Typical right angle Plug dimensions Typical panle mount Receptacle
Insert arrangements
C 16-3 Cable Conneflors C 16-3 Recs Ie Conneflors C 16-3 Accessories F C 16-3 Crim Comafls WW / \\ m m m /'
Amphenol Interconnection Solution Guide
Catalogue
ASA200005
Rev 1.A
For further variations and information, consult representative
Amphenol South Africa Tel: +27 11 305 9574 Fax: +27 11 305 9576 C-9
Specifications are subject to change without notice http://www.amphenol.co.za e-mail: amphenol_africa@csi.com
All dimensions in mm. P/B – Phosphor Bronze. Ni – Nickel. µ” – Micro inches. ATE
C
C 16-3 Circular Connector Bayonet Coupling – Plastic IP65
Designed to meet the high requirements of Industrial applications under harsh environment. Available in Screw and Crimp terminations.
Materials
Housing - Polyamide 6.6
Dielectric - Polyamide 6.6
Gasket - Neoprene
Contact Plating - Silver
Electrical
Current - See below
Mechanical
Durability - 500 Mating cycles
Crimp Termination
Automatic - Consult represent ative
Hand tool - TA 0100 146 page X-1
C 16-3 Cable Connectors Part Numbers:
Electrical Ø 16mm
Cable Outlet
Contacts Termination
V I (A)
Orientation
Male Female
Straight C016 20I005 104 2 C016 20E005 104 2
5 + PE Screw Termination 400V 21A Right Angle C016 20K005 104 2 C016 20F005 104 2
Straight C016 10I012 004 2 C016 10E012 004 2
12 + PE Crimp Termination* 4 x 500V
9 x 300V
4 x 21A
9 x 11A Right Angle C016 10K012 004 2 C016 10F012 004 2
Straight C016 10I014 004 2 C016 10E014 004 2
14 + PE Crimp Termination* 400V 4 x 11A
11 x 12A Right Angle C016 10K014 004 2 C016 10F014 004 2
Straight C016 10I019 004 2 C016 10E019 004 2
19 + PE Crimp Termination* 250V 7A Right Angle C016 20K019 004 2 C016 10F019 004 2
* Supplied without contacts. Crimp terminals must be ordered separately, see C16-3 Crimp Contacts
C 16-3 Receptacle Connectors
5 + PE Screw Termination 400V 21A C016 20G005 100 2
12 + PE Crimp Termination* 4 x 500V
9 x 300V
4 x 21A
9 x 11A C016 10G012 000 2
14 + PE Crimp Termination* 400V 4 x 11A
11 x 12A C016 10G014 000 2
19 + PE Crimp Termination* 250V 7A
Panel Mount
C016 10G019 000 2
* Supplied without contacts. Crimp terminals must be ordered separately, see C16-3 Crimp Contacts
C 16-3 Accessories
Item Description
Cable connector C016 00U000 010 2 C016 00V000 010 2
Cap Female receptacle C016 00V000 000 2
Tool Disassembly tool for pin and socket inserts FH 0002-016
C 16-3 Crimp Contacts
Pack of 100 single contacts Reel of 2000
Silver Plated*1 Silver Plated*1
Housing Contacts/housing Wire range Pin Socket Pin Socket
4 0.5 ~ 1.5mm² VN 01 025 0001 (101) VN 02 025 0001 (101) HN 01 025 0001 (1) HN 02 025 0001 (1)
or 4 1.5 ~ 2.5mm² VN 01 025 0010 (101) VN 02 025 0010 (101) HN 01 025 0010 (1) HN 02 025 0010 (1)
9 0.14 ~ 0.5mm² VN 01 016 0003 (1) VN 02 016 0003 (1) HN 01 016 0003 (1) HN 02 016 0003 (1)
or 9 0.5 ~ 1.5mm² VN 01 016 0002 (1) VN 02 016 0002 (1) HN 01 016 0002 (1) HN 02 016 0002 (1)
12 + PE
or 9 1.5 ~ 2.5mm² VN 01 016 0005 (1) VN 02 016 0005 (1) HN 01 016 0005 (1) HN 02 016 0005 (1)
4 0.14 ~ 0.5mm² VN 01 015 0005 (1) VN 02 015 0005 (1) HN 01 015 0005 (1) HN 02 015 0005 (1)
or 4 0.5 ~ 1.0mm² VN 01 015 0039 (1) VN 02 015 0039 (1) HN 01 015 0039 (1) HN 02 015 0039 (1)
11 0.14 ~ 0.5mm² VN 01 016 0003 (1) VN 02 016 0003 (1) HN 01 016 0003 (1) HN 02 016 0003 (1)
or 11 0.5 ~ 1.5mm² VN 01 016 0002 (1) VN 02 016 0002 (1) HN 01 016 0002 (1) HN 02 016 0002 (1)
14 + PE
or 11 1.5 ~ 2.5mm² VN 01 016 0005 (1) VN 02 016 0005 (1) HN 01 016 0005 (1) HN 02 016 0005 (1)
20 0.14 ~ 0.5mm² VN 01 015 0005 (1) VN 02 015 0005 (1) HN 01 015 0005 (1) HN 02 015 0005 (1)
19 + PE or 20 0.5 ~ 1.0mm² VN 01 015 0039 (1) VN 02 015 0039 (1) HN 01 015 0039 (1) HN 02 015 0039 (1)
*1 For Gold Plated contacts replace (1) with (2) and (101) with (102)
C16-3 is available in reverse gender – consult representative
19 + PE
14 + PE
12 + PE
5 + PE
Typical straight & right angle Plug assemblies
Panel Cut-out
Typical Connector dimensions Insert arrangements
Ran e Coupli Strain relisl Coloured Backshells IP ratin Housing Die Casl Ni Plaled Dle Cast Nl Plaled Seal Durabili - c les 500 Solder Cable Connector with 6mm cable ou‘lat Contacts V | Female Receptacle Connemr (D‘A.57U) {ml ml News
Amphenol Interconnection Solution Guide
Catalogue
ASA200005
Rev 1.A
For further variations and information, consult representative
Amphenol South Africa Tel: +27 11 305 9574 Fax: +27 11 305 9576 C-10
Specifications are subject to change without notice http://www.amphenol.co.za e-mail: amphenol_africa@csi.com
All dimensions in mm. P/B – Phosphor Bronze. Ni – Nickel. µ” – Micro inches. ATE
C
C 091 Miniature Circular Connectors – EMI Shielded
Range C 091 A C 091 B C 091 D
Coupling Threaded Bayonet Threaded
Strain relief Internal Internal Internal
Coloured Backshells Yes Yes Yes
IP rating 40 40 67
Housing Die Cast Die Cast Ni Plated Die Cast Ni Plated
Dielectric Thermoplastic Thermoplastic Thermoplastic
Seal Neoprene
Materials
Coupler Die Cast Thermoplastic Die Cast Ni Plated
Durability - cycles 500 500 500
Solder Cable Connector with 6mm cable outlet – Crimp available from 3 to 8 position, consult representative
Part Number
Contacts V I (A) Male Female Male Female Male Female
Straight T3260 001 T3261 001 T3274 501 T3278 501 C091 31H003 1002 C091 31D003 1002
3 DIN Right Angle T3260 005 T3261 005 T3274 005
Straight T3300 001 T3301 001 T3324 501 T3328 501 C091 31H004 1002 C091 31D004 1002
4 IEC Right Angle T3300 005 T3301 005 T3324 005
Straight T3360 001 T3361 001 T3374 501 T3378 501 C091 31H005 1002 C091 31D005 1002
5
300
Right Angle T3360 005 T3361 005 T3374 005
Straight T3360 010 T3361 010 T3394 501 T3398 501 C091 31H105 1002 C091 31D105 1002
5 S DIN 150 Right Angle T3356 005 T3357 005 T3394 005
Straight T3400 001 T3401 001 T3424 501 T3428 501 C091 31H006 1002 C091 31D006 1002
6 DIN Right Angle T3400 005 T3401 005 T3424 005
Straight T3475 001 T3476 001 T3434 501 T3438 501 C091 31H007 1002 C091 31D007 1002
7
300
Right Angle T3475 005 T3476 005 T3434 005
Straight T3484 001 T3485 001 T3444 501 T3448 501 C091 31H107 1002 C091 31D107 1002
7 DIN Right Angle T3484 005 T3485 005 T3444 005
Straight T3504 001 T3505 001 T3524 501 T3528 501 C091 31H008 1002 C091 31D008 1002
8 DIN
5
Right Angle T3504 005 T3505 005 T3524 005
Straight T3635 001 T3636 001 T3624 501 T3628 501 C091 31H012 2002* C091 31D012 2002*
12 Right Angle T3635 005 T3636 005 T3624 005
Straight T3650 001 T3651 001 T3644 501 T3648 501 C091 31H014 2002* C091 31D014 2002*
14
150
3
Right Angle T3650 005 T3651 005 T3644 005
Female Receptacle Connector * Only available in gold plated contacts
Part Number
Contacts V I (A)
Panel
Mount
Solder
silver
contacts
R/A PCB
With
Boardlock
gold
contacts
Panel
Mount
Solder
silver
contacts
R/A PCB
With
Boardlock
silver
contact
Panel Mount
Solder silver
contacts
Flange Mount
Solder silver
contact
3 DIN T3263 000 T3263 900 T3277 100 T3277 600 C091 31N003 1002 C091 31T003 1002
4 IEC T3303 000 T3327 100 C091 31N004 1002 C091 31T004 1002
5
300
T3363 000 T3377 100 T3377 600 C091 31N005 1002 C091 31T005 1002
5 S DIN 150 T3363 010 T3359 900 T3397 100 T3397 600 C091 31N105 1002 C091 31T105 1002
6 DIN T3403 000 T3427 100 T3427 600 C091 31N006 1002 C091 31T006 1002
7 300 T3478 000 T3437 100 C091 31N007 1002 C091 31T007 1002
7 DIN T3487 000 T3487 900 T3447 100 C091 31N107 1002 C091 31T107 1002
8 DIN
5
T3507 000 T3507 900 T3527 100 C091 31N008 1002 C091 31T008 1002
12 T3638 000 T3627 100 C091 31N012 2002* C091 31T012 2002*
14
150
3 T3653 000 T3647 100 C091 31N014 2002* C091 31T014 2002*
Reverse gender and Crimp types are available, consult representative or catalogue ATE 2071 08.98 5000 (ATE) * Only available in gold plated contacts
3 4 5 5 Stereo 6 7 7 8 12 14
Typical R/A C091 A assembly Typical C091 D Cable Connector
Insert arrangements
Typical R/A C091 B Cable Connector
Typical C091 A
Panel mount
Reswslance 17am * E ms §EL W” % Crimp Comac‘s um .qu 1101} m Cvimn comm pun numhers m m. canmcls mmaved «um me He‘s Ind picklg: in hagl. Inserl Amngemems
Amphenol Interconnection Solution Guide
Catalogue
ASA200005
Rev 1.A
For further variations and information, consult representative
Amphenol South Africa Tel: +27 11 305 9574 Fax: +27 11 305 9576 C-11
Specifications are subject to change without notice http://www.amphenol.co.za e-mail: amphenol_africa@csi.com
All dimensions in mm. P/B – Phosphor Bronze. Ni – Nickel. µ” – Micro inches. Sine*Pyle/APSO
C
QUELARC® Heavy Duty Connector System
Built to withstand the most severe operating conditions. Features Compound Circuit Breaking Arc Chambers confining arcs during initial break.
Materials
Receptacles – Rust Resistant
Ferrous Alloy
Plug Aluminum Alloy
Electrical
Current – Up to 200 Amp
Voltage 250DC/600VAC
Features
Grounding contact – MFBL
UL & CSA Certification
Flat Long Life Contacts
Solder Contacts
Options
Reverse Polarity
Automatic & Remote Control Contacts
T & D Handles
Cord Grips
Various Insert Arrangements
Mating Halves
100 Amp 3-Pole/4 Wire Grounded thru Shell and Extra Pole
Receptacles Plug
Angle Housing (as per drawing) Straight Housing Panel Mount w/Gasket Straight
Conduit
Hub
Size
Option Part Number: Option Part Number: Option Part Number: Part Number: Cable ØD Range
JPD-1110446 25.4~34.9mm
W/ Spring
Door JRCBB-510446 W/ Spring
Door JRCA-510446 W/ Spring
Door JRC-4104 JPD-1410446 34.9~44.5mm
JPLD-1110446 25.4~34.9mm
Threaded JRLBB-510446 Threaded JRLA-510446 Threaded JRL-4104 JPLD-1410446 34.9~44.5mm
JPLD-1110446 25.4~34.9mm
38.1mm
Threaded &
Cap JREBB-510446 Threaded &
Cap JREA-510446 Threaded &
Cap JRE-4104 JPLD-1410446 34.9~44.5mm
Diagram
Typical Receptacle with Angled Housing &
Spring Door
Typical Threaded Straight Housing for Plug
with Coupling Nut
Typical Threaded Panel Mount Receptacle for
Plug with Coupling Nut
Typical Plug without Coupling Nut (JPD prefix)
(JPLD = Plug with Coupling Nut)
Description Cable ØD Range Part Number: Insert Arrangement
25.4~34.9mm JRKD-1110446
In-Line Connector Plug &
Receptacle SET with
Threaded Coupling
mechanism 34.9~44.5mm JRKD-1410446
44 Series Economy Series Environmentally Sealed Circular Connectors
Amphenol’s 44 Series connector system offer high performance at low cost. Ideal for applications requiring environmentally sealed connectors.
Materials
Insulation 94V-0 Santoprene
Contact Copper Alloy
Plating Electrotin
Colour Black
Characteristics
Wire Gauge – 18 ~ 14 AWG
Insulation Diameter – 2.03 ~ 3.30 mm
Temperature – -40ºC ~ 105ºC
Coupling Push Pull
Protection – IP65
Electrical
Current Rating – 8 Amps
Voltage Rating – 250 VAC rms
Resistance
Contact < 30 mΩ
Insulation > 5,000 MΩ
Dielectric Withstand – 1000 VRMS
Customer Options
Shell sizes – 5
Contact arrangements – 6
Circuit sizes – 1 ~ 6
Related Information
Full Cycle Tool – 357-588
Economy Crimping Tool – 357-561
Applications
Truck Accessories
Marine Industrial
Traffic Control
Automotive Safety
Mining Ventilation
Housings
Part Numbers:
Mating Halves
No. of Contacts
Receptacle Plug
1 44-104-10001-02 44-103-10001
2 44-104-10002-02 44-103-10002
3 44-104-10003-02 44-103-10003
4 44-104-10004-02 44-103-10004
5 44-104-10005-02 44-103-10005
6 44-104-10006-02 44-103-10006
Crimp Contacts
Part Number:
Reel Quantity Pin Contacts Socket Contacts
100 44-100-1414P-1H* 44-102-1414S-1H*
1000 44-100-1414P-1K* 44-102-1414S-1K*
* Add suffix (101) to Crimp Contact part numbers to have contacts removed from the reels and package in bags.
Receptacle
Plug
Mated
Dimensions
No. of Contacts A
(
mm
)
B
(
mm
)
1 12.62 11.17
2 15.41 11.93
3 17.98 14.47
4 20.80 17.32
5 20.80 17.32
6 23.69 20.21
Insert Arrangements
Contact
ØD
1
12.62
2
15.41
3
17.98
4
20.80
5
20.80
6
23.69