ATS-51290K-C1-R0 Datasheet by Advanced Thermal Solutions Inc.

View All Related Products | Download PDF Datasheet
maxiFLOW/maxi
Rev - 011217
BGA Heat Sink - High Performance
maxiFLOW/maxiGRIP-Low Profile
*Image above is for illustration purpose only.
ATS Part#: ATS-51290K-C1-R0
Description: 29.00 x 29.00 x 14.50 mm BGA Heat Sink - High
Performance maxiFLOW/maxiGRIP-Low Profile
Heat Sink Type: maxiFLOW
Heat Sink Attachment: maxiGRIP
Equivalent Part Number: ATS-51290K-C2-R0 Discontinued
Features & Benefits
maxiFLOW™ design features a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling
maxiGRIP™ attachment applies steady, even pressure to the component and does not require holes in the PCB
Meets Telcordia GR-63-Core Office Vibration; ETSI 300 019 Transportation Vibration; and MIL-STD-810 Shock and Unpackaged Drop
Testing standards
Comes preassembled with high performance, phase changing, thermal interface material
Designed for low profile components from 1.5 to 2.99mm
Thermal Performance
AIR VELOCITY @200 LFM
1.0 M/S
@300 LFM
1.5 M/S
@400 LFM
2.0 M/S
@500 LFM
2.5 M/S
@600 LFM
3.0 M/S
@700 LFM
3.5 M/S
@800 LFM
4.0 M/S
THERMAL RESISTANCE
Unducted Flow 4.5 °C/W 3.6 °C/W 3.1 °C/W 2.8 °C/W 2.6 °C/W 2.4 °C/W 2.2 °C/W
Ducted Flow 3.4 N/A N/A N/A N/A N/A N/A
Product Detail
Schematic Image Dimension A Dimension B Dimension C Dimension D TIM Finish
*Image above is for illustration purpose only.
29.00 mm 29.00 mm 14.50 mm 51.7 mm T766 BLACK- ANODIZED
Notes:
Dimension A and B refer to component size.
Dimension C is the heat sink height from the bottom of the base to the top of the fin field.
ATS-51290K-C2-R0 is the exact heat sink assembly with an equivalent thermal interface material
(Saint Gobain C1100F). NOTE: Saint Gobain C1100F is discontinued effective 12/31/10.
Thermal performance data are provided for reference only. Actual performance may vary by
application.
ATS reserves the right to update or change its products without notice to improve the design or
performance.
ATS certifies that this heat sink assembly is RoHS-6 and REACH compliant.
Optional maxiGRIP™ Installation/Removal Tool Set P/N: MGT290
Contact ATS to learn about custom options available.
For more information, to find a distributor or to place an order, please contact us at
781-769-2800 (North America), sales@qats.com or www.qats.com.
© 2013 Advanced Thermal Solutions, Inc. | 89-27 Access Road | Norwood MA | 02062 | USA

Products related to this Datasheet

HEAT SINK 29MM X 29MM X 14.5MM