Archer Kontrol New Product Intro Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
New Product Announcement
Archer Kontrol
Robust Board-to-Board Connectors
Increased reliability for industrial applications
Harwin’s new Archer Kontrol range of compact board-to-board
1.27mm pitch connectors offers designers a robust and flexible
connection choice for their applications.
The new Archer Kontrol connectors are available in horizontal
and vertical orientations with pin contacts ranging from 12 to 80.
Different height options for vertical models are also available in
both male and female styles.
These connectors can assist with blind mating and offer 1.2A per
contact.
Features and Benefits
Vertical and Horizontal ranges
available in both male and female
Complete flexibility of edge-to-
edge, parallel board-to-board, or
mother-daughterboard right-angle
configurations
Surface mount, including
hold-down solder tabs
Space saving, enables easy
automation and robustness in
retention to the PCB
Tape and reel packaged For factory automation
Fully shrouded connector system
Can take lateral and twisting forces
that can be suffered during vibration
environments, assists with blind
mating
Different heights and pin
combinations available
Design flexibility for board stacking
connectors, with vertical stacking
height variations
Key Applications
Industrial equipment
Factory equipment, production line
controls, drive units for large scale
installations
Handheld equipment IOT markets, portable monitoring
equipment, data collection
Transport
Trackside and train equipment,
large vehicle control systems,
roadside monitoring
50 pin Vertical Female
12 pin Horizontal
26 pin Vertical Male
www.harwin.com/kontrol
New Product Announcement
Archer Kontrol
Robust Board-to-Board Connectors
Increased reliability for industrial applications
www.harwin.com/kontrol
Product Features
Specifications
Electrical Mechanical & Environmental Physical
Current rating 1.2A Max
per contact No. of Operations 500 Packaging Tape & Reel (pick and place
cap on vertical connectors)
Contact resistance 25mΩ Temperature Range -55°C to +125°C Contact Base
Material Phosphor Bronze
Insulation resistance 1000MΩ Min Insertion Force 0.8N Max
per contact Finish Gold on contact area,
tin on tails, over nickel
Voltage proof 500V AC
for 1 minute Withdrawal Force 0.2N Min
per contact Housing High Temperature LCP,
UL94V-0
Polarised,
shrouded
housings
Gold contact area,
tin solder tails /
terminations
Choice of
vertical
heights
available
Surface Mount
solder tabs for
additional board
retention strength
Surface mount,
packaged in
tape and reel
Dual row
RoHS
compliant
materials
Location
pegs on all
connector styles
New Product Announcement
Archer Kontrol
Robust Board-to-Board Connectors
Increased reliability for industrial applications
www.harwin.com/kontrol
Vertical Configuration
Horizontal Configuration
Additional Literature
Product Training Module >> Component Specification >>
YouTube >> Catalog Pages >>
M55-60hxx42R M55-70hxx42R
Female Male
h = Height
Female Male
0 = 6.25mm 0 = 6.75mm
1 = 9.05mm 1 = 8.25mm
2 = 13.65mm 2 = 9.85mm
xx = Total number of contacts
12, 16, 20, 26, 40, 50, 68, 80
xx = Total number of contacts
12, 16, 20, 26, 40, 50, 68, 80
M55-610xx42R M55-610xx42R
Female Male
Female Connector Part number Male Connector Part Number Mating Height
M55-600xx42R M55-700xx42R 8.00mm
M55-600xx42R M55-701xx42R 9.50mm
M55-600xx42R M55-702xx42R 11.10mm
M55-601xx42R M55-700xx42R 10.80mm
M55-601xx42R M55-701xx42R 12.30mm
M55-601xx42R M55-702xx42R 13.90mm
M55-602xx42R M55-700xx42R 15.40mm
M55-602xx42R M55-701xx42R 16.90mm
M55-602xx42R M55-702xx42R 18.50mm
Total Mating Length for Horizontal Connectors (M55-610xx42R to M55-710xx42R): 15.80mm

Products related to this Datasheet

CONN HEADER SMD R/A 12POS 1.27MM
CONN RCPT 26POS 0.05 GOLD SMD
CONN HEADER SMD 12POS 1.27MM
CONN HEADER SMD 12POS 1.27MM
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 26POS 0.05 GOLD SMD
CONN HEADER SMD 16POS 1.27MM
CONN RCPT 68POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD
CONN HEADER SMD R/A 20POS 1.27MM
CONN RCPT 16P 0.05 GOLD SMD R/A
CONN RCPT 40P 0.05 GOLD SMD R/A
CONN RCPT 50P 0.05 GOLD SMD R/A
CONN RCPT 68P 0.05 GOLD SMD R/A
CONN RCPT 80P 0.05 GOLD SMD R/A
CONN RCPT 20POS 0.05 GOLD SMD
CONN HEADER SMD R/A 80POS 1.27MM
CONN HEADER SMD R/A 12POS 1.27MM
CONN RCPT 68P 0.05 GOLD SMD R/A
CONN RCPT 20P 0.05 GOLD SMD R/A
CONN HEADER SMD R/A 16POS 1.27MM
CONN HEADER SMD R/A 26POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN RCPT 16POS 0.05 GOLD SMD
CONN RCPT 68POS 0.05 GOLD SMD
CONN RCPT 26POS 0.05 GOLD SMD
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 40POS 1.27MM